Cross chip CC6937S8-5FB060
| Hersteller | Cross chipAsian Brands |
| Herst.-Teilenr. | CC6937S8-5FB060 |
| LCSC-Nr. | C41421931 |
| Verp. | SOP-8 |
| Kundennummer | |
| Hauptmerkm. | High-performance Hall effect current sensor |
| Datenblatt | Cross chip CC6937S8-5FB060 |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 2 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Current Sensors | |
| Hersteller | Cross chip | |
| Verp. | SOP-8 | |
| Standby Current | 12mA | |
| Voltage - Supply | 5V | |
| Current Range | ±60A | |
| Operating Temperature | -40℃~+125℃ | |
| Current Terminal Resistance | 0.5mΩ | |
| Band Width | 230kHz | |
| Features | Bidirectional detection;Under-voltage lockout | |
| Response Time (tr) | 1.5us | |
| Sensitivity | 33.33mV/A | |
| Bidirectional Current Detection | Support |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Current Sensors | |
| Hersteller | Cross chip | |
| Verp. | SOP-8 | |
| Standby Current | 12mA | |
| Voltage - Supply | 5V | |
| Current Range | ±60A | |
| Operating Temperature | -40℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Current Terminal Resistance | 0.5mΩ | |
| Band Width | 230kHz | |
| Features | Bidirectional detection;Under-voltage lockout | |
| Response Time (tr) | 1.5us | |
| Sensitivity | 33.33mV/A | |
| Bidirectional Current Detection | Support |
Beschreibung
The CC6937 device is a high-performance Hall-effect current sensor that can measure DC or AC current more efficiently, and has the advantages of high accuracy, excellent linearity and temperature stability in industrial, consumer, and communication equipment. The CC6937 device consists of a high-precision, low-noise linear Hall integrated circuit and a low-resistance main current conductor. Internal copper conductor’s resistance is typical 0.5mΩ which provides much less power loss than the universal resistor sampling method. Otherwise, its internal inherent insulation provides 3750VRMS insulation withstand voltage between the input current path and the secondary circuit. The sensor adopts linear Hall sensor temperature compensation technology, which has high temperature stability characteristics. The differential common-mode suppression circuit integrated in CC6937 can make the chip output unaffected by external interference magnetic signals. The integrated dynamic offset elimination circuit makes the sensitivity of the chip independent of external stress and chip packaging stress.
Merkmale
- Built-in VREF Output, External VREF Input:
- Built-in VREF Output: VoE is programmable to <5mV
- External VREF Input: Vour quiescent output voltage is consistent with it
- Measuring current range: 5A, 10A, 20A, 25A, 30A, 40A, 50A, 60A
- High isolation and withstand voltage (3750VRMS isolation voltage between pins 1 - 4 and 5 - 8)
- High bandwidth (230kHz), Low noise, Single-end analog output
- Less power loss, internal conductor’s resistance is 0.5mΩ
- Response time 1.5us
- Room temperature error ±1%, sensitivity temperature drift up to ±2.5%
- Good temperature stability, using Hall signal amplification circuit and temperature compensation circuit
- Differential Hall structure, strong resistance to external magnetic interference
- ESD (HBM) 4kV, ESD (CDM) 1kV, LU 200mA
Anwendungen
- Base Station
- Air-conditioner
- Power Supply
- Control Board
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.0358 | $ 1.04 |
| 10+ | $ 0.8485 | $ 8.49 |
| 30+ | $ 0.7443 | $ 22.33 |
| 100+ | $ 0.6287 | $ 62.87 |
| 500+ | $ 0.5765 | $ 288.25 |
| 1,000+ | $ 0.5537 | $ 553.70 |
Standardgehäuse2000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Current Sensors | |
| Hersteller | Cross chip | |
| Verp. | SOP-8 | |
| Standby Current | 12mA | |
| Voltage - Supply | 5V | |
| Current Range | ±60A | |
| Operating Temperature | -40℃~+125℃ | |
| Current Terminal Resistance | 0.5mΩ | |
| Band Width | 230kHz | |
| Features | Bidirectional detection;Under-voltage lockout | |
| Response Time (tr) | 1.5us | |
| Sensitivity | 33.33mV/A | |
| Bidirectional Current Detection | Support |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Current Sensors | |
| Hersteller | Cross chip | |
| Verp. | SOP-8 | |
| Standby Current | 12mA | |
| Voltage - Supply | 5V | |
| Current Range | ±60A | |
| Operating Temperature | -40℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Current Terminal Resistance | 0.5mΩ | |
| Band Width | 230kHz | |
| Features | Bidirectional detection;Under-voltage lockout | |
| Response Time (tr) | 1.5us | |
| Sensitivity | 33.33mV/A | |
| Bidirectional Current Detection | Support |
Beschreibung
The CC6937 device is a high-performance Hall-effect current sensor that can measure DC or AC current more efficiently, and has the advantages of high accuracy, excellent linearity and temperature stability in industrial, consumer, and communication equipment. The CC6937 device consists of a high-precision, low-noise linear Hall integrated circuit and a low-resistance main current conductor. Internal copper conductor’s resistance is typical 0.5mΩ which provides much less power loss than the universal resistor sampling method. Otherwise, its internal inherent insulation provides 3750VRMS insulation withstand voltage between the input current path and the secondary circuit. The sensor adopts linear Hall sensor temperature compensation technology, which has high temperature stability characteristics. The differential common-mode suppression circuit integrated in CC6937 can make the chip output unaffected by external interference magnetic signals. The integrated dynamic offset elimination circuit makes the sensitivity of the chip independent of external stress and chip packaging stress.
Merkmale
- Built-in VREF Output, External VREF Input:
- Built-in VREF Output: VoE is programmable to <5mV
- External VREF Input: Vour quiescent output voltage is consistent with it
- Measuring current range: 5A, 10A, 20A, 25A, 30A, 40A, 50A, 60A
- High isolation and withstand voltage (3750VRMS isolation voltage between pins 1 - 4 and 5 - 8)
- High bandwidth (230kHz), Low noise, Single-end analog output
- Less power loss, internal conductor’s resistance is 0.5mΩ
- Response time 1.5us
- Room temperature error ±1%, sensitivity temperature drift up to ±2.5%
- Good temperature stability, using Hall signal amplification circuit and temperature compensation circuit
- Differential Hall structure, strong resistance to external magnetic interference
- ESD (HBM) 4kV, ESD (CDM) 1kV, LU 200mA
Anwendungen
- Base Station
- Air-conditioner
- Power Supply
- Control Board
C41421931 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Typ | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| CC6937S8-5FB050 | Cross chip | SOP-8 | 3,734 | $ 1.1531 | ||
| CC6920SO-50A | Cross chip | SOP-8 | 0 | $ 1.5265 |



