VISHAY CRCW08059K10JNEB
| Manufacturer | |
| MPN | CRCW08059K10JNEB |
| LCSC Part # | C4130314 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 9.1kΩ ±5% 125mW 0805 |
| Datasheet | VISHAY CRCW08059K10JNEB |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 9.1kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 9.1kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0062 | $ 0.01 |
| 200+ | $ 0.0024 | $ 0.48 |
| 1,000+ | $ 0.0023 | $ 2.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 9.1kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 9.1kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ6GEYJ912V | PANASONIC | 0805 | 4,700 | $ 0.0078 | ||
| RMC1/10-912JTP | KAMAYA | 0805 | 0 | $ 0.0087 | ||
| SR1-0805-291 | NTE Electronics | 0805 | 0 | $ 0.0424 | ||
| ERJ-U06J912V | PANASONIC | 0805 | 0 | $ 0.0168 | ||
| ERJ-S06J912V | PANASONIC | 0805 | 0 | $ 0.0355 | ||
| KTR10EZPJ912 | ROHM | 0805 | 0 | $ 0.0132 | ||
| RMCF0805JT9K10 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0018 | ||
| RMCF0805JG9K10 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0025 | ||
| CRCW08059K10JNEA | VISHAY | 0805 | 0 | $ 0.0031 | ||
| CRCW08059K10JNEBC | VISHAY | 0805 | 0 | $ 0.0044 | ||
| CRCW08059K10JNTB | VISHAY | 0805 | 0 | $ 0.0185 | ||
| CRCW08059K10JNTC | VISHAY | 0805 | 0 | $ 0.0185 | ||
| CRCW08059K10JNEAC | VISHAY | 0805 | 0 | $ 0.0044 | ||
| CRCW08059K10JNEC | VISHAY | 0805 | 0 | $ 0.0062 | ||
| CRCW08059K10JNTA | VISHAY | 0805 | 0 | $ 0.0206 | ||
| CR0805J9K1P05 | EVER OHMS | 0805 | 0 | $ 0.0024 | ||
| SCR0805J9K1 | VO | 0805 | 0 | $ 0.0015 | ||
| RK73B2ATTD912J | KOA | 0805 | 0 | $ 0.0047 | ||
| RK73B2ARTTD912J | KOA | 0805 | 0 | $ 0.016 | ||
| ERJ-T06J912V | PANASONIC | 0805 | 0 | $ 0.0274 |

