PANASONIC ERA-2VEB1241X
| 제조업체 | |
| 제조사 품번 | ERA-2VEB1241X |
| LCSC 번호 | C4116108 |
| 포장 | 0402 |
| 고객 번호 | |
| 주요 제원 | RES 1240Ω ±0.1% 0.1W 0402 |
| 데이터시트 | PANASONIC ERA-2VEB1241X |
| 대체 부품 | 9 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Resistors/Chip Resistor - Surface Mount | |
| 제조업체 | PANASONIC | |
| 포장 | 0402 | |
| Resistance | 1.24kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Resistors/Chip Resistor - Surface Mount | |
| 제조업체 | PANASONIC | |
| 포장 | 0402 | |
| Resistance | 1.24kΩ | |
| Power(Watts) | 100mW |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
- High precision: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
- Sulfuration resistance: anti-sulfuration performance achieved through unique structure
- Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
- RoHS compliant
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.1277 | $ 0.13 |
| 200+ | $ 0.0494 | $ 9.88 |
| 500+ | $ 0.0477 | $ 23.85 |
| 1,000+ | $ 0.0468 | $ 46.80 |
표준 패키지10000/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Resistors/Chip Resistor - Surface Mount | |
| 제조업체 | PANASONIC | |
| 포장 | 0402 | |
| Resistance | 1.24kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Resistors/Chip Resistor - Surface Mount | |
| 제조업체 | PANASONIC | |
| 포장 | 0402 | |
| Resistance | 1.24kΩ | |
| Power(Watts) | 100mW |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
- High precision: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
- Sulfuration resistance: anti-sulfuration performance achieved through unique structure
- Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
- RoHS compliant
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| RP73PF1E1K24BTD | TE Connectivity | 0402 | 0 | $ 0.0688 | ||
| TNPW04021K24BEED | VISHAY | 0402 | 0 | $ 0.0986 | ||
| MCS0402UD1241BE100 | VISHAY | 0402 | 0 | $ 0.4365 | ||
| ERA-2VPB1241X | PANASONIC | 0402 | 0 | $ 0.1561 | ||
| ERA-2VRB1241X | PANASONIC | 0402 | 0 | $ 0.1797 | ||
| TNPW04021K24BYED | VISHAY | 0402 | 0 | $ 0.2169 | ||
| ERA-2VRW1241X | PANASONIC | 0402 | 0 | $ 0.2638 | ||
| RNCF0402TKW1K24 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 3.4 | ||
| RS73G1ERTTP1241B | KOA | 0402 | 0 | $ 0.3212 |

