VISHAY CRCW1210453RFKTA
| Manufacturer | |
| MPN | CRCW1210453RFKTA |
| LCSC Part # | C4021914 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 453Ω ±1% 0.5W 1210 |
| Datasheet | VISHAY CRCW1210453RFKTA |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 453Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 453Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0719 | $ 0.07 |
| 200+ | $ 0.0279 | $ 5.58 |
| 500+ | $ 0.0269 | $ 13.45 |
| 1,000+ | $ 0.0264 | $ 26.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 453Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 453Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC1210FR-07453RL | YAGEO | 1210 | 350 | $ 0.0077 | ||
| CQ07W2F4530T5E | UNI-ROYAL | 1210 | 200 | $ 0.0161 | ||
| AC1210FR-07453RL | YAGEO | 1210 | 120 | $ 0.019 | ||
| RMC1/4K4530FTE | KAMAYA | 1210 | 0 | $ 0.0298 | ||
| RK73H2ETTD4530F | KOA | 1210 | 0 | $ 0.0186 | ||
| SG73P2ETTD4530F | KOA | 1210 | 0 | $ 0.0622 | ||
| RK73H2ERTTD4530F | KOA | 1210 | 0 | $ 0.2118 | ||
| CR044530F | Meritek | 1210 | 0 | $ 0.0129 | ||
| ERJ-14NF4530U | PANASONIC | 1210 | 0 | $ 0.0286 | ||
| ERJ-S14F4530U | PANASONIC | 1210 | 0 | $ 0.096 | ||
| ERJ-U14F4530U | PANASONIC | 1210 | 0 | $ 0.0665 | ||
| ERJ-P14F4530U | PANASONIC | 1210 | 0 | $ 0.0698 | ||
| RMCF1210FT453R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0148 | ||
| RMEF1210FT453R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2343 | ||
| CRCW1210453RFKEA | VISHAY | 1210 | 0 | $ 0.0318 | ||
| 1210W2F4530T5E | UNI-ROYAL | 1210 | 0 | $ 0.0097 | ||
| AF1210FR-07453RL | YAGEO | 1210 | 0 | $ 0.0399 | ||
| AC1210FR-13453RL | YAGEO | 1210 | 0 | $ 0.0767 | ||
| RMCP1210FT453R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0801 | ||
| CRCW1210453RFKEAHP | VISHAY | 1210 | 0 | $ 0.164 |

