Coilcraft 0402CS-2N2XGRW
| 제조업체 | |
| 제조사 품번 | 0402CS-2N2XGRW |
| LCSC 번호 | C40198585 |
| 포장 | 0402 |
| 고객 번호 | |
| 주요 제원 | 960mA 2.2nH ±2% 70mΩ Wire-wound chip inductor 0402 Fixed Inductors RoHS |
| 데이터시트 | Coilcraft 0402CS-2N2XGRW |
| RoHS 준수 | 1개 문서 이용 가능 |
| 대체 부품 | 10 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| 제조업체 | Coilcraft | |
| 포장 | 0402 | |
| Current Rating | 960mA | |
| Inductance | 2.2nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 10.8GHz | |
| DC Resistance(DCR) | 70mΩ | |
| Magnetic Core | Non-magnetic core | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 59@900MHz;100@1.7GHz |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| 제조업체 | Coilcraft | |
| 포장 | 0402 | |
| Current Rating | 960mA | |
| Inductance | 2.2nH | |
| Tolerance | ±2% |
| 타입 | 설명 | |
|---|---|---|
| Frequency - Self Resonant | 10.8GHz | |
| DC Resistance(DCR) | 70mΩ | |
| Magnetic Core | Non-magnetic core | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 59@900MHz;100@1.7GHz |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
Coilcraft continues its long tradition of innovation and leadership with the industry's first 0402 wirewound inductor. This series offers all the characteristics of Coilcraft's other ceramic inductors: extremely high Q at operating frequencies; excellent self-resonant frequency; tight inductance tolerance; and outstanding lot-to-lot consistency.
주요 특징
AI 번역
- Extremely high Q factor, especially at operating frequencies
- Excellent self-resonant frequency
- Tight inductance tolerance
- Outstanding lot-to-lot consistency
재고 있음: 9
9 재고 있음, 당일 발송
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가 | 총액 |
|---|---|---|
| 1+ | $ 1.4209 | $ 1.42 |
| 10+ | $ 1.3898 | $ 13.90 |
| 30+ | $ 1.3701 | $ 41.10 |
| 100+ | $ 1.3488 | $ 134.88 |
표준 패키지2000/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| 제조업체 | Coilcraft | |
| 포장 | 0402 | |
| Current Rating | 960mA | |
| Inductance | 2.2nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 10.8GHz | |
| DC Resistance(DCR) | 70mΩ | |
| Magnetic Core | Non-magnetic core | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 59@900MHz;100@1.7GHz |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| 제조업체 | Coilcraft | |
| 포장 | 0402 | |
| Current Rating | 960mA | |
| Inductance | 2.2nH | |
| Tolerance | ±2% |
| 타입 | 설명 | |
|---|---|---|
| Frequency - Self Resonant | 10.8GHz | |
| DC Resistance(DCR) | 70mΩ | |
| Magnetic Core | Non-magnetic core | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 59@900MHz;100@1.7GHz |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
Coilcraft continues its long tradition of innovation and leadership with the industry's first 0402 wirewound inductor. This series offers all the characteristics of Coilcraft's other ceramic inductors: extremely high Q at operating frequencies; excellent self-resonant frequency; tight inductance tolerance; and outstanding lot-to-lot consistency.
주요 특징
AI 번역
- Extremely high Q factor, especially at operating frequencies
- Excellent self-resonant frequency
- Tight inductance tolerance
- Outstanding lot-to-lot consistency
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| 0402CS-2N2XGLW | Coilcraft | 0402 | 10 | $ 0.9807 | ||
| 0402CS-2N2XJRW | Coilcraft | 0402 | 3 | $ 0.5252 | ||
| AHW1005C-2N2JTF | APV | 0402 | 2,610 | $0.0419 $0.0441 | ||
| WI0402UC2N2JST-HF | DDY | 0402 | 30 | $ 0.0532 | ||
| HWC1005J2N2D | Coilank | 0402 | 9,810 | $ 0.06 | ||
| 0402DC-2N2XJRW | Coilcraft | 0402 | 900 | $ 1.5012 | ||
| AHWC1005J2N2D | Coilank | 0402 | 500 | $ 0.0563 | ||
| MWI0402UC2N2JST-HF | MYX | 0402 | 0 | $ 0.0389 | ||
| CW105550A-2N2D | BOURNS | 0402 | 0 | $ 0.1917 | ||
| FHW0402UC2N2KST | FH | 0402 | 0 | $ 0.0366 |

