COSINE COSINA333-50MR
| Produttore | COSINEAsian Brands |
| Cod. Prod. | COSINA333-50MR |
| Cod. LCSC | C39832241 |
| Imballo | MSOP-8 |
| Numero Cliente | |
| Attr. chiave | Zero-Drift, Instrumentation Amplifiers with Selectable Gain |
| Scheda Tecnica | COSINE COSINA333-50MR |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | COSINE | |
| Imballo | MSOP-8 | |
| output type | - | |
| Output Current | 15mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 10uV | |
| Slew Rate | 0.22V/us | |
| Input Offset Current(Ios) | 0.2pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 0.5pA | |
| Power Supply Rejection Ratio (PSRR) | 120dB | |
| Input Offset Voltage Drift(Vos TC) | 10nV/℃ | |
| -3dB Bandwidth | - | |
| Quiescent Current | 70uA | |
| Features | Digitally programmable gain;Zero drift / auto-zero;Enable/shutdown function | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | COSINE | |
| Imballo | MSOP-8 | |
| output type | - | |
| Output Current | 15mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 10uV | |
| Slew Rate | 0.22V/us | |
| Input Offset Current(Ios) | 0.2pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB |
| Tipo | Descrizione | |
|---|---|---|
| Ib - Input Bias Current | 0.5pA | |
| Power Supply Rejection Ratio (PSRR) | 120dB | |
| Input Offset Voltage Drift(Vos TC) | 10nV/℃ | |
| -3dB Bandwidth | - | |
| Quiescent Current | 70uA | |
| Features | Digitally programmable gain;Zero drift / auto-zero;Enable/shutdown function | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Descrizione
The COSINA333-20 and COSINA333-50 are gain selectable, zero-drift instrumentation amplifiers operated on 1.8 to 5.5 supplies. They don’t need external precision resistors to set the gain. The gain options can be selected by toggling the gain select (GS) pin. They also have an integrated shutdown option to turn off the amplifiers when idle for additional power savings in battery powered applications.
The COSINA333 family uses auto-calibration technique to provide very low offset voltage (less than 125μV maximum) and near zero drift over temperature. Low quiescent supply current of 70μA and very low input bias current make the device an ideal choice for low offset, low power consumption and high impedance applications.
Caratteristiche
- Selectable Gain Options: G = 20 or G = 10 (COSINA333 - 20); G = 50 or G = 30 (COSINA333 - 50)
- Shutdown Option for Power Savings
- Low offset Voltage: 10μV (typical)
- Zero Drift: 0.05μV/°C
- Low Quiescent Current: 70μA
- Low Input Bias Current: <1pA (typical)
- Rail - to - Rail Input and Output (RRIO)
- Operates on 1.8V ~ 5.5V Supplies
- Bandwidth: 100kHz for G = 10 (typical)
- Extended Temperature Ranges From - 40°C to +125°C
- Available in MSOP8/DFN8
Applicazioni
- Pressure and Temperature Sensing
- ECG and RTD Sensor Amplifiers
- Blood Glucose Monitors
- Weigh Scale
- Bridge - type Sensing Amplifiers
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 0.9444 | $ 0.94 |
| 10+ | $ 0.7591 | $ 7.59 |
| 30+ | $ 0.6673 | $ 20.02 |
| 100+ | $ 0.5558 | $ 55.58 |
| 500+ | $ 0.5017 | $ 250.85 |
| 1,000+ | $ 0.4739 | $ 473.90 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | COSINE | |
| Imballo | MSOP-8 | |
| output type | - | |
| Output Current | 15mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 10uV | |
| Slew Rate | 0.22V/us | |
| Input Offset Current(Ios) | 0.2pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 0.5pA | |
| Power Supply Rejection Ratio (PSRR) | 120dB | |
| Input Offset Voltage Drift(Vos TC) | 10nV/℃ | |
| -3dB Bandwidth | - | |
| Quiescent Current | 70uA | |
| Features | Digitally programmable gain;Zero drift / auto-zero;Enable/shutdown function | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | COSINE | |
| Imballo | MSOP-8 | |
| output type | - | |
| Output Current | 15mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 10uV | |
| Slew Rate | 0.22V/us | |
| Input Offset Current(Ios) | 0.2pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB |
| Tipo | Descrizione | |
|---|---|---|
| Ib - Input Bias Current | 0.5pA | |
| Power Supply Rejection Ratio (PSRR) | 120dB | |
| Input Offset Voltage Drift(Vos TC) | 10nV/℃ | |
| -3dB Bandwidth | - | |
| Quiescent Current | 70uA | |
| Features | Digitally programmable gain;Zero drift / auto-zero;Enable/shutdown function | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Descrizione
The COSINA333-20 and COSINA333-50 are gain selectable, zero-drift instrumentation amplifiers operated on 1.8 to 5.5 supplies. They don’t need external precision resistors to set the gain. The gain options can be selected by toggling the gain select (GS) pin. They also have an integrated shutdown option to turn off the amplifiers when idle for additional power savings in battery powered applications.
The COSINA333 family uses auto-calibration technique to provide very low offset voltage (less than 125μV maximum) and near zero drift over temperature. Low quiescent supply current of 70μA and very low input bias current make the device an ideal choice for low offset, low power consumption and high impedance applications.
Caratteristiche
- Selectable Gain Options: G = 20 or G = 10 (COSINA333 - 20); G = 50 or G = 30 (COSINA333 - 50)
- Shutdown Option for Power Savings
- Low offset Voltage: 10μV (typical)
- Zero Drift: 0.05μV/°C
- Low Quiescent Current: 70μA
- Low Input Bias Current: <1pA (typical)
- Rail - to - Rail Input and Output (RRIO)
- Operates on 1.8V ~ 5.5V Supplies
- Bandwidth: 100kHz for G = 10 (typical)
- Extended Temperature Ranges From - 40°C to +125°C
- Available in MSOP8/DFN8
Applicazioni
- Pressure and Temperature Sensing
- ECG and RTD Sensor Amplifiers
- Blood Glucose Monitors
- Weigh Scale
- Bridge - type Sensing Amplifiers
C39832241 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



