CTS 73WL7R270F
| Hersteller | |
| Herst.-Teilenr. | 73WL7R270F |
| LCSC-Nr. | C3922453 |
| Verp. | 2512 |
| Kundennummer | |
| Hauptmerkm. | RES 270mΩ ±1% 2W 2512 |
| Datenblatt | CTS 73WL7R270F |
| Alternativteile | 10 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Chip Resistor - Surface Mount | |
| Hersteller | CTS | |
| Verp. | 2512 | |
| Resistance | 270mΩ | |
| Power(Watts) | 2W | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Chip Resistor - Surface Mount | |
| Hersteller | CTS | |
| Verp. | 2512 | |
| Resistance | 270mΩ | |
| Power(Watts) | 2W |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Beschreibung
The 73WLx and 73WEx series current sense resistors are ceramic-packaged devices that provide excellent accuracy for current sensing. Each resistor features superior electrical and thermal characteristics.
Merkmale
- Thick film construction - Wide terminal configuration
- Power rating 0.75 - 21 watts (70℃), 73WEx - Lead-free design
- Resistance range 5 - 910 milliohms, 73WLX - RoHS compliant per EU Directives 2011/65/EU and 2015/863
- Operating temperature up to +155℃ - Lead-free terminal plating
- EIA standard package sizes - Exemption 7(c)-I, electrical and electronic components containing lead [Pb] in glass
- Terminal plating - Matte tin (e3)
- JEDEC J-STD-020 compliant, reflow soldering up to +260℃
- Tape and reel packaging
Anwendungen
Current sensing, motor control, inverters/converters, current limiting, power supplies, industrial equipment, voltage-regulated battery circuits, hard disk drives, infotainment systems
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.3717 | $ 0.37 |
| 200+ | $ 0.1439 | $ 28.78 |
| 500+ | $ 0.1388 | $ 69.40 |
| 1,000+ | $ 0.1363 | $ 136.30 |
Standardgehäuse4000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Chip Resistor - Surface Mount | |
| Hersteller | CTS | |
| Verp. | 2512 | |
| Resistance | 270mΩ | |
| Power(Watts) | 2W | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Chip Resistor - Surface Mount | |
| Hersteller | CTS | |
| Verp. | 2512 | |
| Resistance | 270mΩ | |
| Power(Watts) | 2W |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Beschreibung
The 73WLx and 73WEx series current sense resistors are ceramic-packaged devices that provide excellent accuracy for current sensing. Each resistor features superior electrical and thermal characteristics.
Merkmale
- Thick film construction - Wide terminal configuration
- Power rating 0.75 - 21 watts (70℃), 73WEx - Lead-free design
- Resistance range 5 - 910 milliohms, 73WLX - RoHS compliant per EU Directives 2011/65/EU and 2015/863
- Operating temperature up to +155℃ - Lead-free terminal plating
- EIA standard package sizes - Exemption 7(c)-I, electrical and electronic components containing lead [Pb] in glass
- Terminal plating - Matte tin (e3)
- JEDEC J-STD-020 compliant, reflow soldering up to +260℃
- Tape and reel packaging
Anwendungen
Current sensing, motor control, inverters/converters, current limiting, power supplies, industrial equipment, voltage-regulated battery circuits, hard disk drives, infotainment systems
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Typ | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| MSMA2512R2700FEN | EATON | 2512 | 90 | $ 0.2496 | ||
| CSRN2512FTR270 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.1318 | ||
| RHC2512FTR270 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.9563 | ||
| RCWE2512R270FKEA | VISHAY | 2512 | 0 | $ 0.2505 | ||
| PT2512FK-7W0R27L | YAGEO | 2512 | 0 | $ 0.0738 | ||
| MFHA2512R2700FE | EATON | 2512 | 0 | $ 0.2527 | ||
| CSRT2512FTR270 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2888 | ||
| CRG2512-FZ-R270E-2 | BOURNS | 2512 | 0 | $ 0.3301 | ||
| CSRT2512FTR270-UP | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2359 | ||
| TLRH3AWTTER270F | KOA | 2512 | 0 | $ 0.6061 |

