KEMET C1206C103MMGEC7800
| Hersteller | |
| Herst.-Teilenr. | C1206C103MMGEC7800 |
| LCSC-Nr. | C3909943 |
| Verp. | 1206 |
| Kundennummer | |
| Hauptmerkm. | 10nF C0G ±20% 63V 1206 Ceramic Capacitors RoHS |
| Datenblatt | KEMET C1206C103MMGEC7800 |
| Alternativteile | 20 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | KEMET | |
| Verp. | 1206 | |
| Capacitance | 10nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | KEMET | |
| Verp. | 1206 | |
| Capacitance | 10nF |
| Typ | Beschreibung | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
Beschreibung
KEMET's ESD-rated commercial and automotive-grade COG dielectric SMT capacitors are designed for applications where ESD events during assembly or operation may damage capacitors or circuits. These ESD-rated capacitors can be designed within given ESD standards per the HBM AEC Q200-002 standard. KEMET automotive-grade capacitors also meet other stringent AEC-Q200 qualification requirements from the Automotive Electronics Council.
COG dielectric has a maximum operating temperature of 125℃ and is considered "stable." The EIA classifies COG dielectric as a Class I material. These components feature temperature-compensating characteristics, making them suitable for resonant circuit applications and where stability of Q and capacitance is required. COG dielectric exhibits no change in capacitance over time or voltage, with negligible capacitance variation compared to values at 25℃, and capacitance change limited to ±30ppm/℃ over the -55℃ to +125℃ range.
Merkmale
- AEC-Q200 automotive standard compliant
- ESD rating per HBM AEC Q200-002
- Available in EIA 0402, 0603, 0805, 1206 case sizes
- DC voltage ratings of 25V, 50V, 63V, 100V, 200V, and 250V
- Capacitance range: 1nF to 100nF
- Operating temperature range: -55℃ to +125℃
- Lead-free, RoHS and REACH compliant
- Capacitance tolerances of ±1%, ±2%, ±5%, ±10%, and ±20%
- No piezoelectric noise
- Ultra-low ESR and ESL
- High thermal stability
- High ripple current capability
- Preferred capacitor solution for line frequency and MHz range applications
- No capacitance change under applied DC voltage
- Negligible capacitance variation with temperature from -55℃ to +125℃
- No capacitance aging over time
- Non-polarized device, reducing mounting concerns
- 100% pure matte tin termination for excellent solderability
- Flexible termination option available
Anwendungen
Typical applications include: ESD protection, IC protection, RF filtering, and automotive I/O applications such as controllers, navigation systems, airbags, and keyless entry systems.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.0383 | $ 0.04 |
| 200+ | $ 0.0149 | $ 2.98 |
| 500+ | $ 0.0143 | $ 7.15 |
| 1,000+ | $ 0.0141 | $ 14.10 |
Standardgehäuse4000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | KEMET | |
| Verp. | 1206 | |
| Capacitance | 10nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | KEMET | |
| Verp. | 1206 | |
| Capacitance | 10nF |
| Typ | Beschreibung | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
Beschreibung
KEMET's ESD-rated commercial and automotive-grade COG dielectric SMT capacitors are designed for applications where ESD events during assembly or operation may damage capacitors or circuits. These ESD-rated capacitors can be designed within given ESD standards per the HBM AEC Q200-002 standard. KEMET automotive-grade capacitors also meet other stringent AEC-Q200 qualification requirements from the Automotive Electronics Council.
COG dielectric has a maximum operating temperature of 125℃ and is considered "stable." The EIA classifies COG dielectric as a Class I material. These components feature temperature-compensating characteristics, making them suitable for resonant circuit applications and where stability of Q and capacitance is required. COG dielectric exhibits no change in capacitance over time or voltage, with negligible capacitance variation compared to values at 25℃, and capacitance change limited to ±30ppm/℃ over the -55℃ to +125℃ range.
Merkmale
- AEC-Q200 automotive standard compliant
- ESD rating per HBM AEC Q200-002
- Available in EIA 0402, 0603, 0805, 1206 case sizes
- DC voltage ratings of 25V, 50V, 63V, 100V, 200V, and 250V
- Capacitance range: 1nF to 100nF
- Operating temperature range: -55℃ to +125℃
- Lead-free, RoHS and REACH compliant
- Capacitance tolerances of ±1%, ±2%, ±5%, ±10%, and ±20%
- No piezoelectric noise
- Ultra-low ESR and ESL
- High thermal stability
- High ripple current capability
- Preferred capacitor solution for line frequency and MHz range applications
- No capacitance change under applied DC voltage
- Negligible capacitance variation with temperature from -55℃ to +125℃
- No capacitance aging over time
- Non-polarized device, reducing mounting concerns
- 100% pure matte tin termination for excellent solderability
- Flexible termination option available
Anwendungen
Typical applications include: ESD protection, IC protection, RF filtering, and automotive I/O applications such as controllers, navigation systems, airbags, and keyless entry systems.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Typ | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| C1206X103MMGEC | KEMET | 1206 | 0 | $ 0.2273 | ||
| C1206C103MMGEC7210 | KEMET | 1206 | 0 | $ 0.0313 | ||
| C1206C103MMGECAUTO | KEMET | 1206 | 0 | $ 0.0388 | ||
| C1206X103MMGEC7210 | KEMET | 1206 | 0 | $ 0.1472 | ||
| C1206X103MMGEC7800 | KEMET | 1206 | 0 | $ 0.1577 | ||
| C1206X103MMGECAUTO | KEMET | 1206 | 0 | $ 0.1647 | ||
| C1206X103M1GEC | KEMET | 1206 | 0 | $ 0.2273 | ||
| C1206C103M1GEC7210 | KEMET | 1206 | 0 | $ 0.0313 | ||
| C1206C103M1GECAUTO | KEMET | 1206 | 0 | $ 0.0388 | ||
| C1206X103M1GEC7210 | KEMET | 1206 | 0 | $ 0.1472 | ||
| C1206X103M1GEC7800 | KEMET | 1206 | 0 | $ 0.1577 | ||
| C1206X103M1GECAUTO | KEMET | 1206 | 0 | $ 0.1647 | ||
| C1206C103M1GEC7800 | KEMET | 1206 | 0 | $ 0.0383 | ||
| C1206X103M2GEC | KEMET | 1206 | 0 | $ 0.2273 | ||
| C1206C103M2GEC7800 | KEMET | 1206 | 0 | $ 0.0313 | ||
| C1206C103M2GEC7210 | KEMET | 1206 | 0 | $ 0.0313 | ||
| C1206C103M2GECAUTO | KEMET | 1206 | 0 | $ 0.0388 | ||
| C1206X103M2GEC7210 | KEMET | 1206 | 0 | $ 0.1472 | ||
| C1206X103M2GEC7800 | KEMET | 1206 | 0 | $ 0.1577 | ||
| C1206X103M2GECAUTO | KEMET | 1206 | 0 | $ 0.1647 |

