KEMET C1206C183J2RAC7800
| 제조업체 | |
| 제조사 품번 | C1206C183J2RAC7800 |
| LCSC 번호 | C3905069 |
| 포장 | 1206 |
| 고객 번호 | |
| 주요 제원 | 18nF X7R ±5% 200V 1206 Ceramic Capacitors RoHS |
| 데이터시트 | KEMET C1206C183J2RAC7800 |
| 대체 부품 | 20 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Ceramic Capacitors | |
| 제조업체 | KEMET | |
| 포장 | 1206 | |
| Capacitance | 18nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Ceramic Capacitors | |
| 제조업체 | KEMET | |
| 포장 | 1206 | |
| Capacitance | 18nF |
| 타입 | 설명 | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
개요
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
주요 특징
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
응용 분야
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.1598 | $ 0.16 |
| 200+ | $ 0.0619 | $ 12.38 |
| 500+ | $ 0.0597 | $ 29.85 |
| 1,000+ | $ 0.0586 | $ 58.60 |
표준 패키지4000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Ceramic Capacitors | |
| 제조업체 | KEMET | |
| 포장 | 1206 | |
| Capacitance | 18nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Ceramic Capacitors | |
| 제조업체 | KEMET | |
| 포장 | 1206 | |
| Capacitance | 18nF |
| 타입 | 설명 | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
개요
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
주요 특징
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
응용 분야
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| 1206B183J501CT | Walsin | 1206 | 1,055 | $ 0.1874 | ||
| C1206C183J2RACTU | KEMET | 1206 | 0 | $ 0.1017 | ||
| C1206C183JARACTU | KEMET | 1206 | 0 | $ 0.1525 | ||
| C1206C183JARAC7800 | KEMET | 1206 | 0 | $ 0.1916 | ||
| 1206Y2000183JXT | Knowles | 1206 | 0 | $ 0.2402 | ||
| 1206Y2000183JET | Knowles | 1206 | 0 | $ 0.5985 | ||
| 1206J2000183JXT | Knowles | 1206 | 0 | $ 0.2254 | ||
| 1206J2500183JXT | Knowles | 1206 | 0 | $ 0.2254 | ||
| 1206Y2500183JXT | Knowles | 1206 | 0 | $ 0.2773 | ||
| GA1206Y183JXCBT31G | VISHAY | 1206 | 0 | $ 0.0393 | ||
| GA1206Y183JXCBR31G | VISHAY | 1206 | 0 | $ 0.0393 | ||
| GA1206Y183JBCBT31G | VISHAY | 1206 | 0 | $ 0.0504 | ||
| VJ1206Y183JBCAT4X | VISHAY | 1206 | 0 | $ 0.3005 | ||
| VJ1206Y183JLCAJ32 | VISHAY | 1206 | 0 | $ 3.0238 | ||
| GA1206Y183JBCBR31G | VISHAY | 1206 | 0 | $ 0.3186 | ||
| VJ1206Y183JLEAJ32 | VISHAY | 1206 | 0 | $ 2.0729 | ||
| GA1206Y183JXEBT31G | VISHAY | 1206 | 0 | $ 0.059 | ||
| GA1206Y183JXEBR31G | VISHAY | 1206 | 0 | $ 0.0575 | ||
| 1206B183J251CT | Walsin | 1206 | 0 | $ 0.1305 | ||
| CC1206JKX7RBBB183 | YAGEO | 1206 | 0 | $ 0.0839 |

