KEMET C1206C104K2RACAUTO
| Produttore | |
| Cod. Prod. | C1206C104K2RACAUTO |
| Cod. LCSC | C3896492 |
| Imballo | 1206 |
| Numero Cliente | |
| Attr. chiave | 100nF X7R ±10% 200V 1206 Ceramic Capacitors RoHS |
| Scheda Tecnica | KEMET C1206C104K2RACAUTO |
| Parti alternative | 20 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 1206 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 1206 | |
| Capacitance | 100nF |
| Tipo | Descrizione | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Descrizione
KEMET automotive-grade X7R dielectric SMT capacitors are designed for applications requiring reliable performance in harsh environments. Whether under the hood or inside the vehicle cabin, these devices emphasize the mission-critical and safety-critical robustness demanded of capacitors in key automotive circuits. Given the potentially severe environmental conditions, more stringent test protocols and inspection standards have been established for automotive-grade products. KEMET automotive-grade capacitors meet the rigorous AEC-Q200 certification requirements of the Automotive Electronics Council. The X7R dielectric has a maximum operating temperature of 125°C and is considered to have temperature stability. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for frequency discrimination circuits where high Q and capacitance stability are not critical. X7R capacitance change over time and voltage is predictable, with minimal variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Caratteristiche
- AEC-Q200 automotive qualified
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, and 2220 case sizes
- DC voltage ratings: 6.3 V, 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
- Capacitance range: 10 pF to 22 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, eliminating orientation concerns during assembly
- 100% pure matte tin-plated terminations for excellent solderability
Applicazioni
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.1107 | $ 0.11 |
| 200+ | $ 0.0429 | $ 8.58 |
| 500+ | $ 0.0414 | $ 20.70 |
| 1,000+ | $ 0.0406 | $ 40.60 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 1206 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 1206 | |
| Capacitance | 100nF |
| Tipo | Descrizione | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Descrizione
KEMET automotive-grade X7R dielectric SMT capacitors are designed for applications requiring reliable performance in harsh environments. Whether under the hood or inside the vehicle cabin, these devices emphasize the mission-critical and safety-critical robustness demanded of capacitors in key automotive circuits. Given the potentially severe environmental conditions, more stringent test protocols and inspection standards have been established for automotive-grade products. KEMET automotive-grade capacitors meet the rigorous AEC-Q200 certification requirements of the Automotive Electronics Council. The X7R dielectric has a maximum operating temperature of 125°C and is considered to have temperature stability. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for frequency discrimination circuits where high Q and capacitance stability are not critical. X7R capacitance change over time and voltage is predictable, with minimal variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Caratteristiche
- AEC-Q200 automotive qualified
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, and 2220 case sizes
- DC voltage ratings: 6.3 V, 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
- Capacitance range: 10 pF to 22 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, eliminating orientation concerns during assembly
- 100% pure matte tin-plated terminations for excellent solderability
Applicazioni
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| CC1206KKX7RABB104 | YAGEO | 1206 | 19,000 | $ 0.0603 | ||
| CGA1206X7R104K201NT | HRE | 1206 | 11,380 | $ 0.0275 | ||
| 1206B104K201CT | Walsin | 1206 | 8,950 | $ 0.0236 | ||
| 12062C104KAT2A | Kyocera AVX | 1206 | 3,100 | $ 0.0602 | ||
| C1206X104K201T | IHHEC | 1206 | 980 | $0.0347 $0.035 | ||
| C1206X104K2RACAUTO | KEMET | 1206 | 100 | $ 0.5046 | ||
| C1206C104K2RACTU | KEMET | 1206 | 0 | $ 0.2379 | ||
| C1206J104K2RACAUTO | KEMET | 1206 | 0 | $ 0.0816 | ||
| C1206X104K2RAC7800 | KEMET | 1206 | 0 | $ 0.1425 | ||
| C1206F104K2RACAUTO | KEMET | 1206 | 0 | $ 0.1483 | ||
| C1206C104K2RECAUTO7210 | KEMET | 1206 | 0 | $ 0.2928 | ||
| C1206X104K2RACTU | KEMET | 1206 | 0 | $ 0.3896 | ||
| C1206X104K2RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0849 | ||
| C1206X104K2REC7210 | KEMET | 1206 | 0 | $ 0.0775 | ||
| 1206Y2000104KJT | Knowles | 1206 | 0 | $ 0.1332 | ||
| GRM31CR72D104KW03L | muRata | 1206 | 0 | $ 0.1331 | ||
| VJ1206Y104KLCAJ32 | VISHAY | 1206 | 0 | $ 0.7845 | ||
| GA1206Y104KXCBT31G | VISHAY | 1206 | 0 | $ 0.0721 | ||
| GA1206Y104KXCBR31G | VISHAY | 1206 | 0 | $ 0.0721 | ||
| TCC1206X7R104K201FT | CCTC | 1206 | 0 | $ 0.0072 |

