Walsin 1210B333M500CT
| Hersteller | WalsinAsian Brands |
| Herst.-Teilenr. | 1210B333M500CT |
| LCSC-Nr. | C3892407 |
| Verp. | 1210 |
| Kundennummer | |
| Hauptmerkm. | 33nF X7R ±20% 50V 1210 Ceramic Capacitors RoHS |
| Datenblatt | Walsin 1210B333M500CT |
| Alternativteile | 16 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | Walsin | |
| Verp. | 1210 | |
| Capacitance | 33nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | Walsin | |
| Verp. | 1210 | |
| Capacitance | 33nF |
| Typ | Beschreibung | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
MLCC consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC’s MLCC is made by NP0, X7R, X6S and X5R dielectric material and which provides product with high electrica precision, stability and reliability.
Merkmale
KI-Übersetzung
- A wide selection of sizes is available (0201 to 1812).
- High capacitance in given case size.
- Capacitor with lead-free termination (pure Tin).
Anwendungen
KI-Übersetzung
- For general digital circuit.
- For power supply bypass capacitors.
- For consumer electronics.
- For telecommunication.
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.0928 | $ 0.09 |
| 200+ | $ 0.0359 | $ 7.18 |
| 500+ | $ 0.0347 | $ 17.35 |
| 1,000+ | $ 0.034 | $ 34.00 |
Standardgehäuse3000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | Walsin | |
| Verp. | 1210 | |
| Capacitance | 33nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | Walsin | |
| Verp. | 1210 | |
| Capacitance | 33nF |
| Typ | Beschreibung | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
MLCC consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC’s MLCC is made by NP0, X7R, X6S and X5R dielectric material and which provides product with high electrica precision, stability and reliability.
Merkmale
KI-Übersetzung
- A wide selection of sizes is available (0201 to 1812).
- High capacitance in given case size.
- Capacitor with lead-free termination (pure Tin).
Anwendungen
KI-Übersetzung
- For general digital circuit.
- For power supply bypass capacitors.
- For consumer electronics.
- For telecommunication.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Typ | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| 1210B333K101CT | Walsin | 1210 | 340 | $ 0.0793 | ||
| 1210B333K631CT | Walsin | 1210 | 15 | $ 0.1171 | ||
| 1210B333K102CT | Walsin | 1210 | 1,885 | $ 0.1472 | ||
| 1210B333M101CT | Walsin | 1210 | 0 | $ 0.0928 | ||
| 1210B333M251CT | Walsin | 1210 | 0 | $ 0.116 | ||
| 1210B333M501CT | Walsin | 1210 | 0 | $ 0.1389 | ||
| 1210B333K500CT | Walsin | 1210 | 0 | $ 0.0928 | ||
| 1210B333K201CT | Walsin | 1210 | 0 | $ 0.1333 | ||
| 1210B333K251CT | Walsin | 1210 | 0 | $ 0.116 | ||
| 1210B333K501CT | Walsin | 1210 | 0 | $ 0.1389 | ||
| 1210B333J500CT | Walsin | 1210 | 0 | $ 0.1391 | ||
| 1210B333J101CT | Walsin | 1210 | 0 | $ 0.1391 | ||
| 1210B333J251CT | Walsin | 1210 | 0 | $ 0.1546 | ||
| 1210B333J501CT | Walsin | 1210 | 0 | $ 0.1853 | ||
| 1210B333J631CT | Walsin | 1210 | 0 | $ 0.1853 | ||
| 1210F333M201CT | Walsin | 1210 | 0 | $ 0.2025 |

