LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
KEMET C1206C155J4RECAUTO7210 product image
실제 제품과 다를 수 있음

KEMET C1206C155J4RECAUTO7210

제조업체
제조사 품번
C1206C155J4RECAUTO7210
LCSC 번호
C3889582
포장
1206
고객 번호
주요 제원
1.5uF X7R ±5% 16V 1206 Ceramic Capacitors RoHS
데이터시트KEMET C1206C155J4RECAUTO7210
대체 부품20
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.0585$ 0.06
200+$ 0.0227$ 4.54
500+$ 0.0219$ 10.95
1,000+$ 0.0215$ 21.50
표준 패키지8000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Capacitors/Ceramic Capacitors
제조업체KEMET
포장1206
Capacitance1.5uF
Temperature CoefficientX7R
Tolerance±5%
Voltage Rating16V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

KEMET ESD-rated commercial and automotive-grade X7R dielectric surface mount capacitors are designed for applications where ESD events during assembly or operation may damage capacitors or circuits. These ESD-rated capacitors are designed to withstand ESD levels per the Human Body Model (HBM) AEC Q200-002 standard. KEMET automotive-grade capacitors also meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.

The X7R dielectric has a maximum operating temperature of 125°C and is considered "temperature stable." The EIA classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications as well as frequency discriminator circuits where Q and stability of capacitance characteristics are not critical. The capacitance of X7R dielectric is predictable over time and voltage, with minimal change compared to the value at 25°C. Capacitance change is limited to ±15% over the temperature range of -55°C to +125°C.

주요 특징

AI 번역
  • AEC-Q200 automotive certified
  • ESD certified per HBM AEC Q200-002
  • Available in EIA 0402, 0603, 0805, 1206 case sizes
  • DC voltage ratings: 16V, 25V, 50V, 63V, 100V, 200V, and 250V
  • Capacitance range: 1nF to 2.2μF
  • Operating temperature range: -55°C to +125°C
  • Lead-free, RoHS and REACH compliant
  • Capacitance tolerances: ±5%, ±10%, and ±20%
  • 100% pure matte tin termination for excellent solderability
  • Non-polarized device, reducing mounting concerns
  • Flexible termination option available

응용 분야

AI 번역

Typical applications include: ESD protection, IC protection, RF filtering, and automotive I/O applications such as controllers, navigation systems, airbags, and keyless entry systems.

대체 부품

MPN제조사포장재고 현황단가
C1206C155J4REC7800KEMET12060$ 0.0449
C1206C155J4REC7210KEMET12060$ 0.0426
C1206C155J4RECAUTOKEMET12060$ 0.0482
C1206X155J4RECAUTO7210KEMET12060$ 0.0968
C1206X155J4REC7800KEMET12060$ 0.1161
C1206X155J4RECAUTOKEMET12060$ 0.1106
C1206X155J4REC7210KEMET12060$ 0.1323
C1206C155J3RAC7800KEMET12060$ 0.2345
C1206C155J3REC7800KEMET12060$ 0.0449
C1206C155J3RECAUTO7210KEMET12060$ 0.0456
C1206C155J3REC7210KEMET12060$ 0.0426
C1206X155J3REC7210KEMET12060$ 0.1032
C1206X155J3RECAUTOKEMET12060$ 0.1106
C1206C155J3RECAUTOKEMET12060$ 0.0618
C1206X155J3RECAUTO7210KEMET12060$ 0.1241
C1206X155J3REC7800KEMET12060$ 0.1488
C1206C155J5REC7210KEMET12060$ 0.0973
GCM31MR71E155JA55LmuRata12060$ 0.6317
GCM31MR71E155JA55KmuRata12060$ 0.5681
1206B155J160CTWalsin12060$ 0.1342