KEMET C0805X332K3GECAUTO7210
| 제조업체 | |
| 제조사 품번 | C0805X332K3GECAUTO7210 |
| LCSC 번호 | C3886805 |
| 포장 | 0805 |
| 고객 번호 | |
| 주요 제원 | 3.3nF C0G ±10% 25V 0805 Ceramic Capacitors RoHS |
| 데이터시트 | KEMET C0805X332K3GECAUTO7210 |
| 대체 부품 | 20 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Ceramic Capacitors | |
| 제조업체 | KEMET | |
| 포장 | 0805 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Ceramic Capacitors | |
| 제조업체 | KEMET | |
| 포장 | 0805 | |
| Capacitance | 3.3nF |
| 타입 | 설명 | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
개요
KEMET's ESD-rated commercial and automotive-grade COG dielectric SMT capacitors are designed for applications where ESD events during assembly or operation may damage capacitors or circuits. These ESD-rated capacitors can be designed within given ESD standards per the HBM AEC Q200-002 standard. KEMET automotive-grade capacitors also meet other stringent AEC-Q200 qualification requirements from the Automotive Electronics Council.
COG dielectric has a maximum operating temperature of 125℃ and is considered "stable." The EIA classifies COG dielectric as a Class I material. These components feature temperature-compensating characteristics, making them suitable for resonant circuit applications and where stability of Q and capacitance is required. COG dielectric exhibits no change in capacitance over time or voltage, with negligible capacitance variation compared to values at 25℃, and capacitance change limited to ±30ppm/℃ over the -55℃ to +125℃ range.
주요 특징
- AEC-Q200 automotive standard compliant
- ESD rating per HBM AEC Q200-002
- Available in EIA 0402, 0603, 0805, 1206 case sizes
- DC voltage ratings of 25V, 50V, 63V, 100V, 200V, and 250V
- Capacitance range: 1nF to 100nF
- Operating temperature range: -55℃ to +125℃
- Lead-free, RoHS and REACH compliant
- Capacitance tolerances of ±1%, ±2%, ±5%, ±10%, and ±20%
- No piezoelectric noise
- Ultra-low ESR and ESL
- High thermal stability
- High ripple current capability
- Preferred capacitor solution for line frequency and MHz range applications
- No capacitance change under applied DC voltage
- Negligible capacitance variation with temperature from -55℃ to +125℃
- No capacitance aging over time
- Non-polarized device, reducing mounting concerns
- 100% pure matte tin termination for excellent solderability
- Flexible termination option available
응용 분야
Typical applications include: ESD protection, IC protection, RF filtering, and automotive I/O applications such as controllers, navigation systems, airbags, and keyless entry systems.
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.0689 | $ 0.07 |
| 200+ | $ 0.0267 | $ 5.34 |
| 500+ | $ 0.0258 | $ 12.90 |
| 1,000+ | $ 0.0253 | $ 25.30 |
표준 패키지10000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Ceramic Capacitors | |
| 제조업체 | KEMET | |
| 포장 | 0805 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Ceramic Capacitors | |
| 제조업체 | KEMET | |
| 포장 | 0805 | |
| Capacitance | 3.3nF |
| 타입 | 설명 | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
개요
KEMET's ESD-rated commercial and automotive-grade COG dielectric SMT capacitors are designed for applications where ESD events during assembly or operation may damage capacitors or circuits. These ESD-rated capacitors can be designed within given ESD standards per the HBM AEC Q200-002 standard. KEMET automotive-grade capacitors also meet other stringent AEC-Q200 qualification requirements from the Automotive Electronics Council.
COG dielectric has a maximum operating temperature of 125℃ and is considered "stable." The EIA classifies COG dielectric as a Class I material. These components feature temperature-compensating characteristics, making them suitable for resonant circuit applications and where stability of Q and capacitance is required. COG dielectric exhibits no change in capacitance over time or voltage, with negligible capacitance variation compared to values at 25℃, and capacitance change limited to ±30ppm/℃ over the -55℃ to +125℃ range.
주요 특징
- AEC-Q200 automotive standard compliant
- ESD rating per HBM AEC Q200-002
- Available in EIA 0402, 0603, 0805, 1206 case sizes
- DC voltage ratings of 25V, 50V, 63V, 100V, 200V, and 250V
- Capacitance range: 1nF to 100nF
- Operating temperature range: -55℃ to +125℃
- Lead-free, RoHS and REACH compliant
- Capacitance tolerances of ±1%, ±2%, ±5%, ±10%, and ±20%
- No piezoelectric noise
- Ultra-low ESR and ESL
- High thermal stability
- High ripple current capability
- Preferred capacitor solution for line frequency and MHz range applications
- No capacitance change under applied DC voltage
- Negligible capacitance variation with temperature from -55℃ to +125℃
- No capacitance aging over time
- Non-polarized device, reducing mounting concerns
- 100% pure matte tin termination for excellent solderability
- Flexible termination option available
응용 분야
Typical applications include: ESD protection, IC protection, RF filtering, and automotive I/O applications such as controllers, navigation systems, airbags, and keyless entry systems.
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| C0805C332K3GEC7800 | KEMET | 0805 | 0 | $ 0.0186 | ||
| C0805C332K3GEC7210 | KEMET | 0805 | 0 | $ 0.0196 | ||
| C0805C332K3GECAUTO | KEMET | 0805 | 0 | $ 0.0266 | ||
| C0805X332K3GEC7210 | KEMET | 0805 | 0 | $ 0.0456 | ||
| C0805X332K3GEC7800 | KEMET | 0805 | 0 | $ 0.0482 | ||
| C0805X332K3GECAUTO | KEMET | 0805 | 0 | $ 0.0568 | ||
| C0805C332K3GACTU | KEMET | 0805 | 0 | $ 0.1193 | ||
| C0805C332K3GAC7800 | KEMET | 0805 | 0 | $ 0.1499 | ||
| C0805C332K5GACAUTO | KEMET | 0805 | 0 | $ 0.1487 | ||
| C0805C332K5GEC7210 | KEMET | 0805 | 0 | $ 0.0196 | ||
| C0805C332K5GECAUTO | KEMET | 0805 | 0 | $ 0.0266 | ||
| C0805X332K5GEC7210 | KEMET | 0805 | 0 | $ 0.0456 | ||
| 0805Y0250332KCT | Knowles | 0805 | 0 | $ 0.2968 | ||
| VJ0805A332KXXRW1BC | VISHAY | 0805 | 0 | $ 0.0464 | ||
| VJ0805A332KXXTW1BC | VISHAY | 0805 | 0 | $ 0.0517 | ||
| VJ0805A332KLAAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| GA0805A332KXABT31G | VISHAY | 0805 | 0 | $ 0.0348 | ||
| GA0805A332KXABR31G | VISHAY | 0805 | 0 | $ 0.0348 | ||
| GA0805A332KBABT31G | VISHAY | 0805 | 0 | $ 0.0425 | ||
| GA0805A332KBABR31G | VISHAY | 0805 | 0 | $ 0.0425 |

