KEMET C0402C330G5GAL7867
| Hersteller | |
| Herst.-Teilenr. | C0402C330G5GAL7867 |
| LCSC-Nr. | C3885242 |
| Verp. | 0402 |
| Kundennummer | |
| Hauptmerkm. | 33pF C0G ±2% 50V 0402 Ceramic Capacitors |
| Datenblatt | KEMET C0402C330G5GAL7867 |
| Alternativteile | 20 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | KEMET | |
| Verp. | 0402 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | KEMET | |
| Verp. | 0402 | |
| Capacitance | 33pF |
| Typ | Beschreibung | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Beschreibung
KEMET's commercial "L" series SMT capacitors feature C0G dielectric and tin/lead terminations, designed to meet the demands of critical applications requiring tin/lead termination metallization. KEMET's tin/lead plating process is designed to achieve a minimum lead content of 5%, addressing concerns over more robust and reliable leaded termination systems. As the majority of the electronics industry transitions to RoHS compliance, KEMET continues to supply tin/lead terminated products for industrial applications, ensuring customers have a stable and long-term source of supply. KEMET's C0G dielectric, with a maximum operating temperature of 125°C, is classified as "stable." The Electronic Industries Alliance (EIA) categorizes C0G dielectric as a Class I material. Components of this type exhibit temperature-compensating characteristics, making them suitable for resonant circuit applications or those requiring stability in Q factor and capacitance characteristics. C0G capacitance exhibits no change over time or voltage, and the variation in capacitance relative to ambient temperature is negligible. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±30 ppm/°C.
Merkmale
- Operating temperature range: -55°C to +125°C
- Reliable and robust termination system
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
- Capacitance range: 0.5 pF to 0.47 μF
- Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
- No piezoelectric noise
- Extremely low ESR and ESL
- High thermal stability
- High ripple current capability
- Preferred capacitor solution in line frequency and MHz ranges
- Negligible capacitance change over temperature from -55°C to +125°C
- No capacitance change when rated DC voltage is applied
- No capacitance aging over time
- Non-polarized device, reducing mounting concerns
- Tin/lead plated terminations (minimum 5% lead content)
- Flexible termination options available upon request
- Available upon request for other SMT products, alternative dielectrics, and higher voltage ratings
Anwendungen
Typical applications include industrial and other high-reliability applications.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.3887 | $ 0.39 |
| 200+ | $ 0.1505 | $ 30.10 |
| 500+ | $ 0.1452 | $ 72.60 |
| 1,000+ | $ 0.1426 | $ 142.60 |
Standardgehäuse10000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | KEMET | |
| Verp. | 0402 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | KEMET | |
| Verp. | 0402 | |
| Capacitance | 33pF |
| Typ | Beschreibung | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Beschreibung
KEMET's commercial "L" series SMT capacitors feature C0G dielectric and tin/lead terminations, designed to meet the demands of critical applications requiring tin/lead termination metallization. KEMET's tin/lead plating process is designed to achieve a minimum lead content of 5%, addressing concerns over more robust and reliable leaded termination systems. As the majority of the electronics industry transitions to RoHS compliance, KEMET continues to supply tin/lead terminated products for industrial applications, ensuring customers have a stable and long-term source of supply. KEMET's C0G dielectric, with a maximum operating temperature of 125°C, is classified as "stable." The Electronic Industries Alliance (EIA) categorizes C0G dielectric as a Class I material. Components of this type exhibit temperature-compensating characteristics, making them suitable for resonant circuit applications or those requiring stability in Q factor and capacitance characteristics. C0G capacitance exhibits no change over time or voltage, and the variation in capacitance relative to ambient temperature is negligible. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±30 ppm/°C.
Merkmale
- Operating temperature range: -55°C to +125°C
- Reliable and robust termination system
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
- Capacitance range: 0.5 pF to 0.47 μF
- Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
- No piezoelectric noise
- Extremely low ESR and ESL
- High thermal stability
- High ripple current capability
- Preferred capacitor solution in line frequency and MHz ranges
- Negligible capacitance change over temperature from -55°C to +125°C
- No capacitance change when rated DC voltage is applied
- No capacitance aging over time
- Non-polarized device, reducing mounting concerns
- Tin/lead plated terminations (minimum 5% lead content)
- Flexible termination options available upon request
- Available upon request for other SMT products, alternative dielectrics, and higher voltage ratings
Anwendungen
Typical applications include industrial and other high-reliability applications.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Typ | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| GRM1555C1H330GA01D | muRata | 0402 | 10,300 | $ 0.0117 | ||
| GJM1555C1H330GB01D | muRata | 0402 | 5,710 | $ 0.0447 | ||
| GCM1555C1H330GA16D | muRata | 0402 | 4,800 | $ 0.0205 | ||
| QSCF500Q330G1GV001T | Johanson Dielectrics | 0402 | 0 | $ 0.1572 | ||
| C0402C330G5GACTU | KEMET | 0402 | 0 | $ 0.0784 | ||
| C0402C330G5GALTU | KEMET | 0402 | 0 | $ 0.3093 | ||
| C0402T330G5GCLTU | KEMET | 0402 | 0 | $ 0.8277 | ||
| C0402T330G5GCL7867 | KEMET | 0402 | 0 | $ 1.0122 | ||
| GCM1555C1H330GA16J | muRata | 0402 | 0 | $ 0.023 | ||
| VJ0402A330GLAAJ32 | VISHAY | 0402 | 0 | $ 0.255 | ||
| VJ0402A330GXAPW1BC | VISHAY | 0402 | 0 | $ 0.0167 | ||
| VJ0402A330GXACW1BC | VISHAY | 0402 | 0 | $ 0.0203 | ||
| GA0402A330GXAAP31G | VISHAY | 0402 | 0 | $ 0.0741 | ||
| GA0402A330GXAAC31G | VISHAY | 0402 | 0 | $ 0.0741 | ||
| VJ0402A330GXAAC | VISHAY | 0402 | 0 | $ 0.2897 | ||
| VJ0402D330GXAAC | VISHAY | 0402 | 0 | $ 0.4519 | ||
| VJ0402D330GLAAJ | VISHAY | 0402 | 0 | $ 0.5185 | ||
| VJ0402D330GLAAC | VISHAY | 0402 | 0 | $ 0.5185 | ||
| VJ0402D330GXAAJ | VISHAY | 0402 | 0 | $ 0.2734 | ||
| TCC0402COG330G500AT | CCTC | 0402 | 0 | $ 0.0018 |

