KEMET C0402C683M4RAC7867
| Hersteller | |
| Herst.-Teilenr. | C0402C683M4RAC7867 |
| LCSC-Nr. | C3884415 |
| Verp. | 0402 |
| Kundennummer | |
| Hauptmerkm. | 68nF X7R ±20% 16V 0402 Ceramic Capacitors RoHS |
| Datenblatt | KEMET C0402C683M4RAC7867 |
| Alternativteile | 20 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | KEMET | |
| Verp. | 0402 | |
| Capacitance | 68nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | KEMET | |
| Verp. | 0402 | |
| Capacitance | 68nF |
| Typ | Beschreibung | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Beschreibung
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Merkmale
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Anwendungen
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.0907 | $ 0.09 |
| 200+ | $ 0.0351 | $ 7.02 |
| 500+ | $ 0.0339 | $ 16.95 |
| 1,000+ | $ 0.0333 | $ 33.30 |
Standardgehäuse10000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | KEMET | |
| Verp. | 0402 | |
| Capacitance | 68nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | KEMET | |
| Verp. | 0402 | |
| Capacitance | 68nF |
| Typ | Beschreibung | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Beschreibung
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Merkmale
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Anwendungen
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Typ | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| CGA2B3X7R1H683M050BB | TDK | 0402 | 50 | $ 0.1156 | ||
| CC0402KRX7R7BB683 | YAGEO | 0402 | 64,900 | $ 0.005 | ||
| C0402C683K4RACTU | KEMET | 0402 | 9,050 | $ 0.0171 | ||
| C0402C683M4REC7867 | KEMET | 0402 | 0 | $ 0.0114 | ||
| C0402C683M4RECAUTO | KEMET | 0402 | 0 | $ 0.0165 | ||
| C0402C683M4REC7411 | KEMET | 0402 | 0 | $ 0.0118 | ||
| C0402C683M4RECAUTO7411 | KEMET | 0402 | 0 | $ 0.0183 | ||
| MA0402XR683M160 | Meritek | 0402 | 0 | $ 0.0093 | ||
| GCM155R71C683MA55J | muRata | 0402 | 0 | $ 0.0119 | ||
| GCM155R71C683MA55D | muRata | 0402 | 0 | $ 0.0147 | ||
| GRM155R71E683ME14D | muRata | 0402 | 0 | $ 0.0155 | ||
| GCM155R71H683ME02J | muRata | 0402 | 0 | $ 0.0136 | ||
| GCM155R71H683ME02D | muRata | 0402 | 0 | $ 0.0147 | ||
| GRM155R71H683ME14D | muRata | 0402 | 0 | $ 0.0173 | ||
| GRM155R71H683ME14J | muRata | 0402 | 0 | $ 0.014 | ||
| CGA2B1X7R1C683M050BC | TDK | 0402 | 0 | $ 0.0342 | ||
| CGA2B3X7R1E683M050BB | TDK | 0402 | 0 | $ 0.0088 | ||
| CGA2B3X7R1V683M050BB | TDK | 0402 | 0 | $ 0.0126 | ||
| CGA2B3X7R1H683M050BD | TDK | 0402 | 0 | $ 0.0204 | ||
| 0402B683M160CT | Walsin | 0402 | 0 | $ 0.0043 |

