KEMET C1206C183K5RAC7800
| Produttore | |
| Cod. Prod. | C1206C183K5RAC7800 |
| Cod. LCSC | C3881358 |
| Imballo | 1206 |
| Numero Cliente | |
| Attr. chiave | 18nF X7R ±10% 50V 1206 Ceramic Capacitors RoHS |
| Scheda Tecnica | KEMET C1206C183K5RAC7800 |
| Parti alternative | 20 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 1206 | |
| Capacitance | 18nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 1206 | |
| Capacitance | 18nF |
| Tipo | Descrizione | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Descrizione
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Caratteristiche
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Applicazioni
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.0692 | $ 0.07 |
| 200+ | $ 0.0268 | $ 5.36 |
| 500+ | $ 0.0259 | $ 12.95 |
| 1,000+ | $ 0.0254 | $ 25.40 |
Package Standard4000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 1206 | |
| Capacitance | 18nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 1206 | |
| Capacitance | 18nF |
| Tipo | Descrizione | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Descrizione
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Caratteristiche
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Applicazioni
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| TCC1206X7R183K500DT | CCTC | 1206 | 350 | $ 0.0124 | ||
| C1206C183K5RACTU | KEMET | 1206 | 0 | $ 0.0625 | ||
| C1206C183K5RALTU | KEMET | 1206 | 0 | $ 0.0749 | ||
| 1206Y0500183KXT | Knowles | 1206 | 0 | $ 0.1706 | ||
| 1206J0500183KXT | Knowles | 1206 | 0 | $ 0.1772 | ||
| 1206Y0500183KET | Knowles | 1206 | 0 | $ 0.2513 | ||
| VJ1206Y183KLAAJ32 | VISHAY | 1206 | 0 | $ 0.5756 | ||
| GA1206Y183KXABR31G | VISHAY | 1206 | 0 | $ 0.0417 | ||
| GA1206Y183KBABR31G | VISHAY | 1206 | 0 | $ 0.0479 | ||
| VJ1206Y183KXAMP | VISHAY | 1206 | 0 | $ 0.0647 | ||
| VJ1206Y183KXAMC | VISHAY | 1206 | 0 | $ 0.0647 | ||
| VJ1206Y183KXAAP | VISHAY | 1206 | 0 | $ 0.0647 | ||
| VJ1206Y183KXAAC | VISHAY | 1206 | 0 | $ 0.0647 | ||
| VJ1206Y183KXAPW1BC | VISHAY | 1206 | 0 | $ 0.0718 | ||
| VJ1206Y183KBAAT4X | VISHAY | 1206 | 0 | $ 0.1262 | ||
| VJ1206Y183KXACW1BC | VISHAY | 1206 | 0 | $ 0.0963 | ||
| HGC1206R7183K500NTHJ | Chinocera | 1206 | 0 | $ 0.0195 | ||
| 1206B183K500CT | Walsin | 1206 | 0 | $ 0.0291 | ||
| CC1206KRX7R9BB183 | YAGEO | 1206 | 0 | $ 0.0229 | ||
| CC1206KPX7R9BB183 | YAGEO | 1206 | 0 | $ 0.0469 |

