KEMET C1812C104K5RAC7800
| Producent | |
| Nr części prod. | C1812C104K5RAC7800 |
| Nr LCSC | C3880389 |
| Opak. | 1812 |
| Numer Klienta | |
| Klucz. cechy | 100nF X7R ±10% 50V 1812 Ceramic Capacitors RoHS |
| Karta Katalogowa | KEMET C1812C104K5RAC7800 |
| Części alternatywne | 20 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Capacitors/Ceramic Capacitors | |
| Producent | KEMET | |
| Opak. | 1812 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Capacitors/Ceramic Capacitors | |
| Producent | KEMET | |
| Opak. | 1812 | |
| Capacitance | 100nF |
| Typ | Opis | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Opis
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Funkcje
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Zastosowania
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.2695 | $ 0.27 |
| 200+ | $ 0.1043 | $ 20.86 |
| 500+ | $ 0.1007 | $ 50.35 |
| 1,000+ | $ 0.0988 | $ 98.80 |
Standardowa Obudowa1000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Capacitors/Ceramic Capacitors | |
| Producent | KEMET | |
| Opak. | 1812 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Capacitors/Ceramic Capacitors | |
| Producent | KEMET | |
| Opak. | 1812 | |
| Capacitance | 100nF |
| Typ | Opis | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Opis
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Funkcje
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Zastosowania
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| CC1812KKX7R9BB104 | YAGEO | 1812 | 1,155 | $ 0.2599 | ||
| 1812B104K500NT | FH | 1812 | 500 | $ 0.1848 | ||
| C1812C104K5RACTU | KEMET | 1812 | 0 | $ 0.2099 | ||
| C1812F104K5RACTU | KEMET | 1812 | 0 | $ 0.323 | ||
| C1812P104K5XRH7189 | KEMET | 1812 | 0 | $ 1.1813 | ||
| C1812T104K5RACTU | KEMET | 1812 | 0 | $ 0.9246 | ||
| C1812F104K5RAC7800 | KEMET | 1812 | 0 | $ 0.4141 | ||
| C1812X104K5RAC7800 | KEMET | 1812 | 0 | $ 0.4351 | ||
| C1812T104K5RAC7800 | KEMET | 1812 | 0 | $ 1.0877 | ||
| 1812Y0500104KXT | Knowles | 1812 | 0 | $ 0.2366 | ||
| 1812J0500104KXT | Knowles | 1812 | 0 | $ 0.1976 | ||
| 1812Y0500104KET | Knowles | 1812 | 0 | $ 0.4416 | ||
| 1812Y0630104KXT | Knowles | 1812 | 0 | $ 0.2366 | ||
| GA1812Y104KXAAT31G | VISHAY | 1812 | 0 | $ 0.1983 | ||
| GA1812Y104KBAAR31G | VISHAY | 1812 | 0 | $ 0.2644 | ||
| VJ1812Y104KBAAT4X | VISHAY | 1812 | 0 | $ 0.5153 | ||
| GA1812Y104KXAAR31G | VISHAY | 1812 | 0 | $ 0.1954 | ||
| VJ1812Y104KXAAT | VISHAY | 1812 | 0 | $ 0.4133 | ||
| GA1812Y104KBAAT31G | VISHAY | 1812 | 0 | $ 1.5 | ||
| 1812B104K500CT | Walsin | 1812 | 0 | $ 0.063 |

