KEMET C1825C334K2RAC7800
| Produttore | |
| Cod. Prod. | C1825C334K2RAC7800 |
| Cod. LCSC | C3874456 |
| Imballo | 1825 |
| Numero Cliente | |
| Attr. chiave | 330nF X7R ±10% 200V 1825 Ceramic Capacitors RoHS |
| Scheda Tecnica | KEMET C1825C334K2RAC7800 |
| Parti alternative | 20 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 1825 | |
| Capacitance | 330nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 1825 | |
| Capacitance | 330nF |
| Tipo | Descrizione | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Descrizione
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Caratteristiche
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Applicazioni
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.1939 | $ 1.19 |
| 200+ | $ 0.463 | $ 92.60 |
| 500+ | $ 0.4471 | $ 223.55 |
| 1,000+ | $ 0.4392 | $ 439.20 |
Package Standard1000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 1825 | |
| Capacitance | 330nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 1825 | |
| Capacitance | 330nF |
| Tipo | Descrizione | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Descrizione
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Caratteristiche
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Applicazioni
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| C1825C334K2RACTU | KEMET | 1825 | 0 | $ 1.0142 | ||
| C1825C334KARAC7800 | KEMET | 1825 | 0 | $ 1.0776 | ||
| 1825J2000334KXT | Knowles | 1825 | 0 | $ 0.4751 | ||
| 1825Y2000334KXT | Knowles | 1825 | 0 | $ 0.5565 | ||
| 1825J2500334KXT | Knowles | 1825 | 0 | $ 0.4751 | ||
| 1825Y2500334KXT | Knowles | 1825 | 0 | $ 0.5683 | ||
| 1825Y5000334KXT | Knowles | 1825 | 0 | $ 1.3334 | ||
| VJ1825Y334KXCAT | VISHAY | 1825 | 0 | $ 0.7925 | ||
| C1825C334J2RACTU | KEMET | 1825 | 0 | $ 1.9993 | ||
| C1825C334J2RAC7800 | KEMET | 1825 | 0 | $ 1.4333 | ||
| 1825J2000334JXT | Knowles | 1825 | 0 | $ 0.547 | ||
| 1825Y2000334JXR | Knowles | 1825 | 0 | $ 3.8093 | ||
| 1825Y2000334JXT | Knowles | 1825 | 0 | $ 0.6628 | ||
| VJ1825Y334JXCAT | VISHAY | 1825 | 0 | $ 1.6516 | ||
| VJ1825Y334JBCAT4X | VISHAY | 1825 | 0 | $ 5.2066 | ||
| 1825J2500334JXT | Knowles | 1825 | 0 | $ 0.547 | ||
| 1825Y2500334JXT | Knowles | 1825 | 0 | $ 0.6628 | ||
| 1825Y2500334JXR | Knowles | 1825 | 0 | $ 3.8093 | ||
| 1825J5000334JXR | Knowles | 1825 | 0 | $ 4.5186 | ||
| 1825J5000334JXT | Knowles | 1825 | 0 | $ 4.5749 |

