LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
KEMET C0805X331M4HACAUTO product image
Immagini a scopo illustrativo

KEMET C0805X331M4HACAUTO

Produttore
Cod. Prod.
C0805X331M4HACAUTO
Cod. LCSC
C3872825
Imballo
0805
Numero Cliente
Attr. chiave
330pF X8R ±20% 16V 0805 Ceramic Capacitors RoHS
Scheda TecnicaKEMET C0805X331M4HACAUTO
Parti alternative20
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.0353$ 0.04
200+$ 0.0137$ 2.74
500+$ 0.0132$ 6.60
1,000+$ 0.013$ 13.00
Package Standard4000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Capacitors/Ceramic Capacitors
ProduttoreKEMET
Imballo0805
Capacitance330pF
Temperature CoefficientX8R
Tolerance±20%
Voltage Rating16V

Descrizione

Traduzione AI

KEMET's ultra-stable X8R dielectric Flexible Termination (FT-CAP) MLCCs feature a unique flexible termination system integrated with KEMET's standard termination materials. Conductive silver epoxy is used between the base metal and nickel barrier layers of KEMET's standard termination system to achieve flexibility while maintaining termination strength, solderability, and electrical performance. This technology is designed to address the primary failure mode of MLCCs — flex cracking — which is typically caused by excessive tensile and shear stresses generated during board flexure and thermal cycling. The flexible termination technology suppresses the transfer of board stress to the rigid ceramic body, thereby reducing flex cracks that can lead to low insulation resistance or short-circuit failures.

Combined with the stability of KEMET's ultra-stable high-temperature dielectric technology, these flex-resistant devices are RoHS-compliant, offer up to 5mm flex capability, and support a maximum operating temperature of 150°C. The ultra-stable X8R dielectric delivers the same temperature performance as conventional X8R, but without capacitance loss due to applied DC voltage. These devices exhibit no capacitance change with voltage and minimal capacitance variation with ambient temperature. They also serve as drop-in replacements for high-capacitance, large-footprint devices that cannot provide capacitance stability. From -55°C to +150°C, capacitance change with temperature is limited to ±15%.

While this technology cannot eliminate mechanical damage that may occur under extreme environmental and operating conditions, it provides superior flex performance compared to standard termination systems. FT-CAP complements KEMET's open-mode, Floating Electrode (FE-CAP), Floating Electrode with Flexible Termination (FF-CAP), and KEMET Power Solutions offerings.

In addition to commercial-grade products, automotive-grade devices are available that meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.

Caratteristiche

Traduzione AI
  • Operating temperature range: -55°C ~ +150°C
  • Excellent flexure performance (up to 5mm)
  • Lead-free, RoHS and REACH compliant
  • Available in EIA 0603, 0805, 1206, 1210, and 1812 case sizes
  • DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
  • Capacitance range: 0.5pF to 0.22μF
  • Available capacitance tolerances: ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • Ultra-low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No capacitance change under rated DC voltage
  • Non-polarized device, reducing mounting concerns
  • Available in commercial and automotive grade (AEC-Q200)
  • 100% pure matte tin termination for excellent solderability
  • SnPb termination (minimum 5% Pb) available upon request

Applicazioni

Traduzione AI

Typical applications include decoupling, bypassing, filtering, and transient voltage suppression in critical and safety-related circuits (without integrated current limiting), including those subject to high board flex or thermal cycling.

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
C0805X331M4HAC7800KEMET08050$ 0.0174
C0805C331M4HACAUTOKEMET08050$ 0.0179
C0805C331M4HAC7800KEMET08050$ 0.026
C0805C331M3HAC7800KEMET08050$ 0.01
C0805X331M3HAC7800KEMET08050$ 0.0174
C0805X331M3HACAUTOKEMET08050$ 0.0276
C0805C331M3HACAUTOKEMET08050$ 0.0229
C0805C331M5HAC7800KEMET08050$ 0.01
C0805X331M5HAC7800KEMET08050$ 0.0174
C0805C331M5HACAUTOKEMET08050$ 0.0179
C0805X331M5HACAUTOKEMET08050$ 0.0353
C0805C331M1HAC7800KEMET08050$ 0.01
C0805X331M1HAC7800KEMET08050$ 0.0174
C0805C331M1HACAUTOKEMET08050$ 0.0179
C0805X331M1HACAUTOKEMET08050$ 0.0276
C0805C331K4HACAUTOKEMET08050$ 0.0179
C0805X331K4HACAUTOKEMET08050$ 0.0276
C0805C331K4HAC7800KEMET08050$ 0.0122
C0805X331K4HAC7800KEMET08050$ 0.0223
C0805C331K3HAC7800KEMET08050$ 0.01