KEMET C0805C472J2RAC7800
| Produttore | |
| Cod. Prod. | C0805C472J2RAC7800 |
| Cod. LCSC | C3869107 |
| Imballo | 0805 |
| Numero Cliente | |
| Attr. chiave | 4.7nF X7R ±5% 200V 0805 Ceramic Capacitors RoHS |
| Scheda Tecnica | KEMET C0805C472J2RAC7800 |
| Parti alternative | 20 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 0805 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 0805 | |
| Capacitance | 4.7nF |
| Tipo | Descrizione | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Descrizione
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Caratteristiche
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Applicazioni
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.1349 | $ 0.13 |
| 200+ | $ 0.0522 | $ 10.44 |
| 500+ | $ 0.0504 | $ 25.20 |
| 1,000+ | $ 0.0495 | $ 49.50 |
Package Standard4000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 0805 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 0805 | |
| Capacitance | 4.7nF |
| Tipo | Descrizione | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Descrizione
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Caratteristiche
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Applicazioni
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| C0805C472J2RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0442 | ||
| C0805X472J2RECAUTO | KEMET | 0805 | 0 | $ 0.0665 | ||
| C0805X472J2REC7210 | KEMET | 0805 | 0 | $ 0.0603 | ||
| C0805C472J2RACTU | KEMET | 0805 | 0 | $ 0.1073 | ||
| C0805S472J2RACTU | KEMET | 0805 | 0 | $ 0.1271 | ||
| C0805C472J2RECAUTO | KEMET | 0805 | 0 | $ 0.0598 | ||
| C0805S472J2RAC7800 | KEMET | 0805 | 0 | $ 0.1598 | ||
| C0805C472J2REC7210 | KEMET | 0805 | 0 | $ 0.0501 | ||
| C0805X472J2RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0802 | ||
| 0805J2000472JXT | Knowles | 0805 | 0 | $ 0.1826 | ||
| 0805Y2000472JET | Knowles | 0805 | 0 | $ 0.2587 | ||
| 0805Y2000472JXT | Knowles | 0805 | 0 | $ 0.2405 | ||
| GA0805Y472JXCBC31G | VISHAY | 0805 | 0 | $ 0.0227 | ||
| GA0805Y472JBCBR31G | VISHAY | 0805 | 0 | $ 0.0284 | ||
| VJ0805Y472JXCAP | VISHAY | 0805 | 0 | $ 0.0905 | ||
| VJ0805Y472JXCMC | VISHAY | 0805 | 0 | $ 0.0905 | ||
| VJ0805Y472JXCAC | VISHAY | 0805 | 0 | $ 0.0905 | ||
| VJ0805Y472JXCMP | VISHAY | 0805 | 0 | $ 0.0905 | ||
| 0805B472J201CT | Walsin | 0805 | 0 | $ 0.0126 | ||
| CC0805JRX7RABB472 | YAGEO | 0805 | 0 | $ 0.012 |

