KEMET C0402C332J5RACAUTO
| Hersteller | |
| Herst.-Teilenr. | C0402C332J5RACAUTO |
| LCSC-Nr. | C3862187 |
| Verp. | 0402 |
| Kundennummer | |
| Hauptmerkm. | 3.3nF X7R ±5% 50V 0402 Ceramic Capacitors RoHS |
| Datenblatt | KEMET C0402C332J5RACAUTO |
| Alternativteile | 20 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | KEMET | |
| Verp. | 0402 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | KEMET | |
| Verp. | 0402 | |
| Capacitance | 3.3nF |
| Typ | Beschreibung | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Beschreibung
KEMET automotive-grade X7R dielectric SMT capacitors are designed for applications requiring reliable performance in harsh environments. Whether under the hood or inside the vehicle cabin, these devices emphasize the mission-critical and safety-critical robustness demanded of capacitors in key automotive circuits. Given the potentially severe environmental conditions, more stringent test protocols and inspection standards have been established for automotive-grade products. KEMET automotive-grade capacitors meet the rigorous AEC-Q200 certification requirements of the Automotive Electronics Council. The X7R dielectric has a maximum operating temperature of 125°C and is considered to have temperature stability. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for frequency discrimination circuits where high Q and capacitance stability are not critical. X7R capacitance change over time and voltage is predictable, with minimal variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Merkmale
- AEC-Q200 automotive qualified
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, and 2220 case sizes
- DC voltage ratings: 6.3 V, 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
- Capacitance range: 10 pF to 22 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, eliminating orientation concerns during assembly
- 100% pure matte tin-plated terminations for excellent solderability
Anwendungen
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.0997 | $ 0.10 |
| 200+ | $ 0.0386 | $ 7.72 |
| 500+ | $ 0.0373 | $ 18.65 |
| 1,000+ | $ 0.0366 | $ 36.60 |
Standardgehäuse10000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | KEMET | |
| Verp. | 0402 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | KEMET | |
| Verp. | 0402 | |
| Capacitance | 3.3nF |
| Typ | Beschreibung | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Beschreibung
KEMET automotive-grade X7R dielectric SMT capacitors are designed for applications requiring reliable performance in harsh environments. Whether under the hood or inside the vehicle cabin, these devices emphasize the mission-critical and safety-critical robustness demanded of capacitors in key automotive circuits. Given the potentially severe environmental conditions, more stringent test protocols and inspection standards have been established for automotive-grade products. KEMET automotive-grade capacitors meet the rigorous AEC-Q200 certification requirements of the Automotive Electronics Council. The X7R dielectric has a maximum operating temperature of 125°C and is considered to have temperature stability. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for frequency discrimination circuits where high Q and capacitance stability are not critical. X7R capacitance change over time and voltage is predictable, with minimal variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Merkmale
- AEC-Q200 automotive qualified
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, and 2220 case sizes
- DC voltage ratings: 6.3 V, 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
- Capacitance range: 10 pF to 22 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, eliminating orientation concerns during assembly
- 100% pure matte tin-plated terminations for excellent solderability
Anwendungen
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Typ | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| CC0402JRX7R9BB332 | YAGEO | 0402 | 48,600 | $ 0.0055 | ||
| GCM155R71H332JA37D | muRata | 0402 | 9,300 | $ 0.0206 | ||
| 0402B332J500NT | FH | 0402 | 6,400 | $ 0.0051 | ||
| C0402C332J5RACTU | KEMET | 0402 | 0 | $ 0.0198 | ||
| C0402C332J5REC7411 | KEMET | 0402 | 0 | $ 0.0123 | ||
| C0402C332J5REC7867 | KEMET | 0402 | 0 | $ 0.0145 | ||
| C0402C332J5RECAUTO7411 | KEMET | 0402 | 0 | $ 0.0168 | ||
| C0402C332J5RECAUTO | KEMET | 0402 | 0 | $ 0.0193 | ||
| C0402C332J5RAC7867 | KEMET | 0402 | 0 | $ 0.1008 | ||
| 04025C332JAT2A | Kyocera AVX | 0402 | 0 | $ 0.0052 | ||
| MA0402XR332J500 | Meritek | 0402 | 0 | $ 0.0078 | ||
| GRM155R71H332JA01D | muRata | 0402 | 0 | $ 0.0074 | ||
| C0402X7R500-332JNP | Venkel | 0402 | 0 | $ 0.0055 | ||
| VJ0402Y332JXACW1BC | VISHAY | 0402 | 0 | $ 0.0157 | ||
| VJ0402Y332JXAPW1BC | VISHAY | 0402 | 0 | $ 0.0167 | ||
| GA0402Y332JXAAP31G | VISHAY | 0402 | 0 | $ 0.0237 | ||
| GA0402Y332JXAAC31G | VISHAY | 0402 | 0 | $ 0.0237 | ||
| VJ0402Y332JXAAC | VISHAY | 0402 | 0 | $ 0.0825 | ||
| 0402B332J500CT | Walsin | 0402 | 0 | $ 0.0031 | ||
| CC0402JPX7R9BB332 | YAGEO | 0402 | 0 | $ 0.0045 |

