KEMET C0402C569C3HACAUTO
| Produttore | |
| Cod. Prod. | C0402C569C3HACAUTO |
| Cod. LCSC | C3862070 |
| Imballo | 0402 |
| Numero Cliente | |
| Attr. chiave | 5.6pF X8R 25V 0402 Ceramic Capacitors RoHS |
| Scheda Tecnica | KEMET C0402C569C3HACAUTO |
| Parti alternative | 11 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 0402 | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 25V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 0402 |
| Tipo | Descrizione | |
|---|---|---|
| Capacitance | 5.6pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 25V |
Descrizione
KEMET's ultra-stable X8R dielectric offers a maximum operating temperature of 150°C, delivering the latest high-temperature dielectric technology and reliability for extreme-temperature applications. It provides the same temperature capability as conventional X8R, but without the capacitance loss caused by applied DC voltage. The ultra-stable X8R exhibits no capacitance change with voltage and minimal capacitance variation with ambient temperature. It serves as a suitable alternative to high-capacitance, large-case-size devices that cannot provide capacitance stability. Capacitance change with temperature is limited to ±15% over the range of -55°C to +150°C.
Driven by the demand for more robust and reliable components, ultra-stable X8R dielectric capacitors are developed for critical applications requiring reliability and capacitance stability at elevated operating temperatures. These capacitors are widely used in automotive circuits and general high-temperature applications.
In addition to commercial-grade products, automotive-grade products are also available and qualified to AEC-Q200 requirements of the Automotive Electronics Council.
Caratteristiche
- Operating temperature range: -55°C to +150°C
- Lead-free (Pb), RoHS and REACH compliant
- Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
- DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
- Capacitance range: 0.5 pF to 0.22 μF
- Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
- Ultra-low ESR and ESL
- High thermal stability
- High ripple current capability
- No capacitance change under rated DC voltage
- Non-polarized device, reducing mounting concerns
- Available in commercial and automotive grades
- 100% pure matte tin termination with excellent solderability
- SnPb termination available upon request (minimum 5% lead content)
Applicazioni
Typical applications include decoupling, bypassing, and filtering in extreme environments such as downhole oil exploration and under automotive hoods.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.0148 | $ 0.01 |
| 200+ | $ 0.0058 | $ 1.16 |
| 500+ | $ 0.0056 | $ 2.80 |
| 1,000+ | $ 0.0055 | $ 5.50 |
Package Standard10000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 0402 | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 25V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 0402 |
| Tipo | Descrizione | |
|---|---|---|
| Capacitance | 5.6pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 25V |
Descrizione
KEMET's ultra-stable X8R dielectric offers a maximum operating temperature of 150°C, delivering the latest high-temperature dielectric technology and reliability for extreme-temperature applications. It provides the same temperature capability as conventional X8R, but without the capacitance loss caused by applied DC voltage. The ultra-stable X8R exhibits no capacitance change with voltage and minimal capacitance variation with ambient temperature. It serves as a suitable alternative to high-capacitance, large-case-size devices that cannot provide capacitance stability. Capacitance change with temperature is limited to ±15% over the range of -55°C to +150°C.
Driven by the demand for more robust and reliable components, ultra-stable X8R dielectric capacitors are developed for critical applications requiring reliability and capacitance stability at elevated operating temperatures. These capacitors are widely used in automotive circuits and general high-temperature applications.
In addition to commercial-grade products, automotive-grade products are also available and qualified to AEC-Q200 requirements of the Automotive Electronics Council.
Caratteristiche
- Operating temperature range: -55°C to +150°C
- Lead-free (Pb), RoHS and REACH compliant
- Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
- DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
- Capacitance range: 0.5 pF to 0.22 μF
- Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
- Ultra-low ESR and ESL
- High thermal stability
- High ripple current capability
- No capacitance change under rated DC voltage
- Non-polarized device, reducing mounting concerns
- Available in commercial and automotive grades
- 100% pure matte tin termination with excellent solderability
- SnPb termination available upon request (minimum 5% lead content)
Applicazioni
Typical applications include decoupling, bypassing, and filtering in extreme environments such as downhole oil exploration and under automotive hoods.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| C0402C569C3HAC7867 | KEMET | 0402 | 0 | $ 0.0051 | ||
| C0402C569B3HAC7867 | KEMET | 0402 | 0 | $ 0.0104 | ||
| C0402C569D3HACAUTO | KEMET | 0402 | 0 | $ 0.011 | ||
| C0402C569B3HACAUTO | KEMET | 0402 | 0 | $ 0.02 | ||
| C0402C569D3HAC7867 | KEMET | 0402 | 0 | $ 0.0049 | ||
| C0402C569C5HAC7867 | KEMET | 0402 | 0 | $ 0.0053 | ||
| C0402C569D5HAC7867 | KEMET | 0402 | 0 | $ 0.004 | ||
| C0402C569C5HACAUTO | KEMET | 0402 | 0 | $ 0.0116 | ||
| C0402C569B5HAC7867 | KEMET | 0402 | 0 | $ 0.0104 | ||
| C0402C569D5HACAUTO | KEMET | 0402 | 0 | $ 0.011 | ||
| C0402C569B5HACAUTO | KEMET | 0402 | 0 | $ 0.02 |

