KEMET C1210C510G5HACAUTO
| Producent | |
| Nr części prod. | C1210C510G5HACAUTO |
| Nr LCSC | C3860377 |
| Opak. | 1210 |
| Numer Klienta | |
| Klucz. cechy | 51pF X8R ±2% 50V 1210 Ceramic Capacitors RoHS |
| Karta Katalogowa | KEMET C1210C510G5HACAUTO |
| Części alternatywne | 20 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Capacitors/Ceramic Capacitors | |
| Producent | KEMET | |
| Opak. | 1210 | |
| Capacitance | 51pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Capacitors/Ceramic Capacitors | |
| Producent | KEMET | |
| Opak. | 1210 | |
| Capacitance | 51pF |
| Typ | Opis | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Opis
KEMET's ultra-stable X8R dielectric offers a maximum operating temperature of 150°C, delivering the latest high-temperature dielectric technology and reliability for extreme-temperature applications. It provides the same temperature capability as conventional X8R, but without the capacitance loss caused by applied DC voltage. The ultra-stable X8R exhibits no capacitance change with voltage and minimal capacitance variation with ambient temperature. It serves as a suitable alternative to high-capacitance, large-case-size devices that cannot provide capacitance stability. Capacitance change with temperature is limited to ±15% over the range of -55°C to +150°C.
Driven by the demand for more robust and reliable components, ultra-stable X8R dielectric capacitors are developed for critical applications requiring reliability and capacitance stability at elevated operating temperatures. These capacitors are widely used in automotive circuits and general high-temperature applications.
In addition to commercial-grade products, automotive-grade products are also available and qualified to AEC-Q200 requirements of the Automotive Electronics Council.
Funkcje
- Operating temperature range: -55°C to +150°C
- Lead-free (Pb), RoHS and REACH compliant
- Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
- DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
- Capacitance range: 0.5 pF to 0.22 μF
- Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
- Ultra-low ESR and ESL
- High thermal stability
- High ripple current capability
- No capacitance change under rated DC voltage
- Non-polarized device, reducing mounting concerns
- Available in commercial and automotive grades
- 100% pure matte tin termination with excellent solderability
- SnPb termination available upon request (minimum 5% lead content)
Zastosowania
Typical applications include decoupling, bypassing, and filtering in extreme environments such as downhole oil exploration and under automotive hoods.
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.0859 | $ 0.09 |
| 200+ | $ 0.0333 | $ 6.66 |
| 500+ | $ 0.0321 | $ 16.05 |
| 1,000+ | $ 0.0315 | $ 31.50 |
Standardowa Obudowa4000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Capacitors/Ceramic Capacitors | |
| Producent | KEMET | |
| Opak. | 1210 | |
| Capacitance | 51pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Capacitors/Ceramic Capacitors | |
| Producent | KEMET | |
| Opak. | 1210 | |
| Capacitance | 51pF |
| Typ | Opis | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Opis
KEMET's ultra-stable X8R dielectric offers a maximum operating temperature of 150°C, delivering the latest high-temperature dielectric technology and reliability for extreme-temperature applications. It provides the same temperature capability as conventional X8R, but without the capacitance loss caused by applied DC voltage. The ultra-stable X8R exhibits no capacitance change with voltage and minimal capacitance variation with ambient temperature. It serves as a suitable alternative to high-capacitance, large-case-size devices that cannot provide capacitance stability. Capacitance change with temperature is limited to ±15% over the range of -55°C to +150°C.
Driven by the demand for more robust and reliable components, ultra-stable X8R dielectric capacitors are developed for critical applications requiring reliability and capacitance stability at elevated operating temperatures. These capacitors are widely used in automotive circuits and general high-temperature applications.
In addition to commercial-grade products, automotive-grade products are also available and qualified to AEC-Q200 requirements of the Automotive Electronics Council.
Funkcje
- Operating temperature range: -55°C to +150°C
- Lead-free (Pb), RoHS and REACH compliant
- Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
- DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
- Capacitance range: 0.5 pF to 0.22 μF
- Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
- Ultra-low ESR and ESL
- High thermal stability
- High ripple current capability
- No capacitance change under rated DC voltage
- Non-polarized device, reducing mounting concerns
- Available in commercial and automotive grades
- 100% pure matte tin termination with excellent solderability
- SnPb termination available upon request (minimum 5% lead content)
Zastosowania
Typical applications include decoupling, bypassing, and filtering in extreme environments such as downhole oil exploration and under automotive hoods.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| C1210C510G5HAC7800 | KEMET | 1210 | 0 | $ 0.0612 | ||
| C1210X510G5HAC7800 | KEMET | 1210 | 0 | $ 0.0979 | ||
| C1210X510G5HACAUTO | KEMET | 1210 | 0 | $ 0.1048 | ||
| C1210C510G1HAC7800 | KEMET | 1210 | 0 | $ 0.0612 | ||
| C1210X510G1HAC7800 | KEMET | 1210 | 0 | $ 0.0979 | ||
| C1210X510G1HACAUTO | KEMET | 1210 | 0 | $ 0.1048 | ||
| C1210C510G1HACAUTO | KEMET | 1210 | 0 | $ 0.0859 | ||
| C1210C510F5HACAUTO | KEMET | 1210 | 0 | $ 0.1209 | ||
| C1210C510F5HAC7800 | KEMET | 1210 | 0 | $ 0.1193 | ||
| C1210X510F5HAC7800 | KEMET | 1210 | 0 | $ 0.221 | ||
| C1210X510F5HACAUTO | KEMET | 1210 | 0 | $ 0.2276 | ||
| C1210C510F1HACAUTO | KEMET | 1210 | 0 | $ 0.1209 | ||
| C1210X510F1HAC7800 | KEMET | 1210 | 0 | $ 0.221 | ||
| C1210X510F1HACAUTO | KEMET | 1210 | 0 | $ 0.2917 | ||
| C1210C510F1HAC7800 | KEMET | 1210 | 0 | $ 0.146 | ||
| C1210C510M5HAC7800 | KEMET | 1210 | 0 | $ 0.0339 | ||
| C1210C510K5HAC7800 | KEMET | 1210 | 0 | $ 0.0341 | ||
| C1210C510M5HACAUTO | KEMET | 1210 | 0 | $ 0.0412 | ||
| C1210C510K5HACAUTO | KEMET | 1210 | 0 | $ 0.0414 | ||
| C1210X510M5HAC7800 | KEMET | 1210 | 0 | $ 0.0642 |

