LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
KEMET C0805C302K4HAC7800 product image
Abbildung ähnlich

KEMET C0805C302K4HAC7800

Hersteller
Herst.-Teilenr.
C0805C302K4HAC7800
LCSC-Nr.
C3855569
Verp.
0805
Kundennummer
Hauptmerkm.
3nF X8R ±10% 16V 0805 Ceramic Capacitors RoHS
DatenblattKEMET C0805C302K4HAC7800
Alternativteile20
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.0129$ 0.01
200+$ 0.005$ 1.00
500+$ 0.0049$ 2.45
1,000+$ 0.0048$ 4.80
Standardgehäuse4000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Capacitors/Ceramic Capacitors
HerstellerKEMET
Verp.0805
Capacitance3nF
Temperature CoefficientX8R
Tolerance±10%
Voltage Rating16V

Beschreibung

KI-Übersetzung

KEMET's ultra-stable X8R dielectric offers a maximum operating temperature of 150°C, delivering the latest high-temperature dielectric technology and reliability for extreme-temperature applications. It provides the same temperature capability as conventional X8R, but without the capacitance loss caused by applied DC voltage. The ultra-stable X8R exhibits no capacitance change with voltage and minimal capacitance variation with ambient temperature. It serves as a suitable alternative to high-capacitance, large-case-size devices that cannot provide capacitance stability. Capacitance change with temperature is limited to ±15% over the range of -55°C to +150°C.

Driven by the demand for more robust and reliable components, ultra-stable X8R dielectric capacitors are developed for critical applications requiring reliability and capacitance stability at elevated operating temperatures. These capacitors are widely used in automotive circuits and general high-temperature applications.

In addition to commercial-grade products, automotive-grade products are also available and qualified to AEC-Q200 requirements of the Automotive Electronics Council.

Merkmale

KI-Übersetzung
  • Operating temperature range: -55°C to +150°C
  • Lead-free (Pb), RoHS and REACH compliant
  • Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
  • DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
  • Capacitance range: 0.5 pF to 0.22 μF
  • Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • Ultra-low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No capacitance change under rated DC voltage
  • Non-polarized device, reducing mounting concerns
  • Available in commercial and automotive grades
  • 100% pure matte tin termination with excellent solderability
  • SnPb termination available upon request (minimum 5% lead content)

Anwendungen

KI-Übersetzung

Typical applications include decoupling, bypassing, and filtering in extreme environments such as downhole oil exploration and under automotive hoods.

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
C0805X302K4HAC7800KEMET08050$ 0.0177
C0805C302K4HACAUTOKEMET08050$ 0.0184
C0805X302K4HACAUTOKEMET08050$ 0.0266
C0805C302J4HAC7800KEMET08050$ 0.013
C0805X302J4HAC7800KEMET08050$ 0.019
C0805C302J4HACAUTOKEMET08050$ 0.0192
C0805X302J4HACAUTOKEMET08050$ 0.0278
C0805C302G4HACAUTOKEMET08050$ 0.0267
C0805X302G4HAC7800KEMET08050$ 0.032
C0805X302G4HACAUTOKEMET08050$ 0.0409
C0805C302G4HAC7800KEMET08050$ 0.0229
C0805C302F4HAC7800KEMET08050$ 0.0409
C0805X302F4HACAUTOKEMET08050$ 0.0711
C0805X302F4HAC7800KEMET08050$ 0.0881
C0805C302F4HACAUTOKEMET08050$ 0.18
C0805C302M4HAC7800KEMET08050$ 0.0129
C0805X302M4HAC7800KEMET08050$ 0.0177
C0805C302M4HACAUTOKEMET08050$ 0.0184
C0805X302M4HACAUTOKEMET08050$ 0.0266
C0805C302K3GACTUKEMET08050$ 0.1431