LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
KEMET C1210C111K5HAC7800 product image
Immagini a scopo illustrativo

KEMET C1210C111K5HAC7800

Produttore
Cod. Prod.
C1210C111K5HAC7800
Cod. LCSC
C3850032
Imballo
1210
Numero Cliente
Attr. chiave
110pF X8R ±10% 50V 1210 Ceramic Capacitors RoHS
Scheda TecnicaKEMET C1210C111K5HAC7800
Parti alternative20
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.0417$ 0.04
200+$ 0.0162$ 3.24
500+$ 0.0156$ 7.80
1,000+$ 0.0153$ 15.30
Package Standard4000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Capacitors/Ceramic Capacitors
ProduttoreKEMET
Imballo1210
Capacitance110pF
Temperature CoefficientX8R
Tolerance±10%
Voltage Rating50V

Descrizione

Traduzione AI

KEMET's ultra-stable X8R dielectric offers a maximum operating temperature of 150°C, delivering the latest high-temperature dielectric technology and reliability for extreme-temperature applications. It provides the same temperature capability as conventional X8R, but without the capacitance loss caused by applied DC voltage. The ultra-stable X8R exhibits no capacitance change with voltage and minimal capacitance variation with ambient temperature. It serves as a suitable alternative to high-capacitance, large-case-size devices that cannot provide capacitance stability. Capacitance change with temperature is limited to ±15% over the range of -55°C to +150°C.

Driven by the demand for more robust and reliable components, ultra-stable X8R dielectric capacitors are developed for critical applications requiring reliability and capacitance stability at elevated operating temperatures. These capacitors are widely used in automotive circuits and general high-temperature applications.

In addition to commercial-grade products, automotive-grade products are also available and qualified to AEC-Q200 requirements of the Automotive Electronics Council.

Caratteristiche

Traduzione AI
  • Operating temperature range: -55°C to +150°C
  • Lead-free (Pb), RoHS and REACH compliant
  • Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
  • DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
  • Capacitance range: 0.5 pF to 0.22 μF
  • Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • Ultra-low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No capacitance change under rated DC voltage
  • Non-polarized device, reducing mounting concerns
  • Available in commercial and automotive grades
  • 100% pure matte tin termination with excellent solderability
  • SnPb termination available upon request (minimum 5% lead content)

Applicazioni

Traduzione AI

Typical applications include decoupling, bypassing, and filtering in extreme environments such as downhole oil exploration and under automotive hoods.

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
C1210C111K5HACAUTOKEMET12100$ 0.0414
C1210X111K5HAC7800KEMET12100$ 0.0644
C1210X111K5HACAUTOKEMET12100$ 0.0671
C1210C111K1HAC7800KEMET12100$ 0.0341
C1210C111K1HACAUTOKEMET12100$ 0.0414
C1210X111K1HACAUTOKEMET12100$ 0.0671
C1210X111K1HAC7800KEMET12100$ 0.0644
C1210C111J5HAC7800KEMET12100$ 0.0354
C1210C111J5HACAUTOKEMET12100$ 0.0427
C1210X111J5HAC7800KEMET12100$ 0.0667
C1210X111J5HACAUTOKEMET12100$ 0.0692
C1210C111J1HAC7800KEMET12100$ 0.0354
C1210C111J1HACAUTOKEMET12100$ 0.0427
C1210X111J1HACAUTOKEMET12100$ 0.0692
C1210X111J1HAC7800KEMET12100$ 0.0854
C1210X111G5HAC7800KEMET12100$ 0.0979
C1210X111G5HACAUTOKEMET12100$ 0.1048
C1210C111G5HACAUTOKEMET12100$ 0.0859
C1210C111G5HAC7800KEMET12100$ 0.0748
C1210C111G1HACAUTOKEMET12100$ 0.067