KEMET C1206X153JARECAUTO
| Produttore | |
| Cod. Prod. | C1206X153JARECAUTO |
| Cod. LCSC | C3847186 |
| Imballo | 1206 |
| Numero Cliente | |
| Attr. chiave | 15nF X7R ±5% 250V 1206 Ceramic Capacitors RoHS |
| Scheda Tecnica | KEMET C1206X153JARECAUTO |
| Parti alternative | 20 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 1206 | |
| Capacitance | 15nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 1206 | |
| Capacitance | 15nF |
| Tipo | Descrizione | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Descrizione
KEMET ESD-rated commercial and automotive-grade X7R dielectric surface mount capacitors are designed for applications where ESD events during assembly or operation may damage capacitors or circuits. These ESD-rated capacitors are designed to withstand ESD levels per the Human Body Model (HBM) AEC Q200-002 standard. KEMET automotive-grade capacitors also meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.
The X7R dielectric has a maximum operating temperature of 125°C and is considered "temperature stable." The EIA classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications as well as frequency discriminator circuits where Q and stability of capacitance characteristics are not critical. The capacitance of X7R dielectric is predictable over time and voltage, with minimal change compared to the value at 25°C. Capacitance change is limited to ±15% over the temperature range of -55°C to +125°C.
Caratteristiche
- AEC-Q200 automotive certified
- ESD certified per HBM AEC Q200-002
- Available in EIA 0402, 0603, 0805, 1206 case sizes
- DC voltage ratings: 16V, 25V, 50V, 63V, 100V, 200V, and 250V
- Capacitance range: 1nF to 2.2μF
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Capacitance tolerances: ±5%, ±10%, and ±20%
- 100% pure matte tin termination for excellent solderability
- Non-polarized device, reducing mounting concerns
- Flexible termination option available
Applicazioni
Typical applications include: ESD protection, IC protection, RF filtering, and automotive I/O applications such as controllers, navigation systems, airbags, and keyless entry systems.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.133 | $ 0.13 |
| 200+ | $ 0.0515 | $ 10.30 |
| 500+ | $ 0.0497 | $ 24.85 |
| 1,000+ | $ 0.0488 | $ 48.80 |
Package Standard4000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 1206 | |
| Capacitance | 15nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 1206 | |
| Capacitance | 15nF |
| Tipo | Descrizione | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Descrizione
KEMET ESD-rated commercial and automotive-grade X7R dielectric surface mount capacitors are designed for applications where ESD events during assembly or operation may damage capacitors or circuits. These ESD-rated capacitors are designed to withstand ESD levels per the Human Body Model (HBM) AEC Q200-002 standard. KEMET automotive-grade capacitors also meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.
The X7R dielectric has a maximum operating temperature of 125°C and is considered "temperature stable." The EIA classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications as well as frequency discriminator circuits where Q and stability of capacitance characteristics are not critical. The capacitance of X7R dielectric is predictable over time and voltage, with minimal change compared to the value at 25°C. Capacitance change is limited to ±15% over the temperature range of -55°C to +125°C.
Caratteristiche
- AEC-Q200 automotive certified
- ESD certified per HBM AEC Q200-002
- Available in EIA 0402, 0603, 0805, 1206 case sizes
- DC voltage ratings: 16V, 25V, 50V, 63V, 100V, 200V, and 250V
- Capacitance range: 1nF to 2.2μF
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Capacitance tolerances: ±5%, ±10%, and ±20%
- 100% pure matte tin termination for excellent solderability
- Non-polarized device, reducing mounting concerns
- Flexible termination option available
Applicazioni
Typical applications include: ESD protection, IC protection, RF filtering, and automotive I/O applications such as controllers, navigation systems, airbags, and keyless entry systems.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| C1206X153JARACAUTO | KEMET | 1206 | 0 | $ 0.2774 | ||
| C1206C153JAREC7210 | KEMET | 1206 | 0 | $ 0.0328 | ||
| C1206C153JARECAUTO | KEMET | 1206 | 0 | $ 0.0402 | ||
| C1206C153JARECAUTO7210 | KEMET | 1206 | 0 | $ 0.0402 | ||
| C1206X153JARECAUTO7210 | KEMET | 1206 | 0 | $ 0.0968 | ||
| C1206C153JAREC7800 | KEMET | 1206 | 0 | $ 0.0401 | ||
| C1206X153JAREC7800 | KEMET | 1206 | 0 | $ 0.1405 | ||
| C1206X153JAREC7210 | KEMET | 1206 | 0 | $ 0.1323 | ||
| C1206C153JARAC7800 | KEMET | 1206 | 0 | $ 0.2236 | ||
| 1206J2500153JXT | Knowles | 1206 | 0 | $ 0.2208 | ||
| 1206Y2500153JXT | Knowles | 1206 | 0 | $ 0.2402 | ||
| VJ1206Y153JXPAT5Z | VISHAY | 1206 | 0 | $ 0.3112 | ||
| VJ1206Y153JLEAJ32 | VISHAY | 1206 | 0 | $ 2.0729 | ||
| GA1206Y153JXEBR31G | VISHAY | 1206 | 0 | $ 0.0575 | ||
| GA1206Y153JBEBT31G | VISHAY | 1206 | 0 | $ 0.0732 | ||
| GA1206Y153JBEBR31G | VISHAY | 1206 | 0 | $ 0.0732 | ||
| VJ1206Y153JXEMT | VISHAY | 1206 | 0 | $ 0.1283 | ||
| VJ1206Y153JBEAT4X | VISHAY | 1206 | 0 | $ 0.287 | ||
| 1206B153J251CT | Walsin | 1206 | 0 | $ 0.0533 | ||
| CC1206JKX7RBBB153 | YAGEO | 1206 | 0 | $ 0.247 |

