LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
KEMET C2225C911GZGAC7800 product image
Immagini a scopo illustrativo

KEMET C2225C911GZGAC7800

Produttore
Cod. Prod.
C2225C911GZGAC7800
Cod. LCSC
C3846222
Imballo
2225
Numero Cliente
Attr. chiave
910pF C0G ±2% 2.5kV 2225 Ceramic Capacitors RoHS
Scheda TecnicaKEMET C2225C911GZGAC7800
Parti alternative5
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 3.3422$ 3.34
200+$ 1.2938$ 258.76
500+$ 1.2478$ 623.90
1,000+$ 1.2256$ 1225.60
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Capacitors/Ceramic Capacitors
ProduttoreKEMET
Imballo2225
Capacitance910pF
Temperature CoefficientC0G
Tolerance±2%
Voltage Rating2.5kV

Descrizione

Traduzione AI

KEMET's X7R dielectric high-voltage chip MLCCs feature a maximum operating temperature of 125℃ and are classified as "temperature stable." The EIA categorizes X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or frequency discriminator circuits where high Q values and capacitance stability are not critical. X7R capacitance change over time and voltage is predictable, with minimal variation relative to ambient temperature. Over the temperature range of -55℃ to +125℃, capacitance change is limited to ±15%. In addition to commercial-grade versions, automotive-grade devices qualified to AEC-Q200 are also available.

Caratteristiche

Traduzione AI
  • Operating temperature range: -55℃ to +125℃
  • Industry-leading CV values
  • Excellent high-frequency performance
  • Lead-free, RoHS and REACH compliant
  • Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
  • DC voltage ratings: 500 V, 630 V, 1 KV, 1.5 KV, 2 KV, 2.5 KV, and 3 KV
  • Capacitance range: 10 pF to 560 nF
  • Capacitance tolerances: ±5%, ±10%, and ±20%
  • Low ESR and ESL
  • Non-polarized device, eliminating mounting concerns
  • Automotive grade (AEC-Q200) products available
  • 100% pure matte tin termination for excellent solderability
  • SnPb termination (minimum 5% Pb) available upon request

Applicazioni

Traduzione AI

Charging stations, LCD fluorescent backlight ballasts, voltage multiplier circuits, DC/DC converters, power supplies, LAN/WAN interfaces, high-voltage decoupling, filters, DC blocking, ESD protection

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
C2225C911FZGAC7800KEMET22250$ 3.7195
C2225C911JZGACTUKEMET22250$ 4.8388
C2225C911KZGAC7800KEMET22250$ 2.6731
C2225C911MZGAC7800KEMET22250$ 2.2371
C2225C911JZGAC7800KEMET22250$ 3.8015