KEMET C1206C103MDRAC7800
| Produttore | |
| Cod. Prod. | C1206C103MDRAC7800 |
| Cod. LCSC | C3844330 |
| Imballo | 1206 |
| Numero Cliente | |
| Attr. chiave | 10nF X7R ±20% 1kV 1206 Ceramic Capacitors RoHS |
| Scheda Tecnica | KEMET C1206C103MDRAC7800 |
| Parti alternative | 20 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 1206 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 1206 | |
| Capacitance | 10nF |
| Tipo | Descrizione | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
Descrizione
KEMET's X7R dielectric high-voltage chip MLCCs feature a maximum operating temperature of 125℃ and are classified as "temperature stable." The EIA categorizes X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or frequency discriminator circuits where high Q values and capacitance stability are not critical. X7R capacitance change over time and voltage is predictable, with minimal variation relative to ambient temperature. Over the temperature range of -55℃ to +125℃, capacitance change is limited to ±15%. In addition to commercial-grade versions, automotive-grade devices qualified to AEC-Q200 are also available.
Caratteristiche
- Operating temperature range: -55℃ to +125℃
- Industry-leading CV values
- Excellent high-frequency performance
- Lead-free, RoHS and REACH compliant
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 500 V, 630 V, 1 KV, 1.5 KV, 2 KV, 2.5 KV, and 3 KV
- Capacitance range: 10 pF to 560 nF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Low ESR and ESL
- Non-polarized device, eliminating mounting concerns
- Automotive grade (AEC-Q200) products available
- 100% pure matte tin termination for excellent solderability
- SnPb termination (minimum 5% Pb) available upon request
Applicazioni
Charging stations, LCD fluorescent backlight ballasts, voltage multiplier circuits, DC/DC converters, power supplies, LAN/WAN interfaces, high-voltage decoupling, filters, DC blocking, ESD protection
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.2038 | $ 0.20 |
| 200+ | $ 0.0789 | $ 15.78 |
| 500+ | $ 0.0761 | $ 38.05 |
| 1,000+ | $ 0.0748 | $ 74.80 |
Package Standard2000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 1206 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 1206 | |
| Capacitance | 10nF |
| Tipo | Descrizione | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
Descrizione
KEMET's X7R dielectric high-voltage chip MLCCs feature a maximum operating temperature of 125℃ and are classified as "temperature stable." The EIA categorizes X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or frequency discriminator circuits where high Q values and capacitance stability are not critical. X7R capacitance change over time and voltage is predictable, with minimal variation relative to ambient temperature. Over the temperature range of -55℃ to +125℃, capacitance change is limited to ±15%. In addition to commercial-grade versions, automotive-grade devices qualified to AEC-Q200 are also available.
Caratteristiche
- Operating temperature range: -55℃ to +125℃
- Industry-leading CV values
- Excellent high-frequency performance
- Lead-free, RoHS and REACH compliant
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 500 V, 630 V, 1 KV, 1.5 KV, 2 KV, 2.5 KV, and 3 KV
- Capacitance range: 10 pF to 560 nF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Low ESR and ESL
- Non-polarized device, eliminating mounting concerns
- Automotive grade (AEC-Q200) products available
- 100% pure matte tin termination for excellent solderability
- SnPb termination (minimum 5% Pb) available upon request
Applicazioni
Charging stations, LCD fluorescent backlight ballasts, voltage multiplier circuits, DC/DC converters, power supplies, LAN/WAN interfaces, high-voltage decoupling, filters, DC blocking, ESD protection
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| NV1206B103M102CEDN | HUI JU | 1206 | 17,050 | $ 0.0205 | ||
| FV31X103K102ECG | PSA | 1206 | 951,640 | $ 0.0285 | ||
| CC1206KKX7RCBB103 | YAGEO | 1206 | 770,250 | $ 0.0217 | ||
| 1206B103K102CT | Walsin | 1206 | 329,020 | $ 0.0384 | ||
| 1206B103K102NT | FH | 1206 | 309,200 | $ 0.0611 | ||
| TCC1206X7R103K102FT | CCTC | 1206 | 20,680 | $ 0.0278 | ||
| NV1206B103K102CEDN | HUI JU | 1206 | 9,650 | $ 0.0203 | ||
| CS1206KKX7RCBB103 | YAGEO | 1206 | 3,465 | $ 0.0912 | ||
| GRM31CR73A103KW03L | muRata | 1206 | 1,560 | $ 0.073 | ||
| C1206C103MDRACTU | KEMET | 1206 | 0 | $ 0.1561 | ||
| 1206Y1K00103MXT | Knowles | 1206 | 0 | $ 0.2086 | ||
| 1206J1K00103MXT | Knowles | 1206 | 0 | $ 0.2095 | ||
| 1206Y1K20103MXR | Knowles | 1206 | 0 | $ 0.3003 | ||
| 1206Y1K20103MXT | Knowles | 1206 | 0 | $ 0.2029 | ||
| 1206J1K20103MXT | Knowles | 1206 | 0 | $ 0.2356 | ||
| 1206Y1K50103MXT | Knowles | 1206 | 0 | $ 0.2427 | ||
| 1206J1K50103MXT | Knowles | 1206 | 0 | $ 0.2402 | ||
| TCC1206X7R103M102FTS | CCTC | 1206 | 0 | $ 0.0162 | ||
| TCC1206X7R103M102FT | CCTC | 1206 | 0 | $ 0.0042 | ||
| 1206B103M102CT | Walsin | 1206 | 0 | $ 0.0567 |

