KEMET C1206C222J2RAC7800
| Producent | |
| Nr części prod. | C1206C222J2RAC7800 |
| Nr LCSC | C3842636 |
| Opak. | 1206 |
| Numer Klienta | |
| Klucz. cechy | 2.2nF X7R ±5% 200V 1206 Ceramic Capacitors RoHS |
| Karta Katalogowa | KEMET C1206C222J2RAC7800 |
| Części alternatywne | 20 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Capacitors/Ceramic Capacitors | |
| Producent | KEMET | |
| Opak. | 1206 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Capacitors/Ceramic Capacitors | |
| Producent | KEMET | |
| Opak. | 1206 | |
| Capacitance | 2.2nF |
| Typ | Opis | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Opis
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Funkcje
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Zastosowania
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.141 | $ 0.14 |
| 200+ | $ 0.0546 | $ 10.92 |
| 500+ | $ 0.0527 | $ 26.35 |
| 1,000+ | $ 0.0517 | $ 51.70 |
Standardowa Obudowa4000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Capacitors/Ceramic Capacitors | |
| Producent | KEMET | |
| Opak. | 1206 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Capacitors/Ceramic Capacitors | |
| Producent | KEMET | |
| Opak. | 1206 | |
| Capacitance | 2.2nF |
| Typ | Opis | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Opis
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Funkcje
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Zastosowania
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| C1206C222J2RECAUTO | KEMET | 1206 | 0 | $ 0.0402 | ||
| C1206C222J2RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0402 | ||
| C1206X222J2RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0968 | ||
| C1206X222J2RECAUTO | KEMET | 1206 | 0 | $ 0.1037 | ||
| C1206X222J2REC7210 | KEMET | 1206 | 0 | $ 0.1032 | ||
| C1206X222J2REC7800 | KEMET | 1206 | 0 | $ 0.1096 | ||
| C1206C222J2RACTU | KEMET | 1206 | 0 | $ 0.1122 | ||
| 1206Y2000222JXT | Knowles | 1206 | 0 | $ 0.2195 | ||
| 1206Y2000222JET | Knowles | 1206 | 0 | $ 0.3173 | ||
| 1206J2000222JXT | Knowles | 1206 | 0 | $ 0.2022 | ||
| VJ1206Y222JLCAJ32 | VISHAY | 1206 | 0 | $ 1.5636 | ||
| GA1206Y222JXCBR31G | VISHAY | 1206 | 0 | $ 0.0379 | ||
| GA1206Y222JXCBT31G | VISHAY | 1206 | 0 | $ 0.0379 | ||
| GA1206Y222JBCBT31G | VISHAY | 1206 | 0 | $ 0.0492 | ||
| VJ1206Y222JXCMP | VISHAY | 1206 | 0 | $ 0.102 | ||
| VJ1206Y222JXCMC | VISHAY | 1206 | 0 | $ 0.102 | ||
| VJ1206Y222JXCAP | VISHAY | 1206 | 0 | $ 0.102 | ||
| VJ1206Y222JBCAT4X | VISHAY | 1206 | 0 | $ 0.2447 | ||
| 1206B222J201CT | Walsin | 1206 | 0 | $ 0.0387 | ||
| CC1206JRX7RABB222 | YAGEO | 1206 | 0 | $ 0.0415 |

