KEMET C0805Y332K5RAC7800
| Produttore | |
| Cod. Prod. | C0805Y332K5RAC7800 |
| Cod. LCSC | C3841424 |
| Imballo | 0805 |
| Numero Cliente | |
| Attr. chiave | 3.3nF X7R ±10% 50V 0805 Ceramic Capacitors RoHS |
| Scheda Tecnica | KEMET C0805Y332K5RAC7800 |
| Parti alternative | 20 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 0805 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 0805 | |
| Capacitance | 3.3nF |
| Tipo | Descrizione | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Descrizione
KEMET's Floating Electrode Flexible Termination Capacitors (FF-CAP) combine two of KEMET's existing technologies — floating electrode and flexible termination. The floating electrode component uses a cascaded internal electrode design to form multiple series capacitors within a single monolithic structure. This unique configuration improves voltage and ESD performance over standard capacitor designs and allows open-circuit failure mode in the event of mechanical damage (cracking). The flexible termination component uses a conductive silver epoxy between the base metal and nickel barrier layers of KEMET's standard termination system to provide flexibility while maintaining terminal strength, solderability, and electrical performance. Both technologies address the primary failure mode of MLCCs — flex cracking — which is typically caused by excessive tensile and shear stresses generated during board flexure and thermal cycling. While neither technology eliminates the possibility of mechanical damage under extreme environmental and/or operating conditions, the combination of the two provides the ultimate level of protection against low insulation resistance or short-circuit conditions. FF-CAP complements KEMET's open-mode, floating electrode (FE-CAP), flexible termination (FT-CAP), and KEMET Power Solutions (KPS) product lines by offering an ultimate fail-safe design optimized for low-to-mid capacitance values. These devices exhibit predictable capacitance variation over time and voltage, with minimal capacitance change relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%. In addition to commercial-grade products, automotive-grade devices qualified to the rigorous AEC-Q200 requirements of the Automotive Electronics Council are also available.
Caratteristiche
- Operating temperature range: -55°C to +125°C
- Excellent flex performance (up to 5 mm)
- Floating electrode / open-circuit failure mode design
- Mid-to-low capacitance flex crack mitigation
- Pb-free, RoHS and REACH compliant
- EIA 0603, 0805, 1206, 1210, and 1812 case sizes
- DC voltage ratings: 6.3 V, 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
- Capacitance range: 180 pF to 0.22 μF
- Available capacitance tolerances: ±5%, ±10%, and ±20%
- Commercial and automotive grade (AEC-Q200) options available
- Non-polarized device, reducing mounting concerns
- 100% pure matte tin termination with excellent solderability
- Pb-bearing termination option (minimum 5% Pb) available upon request
Applicazioni
Typical applications include circuits directly connected to batteries or power supplies, critical and safety-related circuits without (integrated) current limiting, and any application subject to high board flex or thermal cycling. Examples include raw power input side filtering (power plane/bus), high-current applications (automotive battery lines), and circuits that cannot be fused open. Markets served include consumer, medical, industrial (power), automotive, and telecommunications.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.1065 | $ 0.11 |
| 200+ | $ 0.0412 | $ 8.24 |
| 500+ | $ 0.0398 | $ 19.90 |
| 1,000+ | $ 0.0391 | $ 39.10 |
Package Standard4000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 0805 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 0805 | |
| Capacitance | 3.3nF |
| Tipo | Descrizione | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Descrizione
KEMET's Floating Electrode Flexible Termination Capacitors (FF-CAP) combine two of KEMET's existing technologies — floating electrode and flexible termination. The floating electrode component uses a cascaded internal electrode design to form multiple series capacitors within a single monolithic structure. This unique configuration improves voltage and ESD performance over standard capacitor designs and allows open-circuit failure mode in the event of mechanical damage (cracking). The flexible termination component uses a conductive silver epoxy between the base metal and nickel barrier layers of KEMET's standard termination system to provide flexibility while maintaining terminal strength, solderability, and electrical performance. Both technologies address the primary failure mode of MLCCs — flex cracking — which is typically caused by excessive tensile and shear stresses generated during board flexure and thermal cycling. While neither technology eliminates the possibility of mechanical damage under extreme environmental and/or operating conditions, the combination of the two provides the ultimate level of protection against low insulation resistance or short-circuit conditions. FF-CAP complements KEMET's open-mode, floating electrode (FE-CAP), flexible termination (FT-CAP), and KEMET Power Solutions (KPS) product lines by offering an ultimate fail-safe design optimized for low-to-mid capacitance values. These devices exhibit predictable capacitance variation over time and voltage, with minimal capacitance change relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%. In addition to commercial-grade products, automotive-grade devices qualified to the rigorous AEC-Q200 requirements of the Automotive Electronics Council are also available.
Caratteristiche
- Operating temperature range: -55°C to +125°C
- Excellent flex performance (up to 5 mm)
- Floating electrode / open-circuit failure mode design
- Mid-to-low capacitance flex crack mitigation
- Pb-free, RoHS and REACH compliant
- EIA 0603, 0805, 1206, 1210, and 1812 case sizes
- DC voltage ratings: 6.3 V, 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
- Capacitance range: 180 pF to 0.22 μF
- Available capacitance tolerances: ±5%, ±10%, and ±20%
- Commercial and automotive grade (AEC-Q200) options available
- Non-polarized device, reducing mounting concerns
- 100% pure matte tin termination with excellent solderability
- Pb-bearing termination option (minimum 5% Pb) available upon request
Applicazioni
Typical applications include circuits directly connected to batteries or power supplies, critical and safety-related circuits without (integrated) current limiting, and any application subject to high board flex or thermal cycling. Examples include raw power input side filtering (power plane/bus), high-current applications (automotive battery lines), and circuits that cannot be fused open. Markets served include consumer, medical, industrial (power), automotive, and telecommunications.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| FCC0805B332K500DT | FOJAN | 0805 | 149,100 | $0.0093 $0.0103 | ||
| CC0805KRX7R9BB332 | YAGEO | 0805 | 94,100 | $ 0.0084 | ||
| 0805B332K500NT | FH | 0805 | 55,900 | $0.0109 $0.011 | ||
| TCC0805X7R332K500DT | CCTC | 0805 | 15,400 | $ 0.0073 | ||
| CGA0805X7R332K500KT | HRE | 0805 | 6,300 | $ 0.0092 | ||
| MBK0805X7R332K500NT | FH-BK(Guangdong Fenghua Bangke Elec) | 0805 | 4,000 | $ 0.0089 | ||
| 0805X7R332K500NT | AIDE CAPACITOR | 0805 | 2,700 | $ 0.0062 | ||
| C0805B332K500NT | TORCH | 0805 | 2,000 | $ 0.008 | ||
| CC0805X7R50V332KN | TORCH | 0805 | 1,950 | $ 0.0163 | ||
| C0805C332K5RACAUTO | KEMET | 0805 | 450 | $ 0.0182 | ||
| 08055C332KAT2A | Kyocera AVX | 0805 | 275 | $ 0.018 | ||
| C2012X7R1H332KT000N | TDK | 0805 | 160 | $ 0.026 | ||
| C0805C332K5RACTU | KEMET | 0805 | 150 | $ 0.022 | ||
| GCJ216R71H332KA01D | muRata | 0805 | 0 | $ 0.0198 | ||
| GCM216R71H332KA37D | muRata | 0805 | 0 | $ 0.0214 | ||
| CL21B332KB6WPNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0189 | ||
| HGC0805R7332K500NTHJ | Chinocera | 0805 | 0 | $ 0.0071 | ||
| FN21X332K500PXG | PSA | 0805 | 0 | $ 0.0068 | ||
| 0805B332K500CT | Walsin | 0805 | 0 | $ 0.0104 | ||
| AC0805KRX7R9BB332 | YAGEO | 0805 | 0 | $ 0.0149 |

