KEMET C1206C104M3RAC7800
| Hersteller | |
| Herst.-Teilenr. | C1206C104M3RAC7800 |
| LCSC-Nr. | C3838623 |
| Verp. | 1206 |
| Kundennummer | |
| Hauptmerkm. | 100nF X7R ±20% 25V 1206 Ceramic Capacitors RoHS |
| Datenblatt | KEMET C1206C104M3RAC7800 |
| Alternativteile | 20 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | KEMET | |
| Verp. | 1206 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | KEMET | |
| Verp. | 1206 | |
| Capacitance | 100nF |
| Typ | Beschreibung | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Beschreibung
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Merkmale
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Anwendungen
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.099 | $ 0.10 |
| 200+ | $ 0.0383 | $ 7.66 |
| 500+ | $ 0.037 | $ 18.50 |
| 1,000+ | $ 0.0363 | $ 36.30 |
Standardgehäuse4000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | KEMET | |
| Verp. | 1206 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | KEMET | |
| Verp. | 1206 | |
| Capacitance | 100nF |
| Typ | Beschreibung | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Beschreibung
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Merkmale
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Anwendungen
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Typ | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| C1206C104M3REC7800 | KEMET | 1206 | 0 | $ 0.0338 | ||
| C1206C104M3RECAUTO | KEMET | 1206 | 0 | $ 0.0415 | ||
| C1206C104M3RACTU | KEMET | 1206 | 0 | $ 0.0809 | ||
| C1206X104M3RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0849 | ||
| C1206X104M3REC7210 | KEMET | 1206 | 0 | $ 0.0775 | ||
| C1206X104M3RECAUTO | KEMET | 1206 | 0 | $ 0.0955 | ||
| 1206Y0250104MXT | Knowles | 1206 | 0 | $ 0.16 | ||
| 1206J0250104MXT | Knowles | 1206 | 0 | $ 0.1551 | ||
| TMF316B7104MLHT | Taiyo Yuden | 1206 | 0 | $ 0.0879 | ||
| VJ1206Y104MLXAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| VJ1206Y104MXXPW1BC | VISHAY | 1206 | 0 | $ 0.0557 | ||
| VJ1206Y104MXXMT | VISHAY | 1206 | 0 | $ 0.0612 | ||
| VJ1206Y104MXXMR | VISHAY | 1206 | 0 | $ 0.0612 | ||
| VJ1206Y104MXXCW1BC | VISHAY | 1206 | 0 | $ 0.062 | ||
| GA1206Y104MXXBR31G | VISHAY | 1206 | 0 | $ 0.0687 | ||
| GA1206Y104MXXBT31G | VISHAY | 1206 | 0 | $ 0.0687 | ||
| VJ1206Y104MXXMP | VISHAY | 1206 | 0 | $ 0.0795 | ||
| VJ1206Y104MXXAP | VISHAY | 1206 | 0 | $ 0.0795 | ||
| GA1206Y104MBXBR31G | VISHAY | 1206 | 0 | $ 0.0876 | ||
| CC1206MRX7R8BB104 | YAGEO | 1206 | 0 | $ 0.0137 |

