KEMET C0603C240F4HACAUTO
| Hersteller | |
| Herst.-Teilenr. | C0603C240F4HACAUTO |
| LCSC-Nr. | C3833627 |
| Verp. | 0603 |
| Kundennummer | |
| Hauptmerkm. | 24pF X8R ±1% 16V 0603 Ceramic Capacitors RoHS |
| Datenblatt | KEMET C0603C240F4HACAUTO |
| Alternativteile | 20 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | KEMET | |
| Verp. | 0603 | |
| Capacitance | 24pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | KEMET | |
| Verp. | 0603 | |
| Capacitance | 24pF |
| Typ | Beschreibung | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Beschreibung
KEMET's ultra-stable X8R dielectric offers a maximum operating temperature of 150°C, delivering the latest high-temperature dielectric technology and reliability for extreme-temperature applications. It provides the same temperature capability as conventional X8R, but without the capacitance loss caused by applied DC voltage. The ultra-stable X8R exhibits no capacitance change with voltage and minimal capacitance variation with ambient temperature. It serves as a suitable alternative to high-capacitance, large-case-size devices that cannot provide capacitance stability. Capacitance change with temperature is limited to ±15% over the range of -55°C to +150°C.
Driven by the demand for more robust and reliable components, ultra-stable X8R dielectric capacitors are developed for critical applications requiring reliability and capacitance stability at elevated operating temperatures. These capacitors are widely used in automotive circuits and general high-temperature applications.
In addition to commercial-grade products, automotive-grade products are also available and qualified to AEC-Q200 requirements of the Automotive Electronics Council.
Merkmale
- Operating temperature range: -55°C to +150°C
- Lead-free (Pb), RoHS and REACH compliant
- Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
- DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
- Capacitance range: 0.5 pF to 0.22 μF
- Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
- Ultra-low ESR and ESL
- High thermal stability
- High ripple current capability
- No capacitance change under rated DC voltage
- Non-polarized device, reducing mounting concerns
- Available in commercial and automotive grades
- 100% pure matte tin termination with excellent solderability
- SnPb termination available upon request (minimum 5% lead content)
Anwendungen
Typical applications include decoupling, bypassing, and filtering in extreme environments such as downhole oil exploration and under automotive hoods.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.0343 | $ 0.03 |
| 200+ | $ 0.0133 | $ 2.66 |
| 500+ | $ 0.0128 | $ 6.40 |
| 1,000+ | $ 0.0126 | $ 12.60 |
Standardgehäuse4000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | KEMET | |
| Verp. | 0603 | |
| Capacitance | 24pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | KEMET | |
| Verp. | 0603 | |
| Capacitance | 24pF |
| Typ | Beschreibung | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Beschreibung
KEMET's ultra-stable X8R dielectric offers a maximum operating temperature of 150°C, delivering the latest high-temperature dielectric technology and reliability for extreme-temperature applications. It provides the same temperature capability as conventional X8R, but without the capacitance loss caused by applied DC voltage. The ultra-stable X8R exhibits no capacitance change with voltage and minimal capacitance variation with ambient temperature. It serves as a suitable alternative to high-capacitance, large-case-size devices that cannot provide capacitance stability. Capacitance change with temperature is limited to ±15% over the range of -55°C to +150°C.
Driven by the demand for more robust and reliable components, ultra-stable X8R dielectric capacitors are developed for critical applications requiring reliability and capacitance stability at elevated operating temperatures. These capacitors are widely used in automotive circuits and general high-temperature applications.
In addition to commercial-grade products, automotive-grade products are also available and qualified to AEC-Q200 requirements of the Automotive Electronics Council.
Merkmale
- Operating temperature range: -55°C to +150°C
- Lead-free (Pb), RoHS and REACH compliant
- Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
- DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
- Capacitance range: 0.5 pF to 0.22 μF
- Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
- Ultra-low ESR and ESL
- High thermal stability
- High ripple current capability
- No capacitance change under rated DC voltage
- Non-polarized device, reducing mounting concerns
- Available in commercial and automotive grades
- 100% pure matte tin termination with excellent solderability
- SnPb termination available upon request (minimum 5% lead content)
Anwendungen
Typical applications include decoupling, bypassing, and filtering in extreme environments such as downhole oil exploration and under automotive hoods.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Typ | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| C0603X240F4HACAUTO | KEMET | 0603 | 0 | $ 0.051 | ||
| C0603C240F4HAC7867 | KEMET | 0603 | 0 | $ 0.0263 | ||
| C0603X240F4HAC7867 | KEMET | 0603 | 0 | $ 0.0961 | ||
| C0603C240F3HAC7867 | KEMET | 0603 | 0 | $ 0.0215 | ||
| C0603C240F3HACAUTO | KEMET | 0603 | 0 | $ 0.0267 | ||
| C0603X240F3HACAUTO | KEMET | 0603 | 0 | $ 0.0398 | ||
| C0603X240F3HAC7867 | KEMET | 0603 | 0 | $ 0.0961 | ||
| C0603C240F5HAC7867 | KEMET | 0603 | 0 | $ 0.0215 | ||
| C0603C240F5HACAUTO | KEMET | 0603 | 0 | $ 0.0267 | ||
| C0603X240F5HAC7867 | KEMET | 0603 | 0 | $ 0.0336 | ||
| C0603X240F5HACAUTO | KEMET | 0603 | 0 | $ 0.0398 | ||
| C0603C240F1HAC7867 | KEMET | 0603 | 0 | $ 0.0215 | ||
| C0603X240F1HAC7867 | KEMET | 0603 | 0 | $ 0.0336 | ||
| C0603X240F1HACAUTO | KEMET | 0603 | 0 | $ 0.0398 | ||
| C0603C240F1HACAUTO | KEMET | 0603 | 0 | $ 0.0343 | ||
| C0603C240M4HAC7867 | KEMET | 0603 | 0 | $ 0.0049 | ||
| C0603X240M4HAC7867 | KEMET | 0603 | 0 | $ 0.0087 | ||
| C0603X240K4HAC7867 | KEMET | 0603 | 0 | $ 0.0087 | ||
| C0603X240J4HAC7867 | KEMET | 0603 | 0 | $ 0.0099 | ||
| C0603C240K4HAC7867 | KEMET | 0603 | 0 | $ 0.0049 |

