KEMET C1206C332GAGEC7800
| Produttore | |
| Cod. Prod. | C1206C332GAGEC7800 |
| Cod. LCSC | C3832928 |
| Imballo | 1206 |
| Numero Cliente | |
| Attr. chiave | 3.3nF C0G ±2% 250V 1206 Ceramic Capacitors RoHS |
| Scheda Tecnica | KEMET C1206C332GAGEC7800 |
| Parti alternative | 20 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 1206 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 1206 | |
| Capacitance | 3.3nF |
| Tipo | Descrizione | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Descrizione
KEMET's ESD-rated commercial and automotive-grade COG dielectric SMT capacitors are designed for applications where ESD events during assembly or operation may damage capacitors or circuits. These ESD-rated capacitors can be designed within given ESD standards per the HBM AEC Q200-002 standard. KEMET automotive-grade capacitors also meet other stringent AEC-Q200 qualification requirements from the Automotive Electronics Council.
COG dielectric has a maximum operating temperature of 125℃ and is considered "stable." The EIA classifies COG dielectric as a Class I material. These components feature temperature-compensating characteristics, making them suitable for resonant circuit applications and where stability of Q and capacitance is required. COG dielectric exhibits no change in capacitance over time or voltage, with negligible capacitance variation compared to values at 25℃, and capacitance change limited to ±30ppm/℃ over the -55℃ to +125℃ range.
Caratteristiche
- AEC-Q200 automotive standard compliant
- ESD rating per HBM AEC Q200-002
- Available in EIA 0402, 0603, 0805, 1206 case sizes
- DC voltage ratings of 25V, 50V, 63V, 100V, 200V, and 250V
- Capacitance range: 1nF to 100nF
- Operating temperature range: -55℃ to +125℃
- Lead-free, RoHS and REACH compliant
- Capacitance tolerances of ±1%, ±2%, ±5%, ±10%, and ±20%
- No piezoelectric noise
- Ultra-low ESR and ESL
- High thermal stability
- High ripple current capability
- Preferred capacitor solution for line frequency and MHz range applications
- No capacitance change under applied DC voltage
- Negligible capacitance variation with temperature from -55℃ to +125℃
- No capacitance aging over time
- Non-polarized device, reducing mounting concerns
- 100% pure matte tin termination for excellent solderability
- Flexible termination option available
Applicazioni
Typical applications include: ESD protection, IC protection, RF filtering, and automotive I/O applications such as controllers, navigation systems, airbags, and keyless entry systems.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.0744 | $ 0.07 |
| 200+ | $ 0.0288 | $ 5.76 |
| 500+ | $ 0.0278 | $ 13.90 |
| 1,000+ | $ 0.0273 | $ 27.30 |
Package Standard4000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 1206 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 1206 | |
| Capacitance | 3.3nF |
| Tipo | Descrizione | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Descrizione
KEMET's ESD-rated commercial and automotive-grade COG dielectric SMT capacitors are designed for applications where ESD events during assembly or operation may damage capacitors or circuits. These ESD-rated capacitors can be designed within given ESD standards per the HBM AEC Q200-002 standard. KEMET automotive-grade capacitors also meet other stringent AEC-Q200 qualification requirements from the Automotive Electronics Council.
COG dielectric has a maximum operating temperature of 125℃ and is considered "stable." The EIA classifies COG dielectric as a Class I material. These components feature temperature-compensating characteristics, making them suitable for resonant circuit applications and where stability of Q and capacitance is required. COG dielectric exhibits no change in capacitance over time or voltage, with negligible capacitance variation compared to values at 25℃, and capacitance change limited to ±30ppm/℃ over the -55℃ to +125℃ range.
Caratteristiche
- AEC-Q200 automotive standard compliant
- ESD rating per HBM AEC Q200-002
- Available in EIA 0402, 0603, 0805, 1206 case sizes
- DC voltage ratings of 25V, 50V, 63V, 100V, 200V, and 250V
- Capacitance range: 1nF to 100nF
- Operating temperature range: -55℃ to +125℃
- Lead-free, RoHS and REACH compliant
- Capacitance tolerances of ±1%, ±2%, ±5%, ±10%, and ±20%
- No piezoelectric noise
- Ultra-low ESR and ESL
- High thermal stability
- High ripple current capability
- Preferred capacitor solution for line frequency and MHz range applications
- No capacitance change under applied DC voltage
- Negligible capacitance variation with temperature from -55℃ to +125℃
- No capacitance aging over time
- Non-polarized device, reducing mounting concerns
- 100% pure matte tin termination for excellent solderability
- Flexible termination option available
Applicazioni
Typical applications include: ESD protection, IC protection, RF filtering, and automotive I/O applications such as controllers, navigation systems, airbags, and keyless entry systems.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| C1206X332GAGEC | KEMET | 1206 | 0 | $ 0.4544 | ||
| C1206C332GAGEC7210 | KEMET | 1206 | 0 | $ 0.0575 | ||
| C1206C332GAGECAUTO | KEMET | 1206 | 0 | $ 0.0667 | ||
| C1206X332GAGEC7210 | KEMET | 1206 | 0 | $ 0.2785 | ||
| C1206X332GAGECAUTO | KEMET | 1206 | 0 | $ 0.2954 | ||
| C1206X332GAGEC7800 | KEMET | 1206 | 0 | $ 0.289 | ||
| C1206C332GAGECAUTO7210 | KEMET | 1206 | 0 | $ 0.0808 | ||
| C1206C332GCGAC7800 | KEMET | 1206 | 0 | $ 0.1833 | ||
| GCM31C5C2J332GX03L | muRata | 1206 | 0 | $ 0.1704 | ||
| C1206X332FAGEC | KEMET | 1206 | 0 | $ 0.5851 | ||
| C1206C332FAGEC | KEMET | 1206 | 0 | $ 1.5698 | ||
| C1206C332FAGEC7210 | KEMET | 1206 | 0 | $ 0.0657 | ||
| C1206C332FAGECAUTO | KEMET | 1206 | 0 | $ 0.0745 | ||
| C1206X332FAGEC7210 | KEMET | 1206 | 0 | $ 0.3415 | ||
| C1206X332FAGEC7800 | KEMET | 1206 | 0 | $ 0.3547 | ||
| C1206X332FAGECAUTO | KEMET | 1206 | 0 | $ 0.3514 | ||
| C1206C332FAGEC7800 | KEMET | 1206 | 0 | $ 0.8102 | ||
| C1206X332MAGEC | KEMET | 1206 | 0 | $ 0.2273 | ||
| CL31C332JEH1PNE | Samsung Electro-Mechanics | 1206 | 0 | $ 0.1627 | ||
| C3216C0G2E332JT000N | TDK | 1206 | 0 | $ 0.0681 |

