KEMET C1206S103J1RAC7800
| Produttore | |
| Cod. Prod. | C1206S103J1RAC7800 |
| Cod. LCSC | C3832009 |
| Imballo | 1206 |
| Numero Cliente | |
| Attr. chiave | 10nF X7R ±5% 100V 1206 Ceramic Capacitors RoHS |
| Scheda Tecnica | KEMET C1206S103J1RAC7800 |
| Parti alternative | 20 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 1206 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 1206 | |
| Capacitance | 10nF |
| Tipo | Descrizione | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Descrizione
KEMET's X7R dielectric Floating Electrode (FE-CAP) multilayer ceramic capacitors feature a cascaded internal electrode design that forms multiple series-connected capacitors within a single monolithic structure. This unique configuration delivers enhanced voltage and ESD performance compared to standard capacitor designs, and exhibits open-circuit failure mode upon mechanical damage (cracking). If damaged, the device capacitance may decrease, but a short circuit is unlikely to occur. The FE-CAP is designed to reduce the probability of low insulation resistance or short-circuit conditions, as well as catastrophic and potentially costly failure events.
Driven by the demand for more robust and reliable components, the FE-CAP is engineered for critical applications where elevated operating temperatures and mechanical stress are concerns. These capacitors are manufactured in advanced facilities certified to ISO/TS 16949:2009 and are widely used in power supply (input and output filtering) and general electronics applications.
Combined with the stability of X7R dielectric, the FE-CAP complements KEMET's "open-mode" devices by offering a fail-safe design optimized for mid-to-low capacitance values. The capacitance of these devices changes predictably over time and with voltage, with minimal variation relative to ambient temperature. Over the -55°C to +125°C range, capacitance variation is limited to ±15%.
In addition to commercial-grade products, automotive-grade versions are available that meet the stringent qualification requirements of AEC-Q200.
Caratteristiche
- Operating temperature range: -55°C to +125°C
- Floating electrode / open-circuit failure design
- Low-to-medium capacitance with flex crack resistance
- Lead-free, RoHS and REACH compliant
- Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
- DC voltage ratings: 6.3 V, 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
- Capacitance range: 150 pF to 0.22 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Available in commercial and automotive grade (AEC-Q200)
- Non-polarized device, reducing mounting concerns
- 100% pure matte tin-plated terminations for excellent solderability
- SnPb terminations available upon request (minimum 5% Pb)
Applicazioni
Typical applications include circuits directly connected to batteries or power supplies, critical and safety-related circuits without (integrated) current limiting, and any application subject to high PCB flex or thermal cycling. Examples include raw power input-side filtering (power plane/bus), high-current applications (automotive battery lines), and circuits that cannot be fused open. Markets served include consumer, medical, industrial (power), automotive, and telecommunications.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.1564 | $ 0.16 |
| 200+ | $ 0.0605 | $ 12.10 |
| 500+ | $ 0.0584 | $ 29.20 |
| 1,000+ | $ 0.0574 | $ 57.40 |
Package Standard4000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 1206 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 1206 | |
| Capacitance | 10nF |
| Tipo | Descrizione | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Descrizione
KEMET's X7R dielectric Floating Electrode (FE-CAP) multilayer ceramic capacitors feature a cascaded internal electrode design that forms multiple series-connected capacitors within a single monolithic structure. This unique configuration delivers enhanced voltage and ESD performance compared to standard capacitor designs, and exhibits open-circuit failure mode upon mechanical damage (cracking). If damaged, the device capacitance may decrease, but a short circuit is unlikely to occur. The FE-CAP is designed to reduce the probability of low insulation resistance or short-circuit conditions, as well as catastrophic and potentially costly failure events.
Driven by the demand for more robust and reliable components, the FE-CAP is engineered for critical applications where elevated operating temperatures and mechanical stress are concerns. These capacitors are manufactured in advanced facilities certified to ISO/TS 16949:2009 and are widely used in power supply (input and output filtering) and general electronics applications.
Combined with the stability of X7R dielectric, the FE-CAP complements KEMET's "open-mode" devices by offering a fail-safe design optimized for mid-to-low capacitance values. The capacitance of these devices changes predictably over time and with voltage, with minimal variation relative to ambient temperature. Over the -55°C to +125°C range, capacitance variation is limited to ±15%.
In addition to commercial-grade products, automotive-grade versions are available that meet the stringent qualification requirements of AEC-Q200.
Caratteristiche
- Operating temperature range: -55°C to +125°C
- Floating electrode / open-circuit failure design
- Low-to-medium capacitance with flex crack resistance
- Lead-free, RoHS and REACH compliant
- Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
- DC voltage ratings: 6.3 V, 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
- Capacitance range: 150 pF to 0.22 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Available in commercial and automotive grade (AEC-Q200)
- Non-polarized device, reducing mounting concerns
- 100% pure matte tin-plated terminations for excellent solderability
- SnPb terminations available upon request (minimum 5% Pb)
Applicazioni
Typical applications include circuits directly connected to batteries or power supplies, critical and safety-related circuits without (integrated) current limiting, and any application subject to high PCB flex or thermal cycling. Examples include raw power input-side filtering (power plane/bus), high-current applications (automotive battery lines), and circuits that cannot be fused open. Markets served include consumer, medical, industrial (power), automotive, and telecommunications.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| CC1206JRX7R0BB103 | YAGEO | 1206 | 3,640 | $ 0.0447 | ||
| 12061C103JAT2A | Kyocera AVX | 1206 | 3,050 | $ 0.0626 | ||
| 1206B103J101CT | Walsin | 1206 | 180 | $ 0.021 | ||
| C1206C103J1RACTU | KEMET | 1206 | 0 | $ 0.0403 | ||
| C1206C103J1REC7210 | KEMET | 1206 | 0 | $ 0.0328 | ||
| C1206C103J1RECAUTO | KEMET | 1206 | 0 | $ 0.0402 | ||
| C1206C103J1REC7800 | KEMET | 1206 | 0 | $ 0.0328 | ||
| C1206C103J1RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0402 | ||
| C1206X103J1RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0968 | ||
| GRM319R72A103JA01D | muRata | 1206 | 0 | $ 0.1273 | ||
| GRM319R72A103JA01J | muRata | 1206 | 0 | $ 0.0498 | ||
| VJ1206Y103JLBAJ32 | VISHAY | 1206 | 0 | $ 1.3444 | ||
| GA1206Y103JBBBT31G | VISHAY | 1206 | 0 | $ 0.0787 | ||
| GA1206Y103JBBBR31G | VISHAY | 1206 | 0 | $ 0.0787 | ||
| GA1206Y103JXBBR31G | VISHAY | 1206 | 0 | $ 0.0385 | ||
| VJ1206Y103JXBCW1BC | VISHAY | 1206 | 0 | $ 0.0708 | ||
| VJ1206Y103JXBMP | VISHAY | 1206 | 0 | $ 0.0919 | ||
| VJ1206Y103JXBAP | VISHAY | 1206 | 0 | $ 0.0919 | ||
| VJ1206Y103JXBMC | VISHAY | 1206 | 0 | $ 0.0919 | ||
| VJ1206Y103JXBAC | VISHAY | 1206 | 0 | $ 0.0937 |

