LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP ATMXT224SL-CCUR product image
Abbildung ähnlich

MICROCHIP ATMXT224SL-CCUR

Hersteller
Herst.-Teilenr.
ATMXT224SL-CCUR
LCSC-Nr.
C3827689
Verp.
-
Kundennummer
Hauptmerkm.
Sensor, Capacitive Touch RoHS
DatenblattMICROCHIP ATMXT224SL-CCUR
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 4.3091$ 4.31
200+$ 1.6682$ 333.64
500+$ 1.6091$ 804.55
1,000+$ 1.5803$ 1580.30
Standardgehäuse6000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Interface/Sensor, Capacitive Touch
HerstellerMICROCHIP
Verp.-
FeaturesGesture detection;Proximity detection;Capacitive Touch
Number of Channels-
Voltage - Supply-

Beschreibung

KI-Übersetzung

The Atmel maXTouch family of touchscreen controllers offers superior performance and low-power consumption. maXTouch devices support an unlimited number of touches, greatly enhancing the user experience and changing the way users interact with electronic products. Built-in gestures and the ability to ignore unintentional touches result in a user interface that is intuitive and reliable.

Merkmale

KI-Übersetzung
  • Unambiguous, unlimited touch support
  • Extremely low current consumption: < 1.8mW in “touch-ready” state
  • Responsive user interface: >250Hz report rate for a single touch
  • Superior performance for first-touch response
  • Excellent signal-to-noise ratio for superior precision
  • Small footprint with few external components
  • Two-touch adjacency of less than 10mm on a 4.3in (10.9cm) touchscreen
  • Patented algorithms for superior multi-touch experience, including grip and face suppression
  • Compatible with the latest Windows Phone 7 and Android operating systems
  • Proximity channel support
  • True multi-touch capability with support for up to 16 fingers
  • Fastest report rate in the industry (>150Hz) for smooth finger tracking and a responsive touchscreen with low latency
  • Industry-leading power consumption to preserve battery life
  • Rejection of unintended touches (grip suppression, palm rejection, etc.)
  • Stretch/pinch and rotate gestures
  • Support for stylus, finger tip, and gloves
  • Handwriting and shape recognition
  • Industry-leading accuracy, linearity, and signal-to-noise ratio
  • System flexibility through choice of COF or COB layout
  • Software driver for various operating systems (Linux, Android, Windows)
  • Partnerships in place with leading ITO and module vendors to enable complete solutions

Anwendungen

KI-Übersetzung
  • touch-enabled tablets
  • smartbooks
  • mobile Internet devices (MIDs)
  • netbooks
  • PC notebooks
  • a range of industrial applications