LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TI SNJ54LS379J product image
실제 제품과 다를 수 있음

TI SNJ54LS379J

제조업체
제조사 품번
SNJ54LS379J
LCSC 번호
C3827221
포장
CDIP-16
고객 번호
주요 제원
4.5V~5.5V 1 1 17ns@5V,15pF CDIP-16 Flip Flops
데이터시트TI SNJ54LS379J
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 12.308$ 12.31
200+$ 4.7644$ 952.88
500+$ 4.5963$ 2298.15
1,000+$ 4.5139$ 4513.90
표준 패키지25/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Logic/Flip Flops
제조업체TI
포장CDIP-16
Voltage - Supply4.5V~5.5V
Number of Bits per Element1
Output TypeComplementary
Operating Temperature-55℃~+125℃
Series54LS Series
Synchronous/AsynchronousAsynchronous
Number of Elements1
Current - Output High(IOH)400uA
Current - Output Low(IOL)4mA
Quiescent Current17mA
Setup Time20ns
Hold Time5ns
Propagation Delay17ns@5V,15pF
Trigger TypeRising Edge
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

These monolithic, positive-edge-triggered flip-flops utilize TTL circuitry to implement D-type flip-flop logic with an enable input. The 'LS377, 'LS378, and 'LS379 devices are similar to 'LS273, 'LS174, and 'LS175, respectively, but feature a common enable instead of a common clear.

Information at the D inputs meeting the setup time requirements is transferred to the Q outputs on the positive-going edge of the clock pulse if the enable input overline{G} is low. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going pulse. When the clock input is at either the high or low level, the D input signal has no effect at the output. The circuits are designed to prevent false clocking by transitions at theoverline{G} input.

These flip-flops are guaranteed to respond to clock frequencies ranging from 0 to 30 MHz while maximum clock frequency is typically 40 megahertz. Typical power dissipation is 10 milliwatts per flip-flop.

주요 특징

AI 번역
  • LS377 contains 8 flip-flops; LS378 contains 6 flip-flops; both with single-rail outputs
  • LS379 contains 4 flip-flops with complementary (dual-rail) outputs
  • Individual data input per flip-flop
  • Clock frequency range: 0~30MHz; typical maximum clock frequency: 40MHz
  • Typical power dissipation: 10mW per flip-flop
  • LS379 data input equivalent resistance: 30kΩ (nominal); all other variants: 25kΩ (nominal)
  • LS379 clock input equivalent resistance: 17kΩ (nominal); all other variants: 20kΩ (nominal)
  • LS379 enable input equivalent resistance: 25kΩ (nominal); all other variants: 20kΩ (nominal)
  • VCC maximum: 7V; input voltage maximum: 7V
  • SN54LS series operating free-air temperature range: -55℃~125℃
  • Available in J, DW, N, FK, W and other package types; some pins are no internal connection

응용 분야

AI 번역
  • Buffer/Storage Registers
  • Shift Registers
  • Pattern Generators