VISHAY UFPMA250A472XWB
| Producent | |
| Nr części prod. | UFPMA250A472XWB |
| Nr LCSC | C3825437 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Angle, Linear Position Measuring RoHS |
| Karta Katalogowa | VISHAY UFPMA250A472XWB |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Producent | VISHAY | |
| Opak. | - | |
| Operating Temperature | -30℃~+80℃ | |
| Current - Supply | - | |
| Linear Range | - | |
| Voltage - Supply | - | |
| Features | - | |
| output Type | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Producent | VISHAY | |
| Opak. | - | |
| Operating Temperature | -30℃~+80℃ | |
| Current - Supply | - |
| Typ | Opis | |
|---|---|---|
| Linear Range | - | |
| Voltage - Supply | - | |
| Features | - | |
| output Type | - |
Opis
The displacement sensor features an ultra-flat design, with voltage varying according to the position of the plunger on the deformable membrane. Available variants include: stroke range from 27.4mm to 2000mm; linearity of 2% standard for 27.4mm stroke (1% available on request) and 0.25% for 2000mm stroke; metal profile shape and dimensions customizable to customer requirements; wiper drive interface customizable; output via flat flexible cable or wire; temperature range (available on request) -55°C to +100°C.
Funkcje
- Sealed
- Infinite resolution
- High integration capability
- Durability
- Linear type: UFPMA
- Rotary type: UFPMC
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 124.0983 | $ 124.10 |
| 200+ | $ 48.0251 | $ 9605.02 |
| 500+ | $ 46.3373 | $ 23168.65 |
| 1,000+ | $ 45.504 | $ 45504.00 |
Standardowa Obudowa20/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Producent | VISHAY | |
| Opak. | - | |
| Operating Temperature | -30℃~+80℃ | |
| Current - Supply | - | |
| Linear Range | - | |
| Voltage - Supply | - | |
| Features | - | |
| output Type | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Producent | VISHAY | |
| Opak. | - | |
| Operating Temperature | -30℃~+80℃ | |
| Current - Supply | - |
| Typ | Opis | |
|---|---|---|
| Linear Range | - | |
| Voltage - Supply | - | |
| Features | - | |
| output Type | - |
Opis
The displacement sensor features an ultra-flat design, with voltage varying according to the position of the plunger on the deformable membrane. Available variants include: stroke range from 27.4mm to 2000mm; linearity of 2% standard for 27.4mm stroke (1% available on request) and 0.25% for 2000mm stroke; metal profile shape and dimensions customizable to customer requirements; wiper drive interface customizable; output via flat flexible cable or wire; temperature range (available on request) -55°C to +100°C.
Funkcje
- Sealed
- Infinite resolution
- High integration capability
- Durability
- Linear type: UFPMA
- Rotary type: UFPMC
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

