LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TE Connectivity 02350703-000 product image
Abbildung ähnlich

TE Connectivity 02350703-000

Hersteller
Herst.-Teilenr.
02350703-000
LCSC-Nr.
C3824689
Verp.
-
Kundennummer
Hauptmerkm.
LVDT Transducers (Linear Variable Differential Transformer)
DatenblattTE Connectivity 02350703-000
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 223.8212$ 223.82
200+$ 209.5549$ 41910.98
500+$ 202.1897$ 101094.85
1,000+$ 198.5508$ 198550.80
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Beschreibung

KI-Übersetzung

The Linear Ball Bearing Ultra-Precision Probe is a dimensional measurement probe designed for high-accuracy, repeatable measurements in quality control and metrology applications. Its internal linear ball bearing system reduces radial clearance to an extremely low level while minimizing friction, enabling ultra-precision measurement. The bearing assembly features two rows of miniature balls running on a non-rotating probe stem. The stem is hardened to Rockwell hardness 65, hard chrome plated, and precision ground for optimal repeatability and resistance to indentation. The contact end of the stem is fitted with a removable tungsten carbide ball tip. The stem and bearings are housed within a cylindrical body that is hand-honed and precision-fitted to the bearing assembly. This precision fit delivers exceptional repeatability. The matched hardness between the bearings and the body allows the stem to better withstand lateral loads, extending service life. The opposite end of the tubular body contains a Linear Variable Differential Transformer. With no physical contact between its core and coil, the LVDT produces a highly repeatable output voltage proportional to displacement. The LBB probe features a unique two-piece construction that allows repair if the probe body or cable is damaged. A bending strain relief spring protects the cable exit point. A positive mechanical stop prevents LVDT damage from overtravel impact at the contact end. Spring-extended LBB probes offer user-adjustable pre-travel/overtravel settings. Pneumatically extended, spring-retracted units require clean, dry, oil-free air at 5 to 15 PSI [0.34 to 1 bar]; by varying air pressure, the user can control measuring force to ensure the probe will not damage finished surfaces or distort precision parts.

Merkmale

KI-Übersetzung
  • 0.000004 in (0.10μm) repeatability
  • Housing diameter options: smooth 0.315 in [8mm] and 3/8 in [9.5mm], or threaded 3/8-40 UNS-2A
  • Four electrical connector options (cable end)
  • Optional contact tips (4-48 UNF-2A thread only)
  • Radial cable exit adapter available (select models)
  • Compatible with all signal conditioners
  • Calibration report included with each unit
  • Spring and pneumatic extension versions
  • Linear ball bearing front end
  • Extremely long service life
  • ±0.02 to ±0.1 in [±0.5 to ±2.5mm] range
  • Replaceable tungsten carbide contact tips
  • Dual-shielded LVDT
  • Chemical-resistant flexible cable
  • FKM jacket (model dependent)
  • Optional electrical connector selection

Anwendungen

KI-Übersetzung
  • Automotive parts in-line inspection
  • CNC machine process feedback
  • Precision parts dimensional measurement
  • Manufacturing point status for production process standards
  • Automated data acquisition for factory statistical process control
  • Robotics