Nichicon LNX2L103MSEK
| 제조업체 | |
| 제조사 품번 | LNX2L103MSEK |
| LCSC 번호 | C3814052 |
| 포장 | Screw Terminals,D100xL254mm |
| 고객 번호 | |
| 주요 제원 | ±20% 550V 10000uF Screw Terminals,D100xL254mm Aluminum Electrolytic Capacitors RoHS |
| 데이터시트 | Nichicon LNX2L103MSEK |
| 대체 부품 | 10 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| 제조업체 | Nichicon | |
| 포장 | Screw Terminals,D100xL254mm | |
| Tolerance | ±20% | |
| Voltage Rating | 550V | |
| Capacitance | 10000uF | |
| Lifetime | 5000hrs@85℃ | |
| Ripple Current | 25.2A@120Hz | |
| Pin Spacing | 41.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 254mm | |
| Diameter | 100mm |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| 제조업체 | Nichicon | |
| 포장 | Screw Terminals,D100xL254mm | |
| Tolerance | ±20% | |
| Voltage Rating | 550V | |
| Capacitance | 10000uF | |
| Lifetime | 5000hrs@85℃ |
| 타입 | 설명 | |
|---|---|---|
| Ripple Current | 25.2A@120Hz | |
| Pin Spacing | 41.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 254mm | |
| Diameter | 100mm |
개요
This product features screw terminal type construction with high ripple capability and extended service life at 85°C. Suitable for inverter circuits in industrial power supplies and similar applications. Offers high ripple current capacity for ultra-high voltage applications. When rated ripple current is applied at 85°C, it delivers high reliability with a long service life of 20000 hours. Size range extended to 100mm diameter × 250L. Flame-retardant electrolyte type available. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
주요 특징
- Screw terminal type
- 85°C high ripple, long life
- High ripple current, for ultra-high voltage applications
- 20000 hours high reliability long life at 85°C rated ripple current applied
- Size range extended to diameter 100×250L
- Flame-retardant electrolyte type available
- Compliant with RoHS Directive (2011/65/EU, (EU)2015/863)
응용 분야
Inverter circuits in industrial power supplies, etc.
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 348.2578 | $ 348.26 |
| 200+ | $ 134.7713 | $ 26954.26 |
| 500+ | $ 130.0359 | $ 65017.95 |
| 1,000+ | $ 127.6958 | $ 127695.80 |
표준 패키지5/Full Box | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| 제조업체 | Nichicon | |
| 포장 | Screw Terminals,D100xL254mm | |
| Tolerance | ±20% | |
| Voltage Rating | 550V | |
| Capacitance | 10000uF | |
| Lifetime | 5000hrs@85℃ | |
| Ripple Current | 25.2A@120Hz | |
| Pin Spacing | 41.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 254mm | |
| Diameter | 100mm |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| 제조업체 | Nichicon | |
| 포장 | Screw Terminals,D100xL254mm | |
| Tolerance | ±20% | |
| Voltage Rating | 550V | |
| Capacitance | 10000uF | |
| Lifetime | 5000hrs@85℃ |
| 타입 | 설명 | |
|---|---|---|
| Ripple Current | 25.2A@120Hz | |
| Pin Spacing | 41.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 254mm | |
| Diameter | 100mm |
개요
This product features screw terminal type construction with high ripple capability and extended service life at 85°C. Suitable for inverter circuits in industrial power supplies and similar applications. Offers high ripple current capacity for ultra-high voltage applications. When rated ripple current is applied at 85°C, it delivers high reliability with a long service life of 20000 hours. Size range extended to 100mm diameter × 250L. Flame-retardant electrolyte type available. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
주요 특징
- Screw terminal type
- 85°C high ripple, long life
- High ripple current, for ultra-high voltage applications
- 20000 hours high reliability long life at 85°C rated ripple current applied
- Size range extended to diameter 100×250L
- Flame-retardant electrolyte type available
- Compliant with RoHS Directive (2011/65/EU, (EU)2015/863)
응용 분야
Inverter circuits in industrial power supplies, etc.
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| LNX2L103MSEKBN | Nichicon | Screw Terminals,D100xL254mm | 0 | $ 277.3122 | ||
| LNX2H103MSEK | Nichicon | Screw Terminals,D100xL194mm | 0 | $ 206.8728 | ||
| LNK2H103MSEJBN | Nichicon | Screw Terminals,D90xL238mm | 0 | $ 235.5212 | ||
| LNK2H103MSEJBB | Nichicon | Screw Terminals,D90xL238mm | 0 | $ 235.5212 | ||
| LNK2H103MSEJ | Nichicon | Screw Terminals,D90xL235mm | 0 | $ 386.7918 | ||
| MAL250139103E3 | VISHAY | Screw Terminals,D89.4xL193.1mm | 0 | $ 243.3664 | ||
| MAL250179103E3 | VISHAY | Screw Terminals,D89.4xL193.1mm | 0 | $ 243.3664 | ||
| E37F501CPN103MFK0U | NCC | Screw Terminals,D89xL191mm | 0 | $ 116.9121 | ||
| LNC2H103MTEJ | Nichicon | Screw Terminals,D90xL208mm | 0 | $ 159.6103 | ||
| LNC2H103MSEJBN | Nichicon | Screw Terminals,D90xL208mm | 0 | $ 159.6103 |

