DreamLNK DL-RTC1101B-433M
| Produttore | DreamLNKAsian Brands |
| Cod. Prod. | DL-RTC1101B-433M |
| Cod. LCSC | C381164 |
| Imballo | SMD,17x11.7mm |
| Numero Cliente | |
| Attr. chiave | Miniaturized high-performance FSK wireless transceiver module |
| Scheda Tecnica | DreamLNK DL-RTC1101B-433M |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Transceiver Modules and Modems | |
| Produttore | DreamLNK | |
| Imballo | SMD,17x11.7mm | |
| Model | Transceiver | |
| Frequency Range | 433.92MHz | |
| Output Power(Max) | 10dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Sensitivity | -114dBm;-108dBm | |
| Communication Distance | 600m | |
| Receive Current | 16mA | |
| Features | Support adaptive frequency hopping | |
| Interface | SPI | |
| Current Of Transmitting | 30mA | |
| Operating Temperature | -20℃~+75℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Transceiver Modules and Modems | |
| Produttore | DreamLNK | |
| Imballo | SMD,17x11.7mm | |
| Model | Transceiver | |
| Frequency Range | 433.92MHz | |
| Output Power(Max) | 10dBm | |
| Voltage - Supply | 1.8V~3.6V |
| Tipo | Descrizione | |
|---|---|---|
| Sensitivity | -114dBm;-108dBm | |
| Communication Distance | 600m | |
| Receive Current | 16mA | |
| Features | Support adaptive frequency hopping | |
| Interface | SPI | |
| Current Of Transmitting | 30mA | |
| Operating Temperature | -20℃~+75℃ |
Descrizione
This module is based on the TI-Chipcon CC1101 wireless transceiver IC, offering a compact, long-range, high-performance wireless transceiver solution. The chip operates primarily on dedicated national frequency bands including 315MHz, 433MHz, 868MHz, and 915MHz. It achieves a sensitivity of -114dBm, a maximum data rate of 500Kbps, and an output power adjustable from -30dBm to +10dBm via register configuration. The module integrates all RF-related functions, enabling users to develop stable and highly reliable wireless products without in-depth knowledge of RF circuit design, thereby shortening product development cycles. Two interface modes are available to support both SMT applications and through-hole soldering — horizontal or vertical — via standard 2.0mm pin headers. Its compact form factor suits portable products, and when paired with a low-power MCU, it meets the requirements of low-power systems effectively.
Caratteristiche
- Transmission range 600m (at 1200bps)
- Operating frequency: 433.92MHz (other frequencies available upon customization)
- Operating voltage: 1.8V~3.6V
- Most classic product in Sub-GHz RF modules
- Supports up to 255 independent channels for software frequency hopping
- Dedicated 64-byte RX FIFO and TX FIFO
- High-efficiency 4-wire SPI interface
Applicazioni
- Wireless sensors
- Home automation
- Automated data acquisition
- Industrial remote control and telemetry
- Data monitoring and transmission
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 3.0734 | $ 3.07 |
| 10+ | $ 2.6392 | $ 26.39 |
| 50+ | $ 2.3816 | $ 119.08 |
| 100+ | $ 2.1208 | $ 212.08 |
| 500+ | $ 2.0009 | $ 1000.45 |
| 1,000+ | $ 1.9458 | $ 1945.80 |
Package Standard50/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Transceiver Modules and Modems | |
| Produttore | DreamLNK | |
| Imballo | SMD,17x11.7mm | |
| Model | Transceiver | |
| Frequency Range | 433.92MHz | |
| Output Power(Max) | 10dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Sensitivity | -114dBm;-108dBm | |
| Communication Distance | 600m | |
| Receive Current | 16mA | |
| Features | Support adaptive frequency hopping | |
| Interface | SPI | |
| Current Of Transmitting | 30mA | |
| Operating Temperature | -20℃~+75℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Transceiver Modules and Modems | |
| Produttore | DreamLNK | |
| Imballo | SMD,17x11.7mm | |
| Model | Transceiver | |
| Frequency Range | 433.92MHz | |
| Output Power(Max) | 10dBm | |
| Voltage - Supply | 1.8V~3.6V |
| Tipo | Descrizione | |
|---|---|---|
| Sensitivity | -114dBm;-108dBm | |
| Communication Distance | 600m | |
| Receive Current | 16mA | |
| Features | Support adaptive frequency hopping | |
| Interface | SPI | |
| Current Of Transmitting | 30mA | |
| Operating Temperature | -20℃~+75℃ |
Descrizione
This module is based on the TI-Chipcon CC1101 wireless transceiver IC, offering a compact, long-range, high-performance wireless transceiver solution. The chip operates primarily on dedicated national frequency bands including 315MHz, 433MHz, 868MHz, and 915MHz. It achieves a sensitivity of -114dBm, a maximum data rate of 500Kbps, and an output power adjustable from -30dBm to +10dBm via register configuration. The module integrates all RF-related functions, enabling users to develop stable and highly reliable wireless products without in-depth knowledge of RF circuit design, thereby shortening product development cycles. Two interface modes are available to support both SMT applications and through-hole soldering — horizontal or vertical — via standard 2.0mm pin headers. Its compact form factor suits portable products, and when paired with a low-power MCU, it meets the requirements of low-power systems effectively.
Caratteristiche
- Transmission range 600m (at 1200bps)
- Operating frequency: 433.92MHz (other frequencies available upon customization)
- Operating voltage: 1.8V~3.6V
- Most classic product in Sub-GHz RF modules
- Supports up to 255 independent channels for software frequency hopping
- Dedicated 64-byte RX FIFO and TX FIFO
- High-efficiency 4-wire SPI interface
Applicazioni
- Wireless sensors
- Home automation
- Automated data acquisition
- Industrial remote control and telemetry
- Data monitoring and transmission
C381164 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



