LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
KEMET C4AUNBU4660M1GJ product image
Abbildung ähnlich

KEMET C4AUNBU4660M1GJ

Hersteller
Herst.-Teilenr.
C4AUNBU4660M1GJ
LCSC-Nr.
C3807908
Verp.
Through Hole,P=27.5mm
Kundennummer
Hauptmerkm.
6.6uF 1kV -55℃~+105℃ ±5% Through Hole,P=27.5mm Film Capacitors RoHS
DatenblattKEMET C4AUNBU4660M1GJ
Alternativteile2
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 2.8475$ 2.85
200+$ 1.103$ 220.60
500+$ 1.0644$ 532.20
1,000+$ 1.0443$ 1044.30
Standardgehäuse64/Full Box
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Capacitors/Film Capacitors
HerstellerKEMET
Verp.Through Hole,P=27.5mm
Capacitance6.6uF
Voltage Rating1kV
Operating Temperature-55℃~+105℃
Tolerance±5%

Beschreibung

KI-Übersetzung

The C4AU capacitor is a metallized polypropylene film capacitor featuring a rectangular plastic box design, resin-filled, with 2 or 4 tinned leads. These capacitors are designed to withstand harsh environmental conditions. The automotive-grade devices meet the stringent AEC-Q200 certification requirements of the Automotive Electronics Council.

Merkmale

KI-Übersetzung
  • Compact size
  • THB 85°C/85% relative humidity, rated voltage 1000 hours
  • Maximum temperature: 125°C (passive)
  • Self-healing
  • Low loss
  • Low ESL
  • High ripple current
  • High dV/dt
  • High capacitance density
  • High contact reliability
  • Suitable for high-frequency applications
  • Automotive grade (AEC-Q200)

Anwendungen

KI-Übersetzung

Typical applications include DC filtering, DC bus, power electronics, energy storage, renewable energy grid interface, motor drives, and automotive applications.

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
C4AQQBU4660M12JKEMETThrough Hole,P=27.5mm0$ 2.0902
C4AFABW4660T3MKKEMETThrough Hole,P=52.5mm0$ 4.6739