Nichicon QXP2G683JRP7FL
| Produttore | |
| Cod. Prod. | QXP2G683JRP7FL |
| Cod. LCSC | C3807441 |
| Imballo | Through Hole,P=12.5mm |
| Numero Cliente | |
| Attr. chiave | 68nF -40℃~+105℃ ±5% Through Hole,P=12.5mm Film Capacitors RoHS |
| Scheda Tecnica | Nichicon QXP2G683JRP7FL |
| Parti alternative | 10 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Film Capacitors | |
| Produttore | Nichicon | |
| Imballo | Through Hole,P=12.5mm | |
| Capacitance | 68nF | |
| Voltage Rating | 400V;160V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Film Capacitors | |
| Produttore | Nichicon | |
| Imballo | Through Hole,P=12.5mm | |
| Capacitance | 68nF |
| Tipo | Descrizione | |
|---|---|---|
| Voltage Rating | 400V;160V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Descrizione
This metallized polypropylene film capacitor is designed for high-frequency applications. It features a metallized polypropylene film dielectric, delivering excellent operating characteristics and minimal losses at high frequencies. The self-healing electrodes and non-inductive construction provide extremely low inductance and good voltage withstanding capability. Encapsulated by internal impregnation with liquid epoxy resin and external coating with flame-retardant epoxy resin, this dual-coating construction ensures outstanding moisture resistance and compliance with the RoHS Directive (2011/65/EU, (EU)2015/863).
Caratteristiche
- Metallized polypropylene film dielectric, minimal loss at high frequencies
- Self-healing electrodes and non-inductive construction, extremely low inductance, excellent voltage withstanding capability
- Double coating, outstanding moisture resistance
- RoHS compliant (2011/65/EU, (EU)2015/863)
Applicazioni
High-frequency circuits, general-purpose electronic circuits, etc.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.9541 | $ 0.95 |
| 200+ | $ 0.369 | $ 73.80 |
| 500+ | $ 0.3567 | $ 178.35 |
| 1,000+ | $ 0.3505 | $ 350.50 |
Package Standard100/Full Box | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Film Capacitors | |
| Produttore | Nichicon | |
| Imballo | Through Hole,P=12.5mm | |
| Capacitance | 68nF | |
| Voltage Rating | 400V;160V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Film Capacitors | |
| Produttore | Nichicon | |
| Imballo | Through Hole,P=12.5mm | |
| Capacitance | 68nF |
| Tipo | Descrizione | |
|---|---|---|
| Voltage Rating | 400V;160V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Descrizione
This metallized polypropylene film capacitor is designed for high-frequency applications. It features a metallized polypropylene film dielectric, delivering excellent operating characteristics and minimal losses at high frequencies. The self-healing electrodes and non-inductive construction provide extremely low inductance and good voltage withstanding capability. Encapsulated by internal impregnation with liquid epoxy resin and external coating with flame-retardant epoxy resin, this dual-coating construction ensures outstanding moisture resistance and compliance with the RoHS Directive (2011/65/EU, (EU)2015/863).
Caratteristiche
- Metallized polypropylene film dielectric, minimal loss at high frequencies
- Self-healing electrodes and non-inductive construction, extremely low inductance, excellent voltage withstanding capability
- Double coating, outstanding moisture resistance
- RoHS compliant (2011/65/EU, (EU)2015/863)
Applicazioni
High-frequency circuits, general-purpose electronic circuits, etc.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| QXP2G683JRPT | Nichicon | Through Hole,P=12.5mm | 0 | $ 0.9541 | ||
| QXP2G683KRPT | Nichicon | Through Hole,P=12.5mm | 0 | $ 0.758 | ||
| QXP2G683KRP7FL | Nichicon | Through Hole,P=12.5mm | 0 | $ 0.758 | ||
| ECW-F6683JL | PANASONIC | Through Hole,P=12.5mm | 0 | $ 0.7867 | ||
| ECW-F6683HL | PANASONIC | Through Hole,P=12.5mm | 0 | $ 0.8932 | ||
| MKP385E36840JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4113 | ||
| MKP385E36840JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.377 | ||
| MKP385E36840JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.377 | ||
| MKP385E36840JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4152 | ||
| QXP2J683JRP7FP | Nichicon | Through Hole,P=17.5mm | 0 | $ 1.0143 |

