KEMET C4AQCLU5100A19J
| Hersteller | |
| Herst.-Teilenr. | C4AQCLU5100A19J |
| LCSC-Nr. | C3788696 |
| Verp. | Through Hole,P=27.5mm |
| Kundennummer | |
| Hauptmerkm. | 10uF 650V -55℃~+105℃ ±5% Through Hole,P=27.5mm Film Capacitors RoHS |
| Datenblatt | KEMET C4AQCLU5100A19J |
| Alternativteile | 20 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Film Capacitors | |
| Hersteller | KEMET | |
| Verp. | Through Hole,P=27.5mm | |
| Capacitance | 10uF | |
| Voltage Rating | 650V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Film Capacitors | |
| Hersteller | KEMET | |
| Verp. | Through Hole,P=27.5mm | |
| Capacitance | 10uF |
| Typ | Beschreibung | |
|---|---|---|
| Voltage Rating | 650V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Beschreibung
The C4AQ capacitor is a metallized polypropylene film capacitor featuring a rectangular plastic case design, resin-filled, with 2 or 4 tinned leads. The automotive-grade device meets the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.
Merkmale
- Maximum temperature: 125°C (passive)
- Self-healing function
- Low loss
- Low ESL
- Low profile option available
- High ripple current
- High capacitance density
- High contact reliability
- Suitable for high-frequency applications
- Automotive grade (AEC-Q200)
Anwendungen
Typical applications include DC filtering, DC bus, power electronics, energy storage, renewable energy grid interface, motor drives, and automotive applications.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.6459 | $ 1.65 |
| 200+ | $ 0.6371 | $ 127.42 |
| 500+ | $ 0.6155 | $ 307.75 |
| 1,000+ | $ 0.6047 | $ 604.70 |
Standardgehäuse80/Full Box | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Film Capacitors | |
| Hersteller | KEMET | |
| Verp. | Through Hole,P=27.5mm | |
| Capacitance | 10uF | |
| Voltage Rating | 650V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Film Capacitors | |
| Hersteller | KEMET | |
| Verp. | Through Hole,P=27.5mm | |
| Capacitance | 10uF |
| Typ | Beschreibung | |
|---|---|---|
| Voltage Rating | 650V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Beschreibung
The C4AQ capacitor is a metallized polypropylene film capacitor featuring a rectangular plastic case design, resin-filled, with 2 or 4 tinned leads. The automotive-grade device meets the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.
Merkmale
- Maximum temperature: 125°C (passive)
- Self-healing function
- Low loss
- Low ESL
- Low profile option available
- High ripple current
- High capacitance density
- High contact reliability
- Suitable for high-frequency applications
- Automotive grade (AEC-Q200)
Anwendungen
Typical applications include DC filtering, DC bus, power electronics, energy storage, renewable energy grid interface, motor drives, and automotive applications.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| C3D1X106JB02C00 | XIAMEN FARATRONIC | Through Hole,P=27.5mm | 931 | $ 2.1602 | ||
| C3D1X106JB02382 | XIAMEN FARATRONIC | Through Hole,P=27.5mm | 148 | $ 2.1067 | ||
| TDC106J0800B323722A | KFSON | Through Hole,P=27.5mm | 406 | $1.6162 $1.7012 | ||
| C3D106J3L2702P | KYET | Through Hole,P=27.5mm | 99 | $ 1.6186 | ||
| C3D2K106JB0BC00 | XIAMEN FARATRONIC | Through Hole,P=27.5mm | 656 | $ 2.2114 | ||
| C3D1X106JB00C00 | XIAMEN FARATRONIC | Through Hole,P=27.5mm | 334 | $ 1.4283 | ||
| C4AQJLU5100M19J | KEMET | Through Hole,P=27.5mm | 0 | $ 1.6644 | ||
| C4AQJBU5100M11J | KEMET | Through Hole,P=27.5mm | 0 | $ 1.6367 | ||
| C4AQOBU5100M12J | KEMET | Through Hole,P=27.5mm | 0 | $ 1.9674 | ||
| MKP1848C61080JK2 | VISHAY | Through Hole,P=27.5mm | 0 | $ 4.4931 | ||
| C4AQCBU5100A11J | KEMET | Through Hole,P=27.5mm | 0 | $ 6.4863 | ||
| MKP1848610704K2 | VISHAY | Through Hole,P=27.5mm | 0 | $ 4.0893 | ||
| MKP1848H61070JK2 | VISHAY | Through Hole,P=27.5mm | 0 | $ 5.4235 | ||
| MKP1848H61080JK2 | VISHAY | Through Hole,P=27.5mm | 0 | $ 5.5624 | ||
| C3D2K106JB0B452 | XIAMEN FARATRONIC | Through Hole,P=27.5mm | 0 | $ 1.9827 | ||
| B32714H9106K000 | TDK | Through Hole,P=27.5mm | 0 | $ 5.8311 | ||
| MKP1848C61090KK2 | VISHAY | Through Hole,P=27.5mm | 0 | $ 6.4822 | ||
| DCP4N051006JD4KSSD | WIMA | Through Hole,P=27.5mm | 0 | $ 17.6758 | ||
| BLH106K701A082 | Cornell Dubilier Electronics | Through Hole,P=27.5mm | 0 | $ 4.6492 | ||
| BLH106K701A072 | Cornell Dubilier Electronics | Through Hole,P=27.5mm | 0 | $ 3.5463 |

