Nichicon QXK2E335KTP
| Producent | |
| Nr części prod. | QXK2E335KTP |
| Nr LCSC | C3777471 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | 3.3uF 250V -40℃~+105℃ ±10% Film Capacitors RoHS |
| Karta Katalogowa | Nichicon QXK2E335KTP |
| Części alternatywne | 2 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Capacitors/Film Capacitors | |
| Producent | Nichicon | |
| Opak. | - | |
| Capacitance | 3.3uF | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Capacitors/Film Capacitors | |
| Producent | Nichicon | |
| Opak. | - | |
| Capacitance | 3.3uF |
| Typ | Opis | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Opis
Highly reliable with superior performance in high-frequency applications, featuring self-healing and non-inductive construction, using a dielectric made from polyethylene terephthalate film covered by vacuum-deposited metal. Small size with large capacitance. Encapsulated by internal impregnation with liquid epoxy resin and external coating with flame-retardant epoxy resin; this dual coating provides excellent moisture resistance. Maximum epoxy resin thickness of 1mm designed on the leads for optimal performance during soldering of PCB assemblies. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
Funkcje
- Highly reliable with excellent high-frequency performance
- Self-healing and non-inductive construction
- Small size, large capacitance
- Dual coating with outstanding moisture resistance
- Maximum epoxy thickness on leads 1mm, excellent solderability
- RoHS compliant
Zastosowania
General electronic and communication equipment. For AC circuit applications, please contact us. Do not use this product in cross-line applications.
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 1.2156 | $ 1.22 |
| 200+ | $ 0.4705 | $ 94.10 |
| 500+ | $ 0.4536 | $ 226.80 |
| 1,000+ | $ 0.4458 | $ 445.80 |
Standardowa Obudowa100/Full Box | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Capacitors/Film Capacitors | |
| Producent | Nichicon | |
| Opak. | - | |
| Capacitance | 3.3uF | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Capacitors/Film Capacitors | |
| Producent | Nichicon | |
| Opak. | - | |
| Capacitance | 3.3uF |
| Typ | Opis | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Opis
Highly reliable with superior performance in high-frequency applications, featuring self-healing and non-inductive construction, using a dielectric made from polyethylene terephthalate film covered by vacuum-deposited metal. Small size with large capacitance. Encapsulated by internal impregnation with liquid epoxy resin and external coating with flame-retardant epoxy resin; this dual coating provides excellent moisture resistance. Maximum epoxy resin thickness of 1mm designed on the leads for optimal performance during soldering of PCB assemblies. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
Funkcje
- Highly reliable with excellent high-frequency performance
- Self-healing and non-inductive construction
- Small size, large capacitance
- Dual coating with outstanding moisture resistance
- Maximum epoxy thickness on leads 1mm, excellent solderability
- RoHS compliant
Zastosowania
General electronic and communication equipment. For AC circuit applications, please contact us. Do not use this product in cross-line applications.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| B32523Q3335J000 | TDK | - | 0 | $ 0.4591 | ||
| ECQ-E2335KF | PANASONIC | - | 0 | $ 0.4875 |

