MICROCHIP 1N5917B/TR
| Produttore | |
| Cod. Prod. | 1N5917B/TR |
| Cod. LCSC | C3765125 |
| Imballo | DO-41 |
| Numero Cliente | |
| Attr. chiave | 1 Independent 4.7V DO-41 Single Zener Diodes RoHS |
| Scheda Tecnica | MICROCHIP 1N5917B/TR |
| Conformità RoHS | 2 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 5uA@1.5V | |
| Impedance(Zzt) | 5Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 4.7V | |
| Impedance(Zzk) | 500Ω |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Tipo | Descrizione | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 5uA@1.5V | |
| Impedance(Zzt) | 5Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 4.7V | |
| Impedance(Zzk) | 500Ω |
Descrizione
The 1N5913BG - 5956BG series 1.5W Zener diodes offer a wide selection of voltage regulation options from 3.3V to 200V, with multiple tolerance options available. These glass-packaged Zener diodes with the G suffix feature hermetic sealing and are rated at higher temperatures than their equivalent plastic-packaged (P suffix) counterparts with the same JEDEC number. Both packaging options are available from Microsemi.
Caratteristiche
- JEDEC registered 1N5913B through 1N5956B series.
- Zener voltage range: 3.3 V to 200 V.
- Voltage tolerances of 10%, 5%, 2%, and 1% available.
- RoHS compliant versions (commercial grade only).
- Optional plastic case axial lead Zener diodes, part numbers 1N5913BP - 1N5956BP. (See separate datasheet)
Applicazioni
- Voltage adjustable over a wide range of operating current and temperature.
- Flexible axial lead mounting terminals.
- Glass-sealed package with metallurgically enhanced internal contact design for higher reliability and lower thermal resistance.
- Insensitive to ESD per MIL-STD-750 Method 1020.
- Glass-sealed case construction.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 3.4106 | $ 3.41 |
| 200+ | $ 1.3204 | $ 264.08 |
| 500+ | $ 1.2742 | $ 637.10 |
| 1,000+ | $ 1.251 | $ 1251.00 |
Package Standard4000/Full Box | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 5uA@1.5V | |
| Impedance(Zzt) | 5Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 4.7V | |
| Impedance(Zzk) | 500Ω |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Tipo | Descrizione | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 5uA@1.5V | |
| Impedance(Zzt) | 5Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 4.7V | |
| Impedance(Zzk) | 500Ω |
Descrizione
The 1N5913BG - 5956BG series 1.5W Zener diodes offer a wide selection of voltage regulation options from 3.3V to 200V, with multiple tolerance options available. These glass-packaged Zener diodes with the G suffix feature hermetic sealing and are rated at higher temperatures than their equivalent plastic-packaged (P suffix) counterparts with the same JEDEC number. Both packaging options are available from Microsemi.
Caratteristiche
- JEDEC registered 1N5913B through 1N5956B series.
- Zener voltage range: 3.3 V to 200 V.
- Voltage tolerances of 10%, 5%, 2%, and 1% available.
- RoHS compliant versions (commercial grade only).
- Optional plastic case axial lead Zener diodes, part numbers 1N5913BP - 1N5956BP. (See separate datasheet)
Applicazioni
- Voltage adjustable over a wide range of operating current and temperature.
- Flexible axial lead mounting terminals.
- Glass-sealed package with metallurgically enhanced internal contact design for higher reliability and lower thermal resistance.
- Insensitive to ESD per MIL-STD-750 Method 1020.
- Glass-sealed case construction.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

