coileasy CEU8722N1
| Hersteller | coileasyAsian Brands |
| Herst.-Teilenr. | CEU8722N1 |
| LCSC-Nr. | C37648289 |
| Verp. | SOP-8L |
| Kundennummer | |
| Hauptmerkm. | 200kV/us SOP-8L Digital Isolators |
| Datenblatt | coileasy CEU8722N1 |
| Alternativteile | 2 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Digital Isolators | |
| Hersteller | coileasy | |
| Verp. | SOP-8L | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 200kV/us | |
| Propagation Delay(tpd) | - | |
| Number of Channels | 2 | |
| Number of Forward Channels | 1 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 100Mbps | |
| Default Output | High Level |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Digital Isolators | |
| Hersteller | coileasy | |
| Verp. | SOP-8L | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 200kV/us | |
| Propagation Delay(tpd) | - | |
| Number of Channels | 2 |
| Typ | Beschreibung | |
|---|---|---|
| Number of Forward Channels | 1 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 100Mbps | |
| Default Output | High Level |
Beschreibung
The CEU8722N1/CEU8722N0 series are high-speed, high-reliability dual-channel magnetic isolation universal digital isolators, meeting 3.0kVRMS isolation withstand voltage capability per UL-1577 standard. Signal transmission is achieved using chip-scale micro-transformers with proprietary AdaptivePulse modulation/demodulation technology, combining the timing accuracy of edge modulation with the robustness of on-off keying (OOK) modulation. The device includes 1 forward signal channel and 1 reverse signal channel, with a typical signal propagation delay of less than 9 ns. A power-loss protection function is provided: when the input is powered off or floating, CEU8722N1 defaults to a high output level, while CEU8722N0 defaults to a low output level.
Merkmale
- Data rate: 0 - 100Mbps
- Ultra-low power: typical 1.7 mA per channel @ 1Mbps
- Typical propagation delay: less than 9 ns
- Input voltage range: 3.0 V to 5.5V
- Operating temperature range: -40°C to +125°C
- Isolation voltage: 3.0 kVrms
- Common-mode transient immunity: ±200kV/μs
- SOP-8L (150 mil) package
- Selectable default output level
Anwendungen
- Smart meters
- Industrial automation
- Home appliances
- Isolated data bus
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.4337 | $ 1.43 |
| 200+ | $ 0.5732 | $ 114.64 |
| 500+ | $ 0.5545 | $ 277.25 |
| 1,000+ | $ 0.5435 | $ 543.50 |
Standardgehäuse2500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Digital Isolators | |
| Hersteller | coileasy | |
| Verp. | SOP-8L | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 200kV/us | |
| Propagation Delay(tpd) | - | |
| Number of Channels | 2 | |
| Number of Forward Channels | 1 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 100Mbps | |
| Default Output | High Level |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Digital Isolators | |
| Hersteller | coileasy | |
| Verp. | SOP-8L | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 200kV/us | |
| Propagation Delay(tpd) | - | |
| Number of Channels | 2 |
| Typ | Beschreibung | |
|---|---|---|
| Number of Forward Channels | 1 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 100Mbps | |
| Default Output | High Level |
Beschreibung
The CEU8722N1/CEU8722N0 series are high-speed, high-reliability dual-channel magnetic isolation universal digital isolators, meeting 3.0kVRMS isolation withstand voltage capability per UL-1577 standard. Signal transmission is achieved using chip-scale micro-transformers with proprietary AdaptivePulse modulation/demodulation technology, combining the timing accuracy of edge modulation with the robustness of on-off keying (OOK) modulation. The device includes 1 forward signal channel and 1 reverse signal channel, with a typical signal propagation delay of less than 9 ns. A power-loss protection function is provided: when the input is powered off or floating, CEU8722N1 defaults to a high output level, while CEU8722N0 defaults to a low output level.
Merkmale
- Data rate: 0 - 100Mbps
- Ultra-low power: typical 1.7 mA per channel @ 1Mbps
- Typical propagation delay: less than 9 ns
- Input voltage range: 3.0 V to 5.5V
- Operating temperature range: -40°C to +125°C
- Isolation voltage: 3.0 kVrms
- Common-mode transient immunity: ±200kV/μs
- SOP-8L (150 mil) package
- Selectable default output level
Anwendungen
- Smart meters
- Industrial automation
- Home appliances
- Isolated data bus
C37648289 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

