MICROCHIP JAN1N746D-1/TR
| Hersteller | |
| Herst.-Teilenr. | JAN1N746D-1/TR |
| LCSC-Nr. | C3764770 |
| Verp. | DO-35(DO-204AH) |
| Kundennummer | |
| Hauptmerkm. | 1 Independent 3.3V DO-35(DO-204AH) Single Zener Diodes RoHS |
| Datenblatt | MICROCHIP JAN1N746D-1/TR |
| RoHS-Konformität | 2 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 5uA@1V | |
| Impedance(Zzt) | 24Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 3.3V | |
| Impedance(Zzk) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Typ | Beschreibung | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 5uA@1V | |
| Impedance(Zzt) | 24Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 3.3V | |
| Impedance(Zzk) | - |
Beschreibung
This popular 500 mW Zener voltage regulator series offers selections from 2.4 to 12 volts at standard 5% tolerance, with tighter 2% and 1% tolerances also available. These axial-lead glass DO-35 Zener diodes feature internal metallurgical bonding and conform to applicable standards at JAN, JANTX, and JANTXV grades. RoHS-compliant commercial-grade-only versions are also available.
Merkmale
- JEDEC-registered 1N746 to 1N759A and 1N4370 to 1N4372A series.
- Standard voltage tolerance ±5%; optional tighter ±2% or 1% tolerance.
- Internal metallurgical bonding.
- JAN, JANTX, and JANTXV qualifications available per MIL-PRF-19500/127. (See part nomenclature for all available options.)
- RoHS-compliant versions available (commercial grade only).
Anwendungen
- Voltage regulation across wide temperature and current ranges
- Regulated voltage range: 2.4 to 12 V
- Flexible axial lead mounting terminals
- ESD insensitive
- Minimum capacitance
- Inherently radiation hardened
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 7.0524 | $ 7.05 |
| 200+ | $ 2.7303 | $ 546.06 |
| 500+ | $ 2.6347 | $ 1317.35 |
| 1,000+ | $ 2.5869 | $ 2586.90 |
Standardgehäuse500/Full Box | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 5uA@1V | |
| Impedance(Zzt) | 24Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 3.3V | |
| Impedance(Zzk) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Typ | Beschreibung | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 5uA@1V | |
| Impedance(Zzt) | 24Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 3.3V | |
| Impedance(Zzk) | - |
Beschreibung
This popular 500 mW Zener voltage regulator series offers selections from 2.4 to 12 volts at standard 5% tolerance, with tighter 2% and 1% tolerances also available. These axial-lead glass DO-35 Zener diodes feature internal metallurgical bonding and conform to applicable standards at JAN, JANTX, and JANTXV grades. RoHS-compliant commercial-grade-only versions are also available.
Merkmale
- JEDEC-registered 1N746 to 1N759A and 1N4370 to 1N4372A series.
- Standard voltage tolerance ±5%; optional tighter ±2% or 1% tolerance.
- Internal metallurgical bonding.
- JAN, JANTX, and JANTXV qualifications available per MIL-PRF-19500/127. (See part nomenclature for all available options.)
- RoHS-compliant versions available (commercial grade only).
Anwendungen
- Voltage regulation across wide temperature and current ranges
- Regulated voltage range: 2.4 to 12 V
- Flexible axial lead mounting terminals
- ESD insensitive
- Minimum capacitance
- Inherently radiation hardened
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

