Nexperia 74AHC1G125GV-Q100125
| Hersteller | |
| Herst.-Teilenr. | 74AHC1G125GV-Q100125 |
| LCSC-Nr. | C3753738 |
| Verp. | TSOP-5 |
| Kundennummer | |
| Hauptmerkm. | 2V~5.5V 1 1 4.8ns@5V,50pF TSOP-5 Buffers, Drivers, Receivers, Transceivers |
| Datenblatt | Nexperia 74AHC1G125GV-Q100125 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Hersteller | Nexperia | |
| Verp. | TSOP-5 | |
| Input type | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 40uA | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHC | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Output enable;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 4.8ns@5V,50pF |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Hersteller | Nexperia | |
| Verp. | TSOP-5 | |
| Input type | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 40uA |
| Typ | Beschreibung | |
|---|---|---|
| Current - Output High(IOH) | 8mA | |
| Series | 74AHC | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Output enable;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 4.8ns@5V,50pF |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.0773 | $ 0.08 |
| 200+ | $ 0.0299 | $ 5.98 |
| 500+ | $ 0.0289 | $ 14.45 |
| 1,000+ | $ 0.0284 | $ 28.40 |
Standardgehäuse3000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Hersteller | Nexperia | |
| Verp. | TSOP-5 | |
| Input type | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 40uA | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHC | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Output enable;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 4.8ns@5V,50pF |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Hersteller | Nexperia | |
| Verp. | TSOP-5 | |
| Input type | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 40uA |
| Typ | Beschreibung | |
|---|---|---|
| Current - Output High(IOH) | 8mA | |
| Series | 74AHC | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Output enable;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 4.8ns@5V,50pF |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
C3753738 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

