Nisshinbo Micro Devices Inc. R1500H080B-T1-JE
| Produttore | |
| Cod. Prod. | R1500H080B-T1-JE |
| Cod. LCSC | C3750661 |
| Imballo | SOT-89-5 |
| Numero Cliente | |
| Attr. chiave | 8V Positive Fixed SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Scheda Tecnica | Nisshinbo Micro Devices Inc. R1500H080B-T1-JE |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | SOT-89-5 | |
| Output Voltage | 8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 24V | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | SOT-89-5 | |
| Output Voltage | 8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 24V | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Descrizione
The R1500x is a positive voltage regulator (VR) IC developed with CMOS process technology. The R1500xxxxB has features of high input voltage operating, 500 mA output current drive, and low supply current. A DMOS transistor is used for the driver, high voltage operating and low on resistance [0.6 Ω at VSET = 10 V) device is realized. A standard regulator circuit with a current limit circuit and a thermal shutdown circuit are built in the R1500x. As the operating temperature range is from -40°C to 105°C and maximum input voltage is up to 24 V, the R1500x is suitable for the constant voltage source for car accessories. The regulator output voltage is fixed in the R1500x. Output voltage accuracy is ±2.0% and output voltage range is from 3.0 V to 12.0 V with a step of 0.1 V. The chip enable pin realizes ultra low supply current standby mode. The R1500x is offered in a 5-pin SOT-89-5 package which can achieve the smallest possible footprint solution on boards where area is limited.
Caratteristiche
- Input Voltage Range (Maximum Rating): 4.0 V to 24.0 V (36 V)
- Operating Temperature range: -40°C to 105°C
- Supply Current: Typ. 70 μA
- Standby Current: Typ. 0.1 μA
- Ripple Rejection: Typ. 60 dB (VSET = 5.0 V)
- Temperature-Drift Coefficient of Output Voltage: Typ. 100 ppm/°C
- Output Current: Min. 500 mA (VIN = VSET + 1 V)
- Line Regulation: 0.05%/V
- Output Voltage Accuracy: ±2%
- Output Voltage: 3.0 V to 12.0 V (0.1 V step)
- Package: SOT-89-5
- Built-in Current Limit Circuit: Typ. 65 mA
- Built-in Fold-Back Circuit
- Built-in Thermal Shutdown Circuit
Applicazioni
- Power source for accessories such as car audios, car navigation systems, and ETC systems
- Power source for ECUs such as EV inverter and battery charge control unit
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.8676 | $ 0.87 |
| 200+ | $ 0.337 | $ 67.40 |
| 500+ | $ 0.3244 | $ 162.20 |
| 1,000+ | $ 0.3181 | $ 318.10 |
Package Standard1000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | SOT-89-5 | |
| Output Voltage | 8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 24V | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | SOT-89-5 | |
| Output Voltage | 8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 24V | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Descrizione
The R1500x is a positive voltage regulator (VR) IC developed with CMOS process technology. The R1500xxxxB has features of high input voltage operating, 500 mA output current drive, and low supply current. A DMOS transistor is used for the driver, high voltage operating and low on resistance [0.6 Ω at VSET = 10 V) device is realized. A standard regulator circuit with a current limit circuit and a thermal shutdown circuit are built in the R1500x. As the operating temperature range is from -40°C to 105°C and maximum input voltage is up to 24 V, the R1500x is suitable for the constant voltage source for car accessories. The regulator output voltage is fixed in the R1500x. Output voltage accuracy is ±2.0% and output voltage range is from 3.0 V to 12.0 V with a step of 0.1 V. The chip enable pin realizes ultra low supply current standby mode. The R1500x is offered in a 5-pin SOT-89-5 package which can achieve the smallest possible footprint solution on boards where area is limited.
Caratteristiche
- Input Voltage Range (Maximum Rating): 4.0 V to 24.0 V (36 V)
- Operating Temperature range: -40°C to 105°C
- Supply Current: Typ. 70 μA
- Standby Current: Typ. 0.1 μA
- Ripple Rejection: Typ. 60 dB (VSET = 5.0 V)
- Temperature-Drift Coefficient of Output Voltage: Typ. 100 ppm/°C
- Output Current: Min. 500 mA (VIN = VSET + 1 V)
- Line Regulation: 0.05%/V
- Output Voltage Accuracy: ±2%
- Output Voltage: 3.0 V to 12.0 V (0.1 V step)
- Package: SOT-89-5
- Built-in Current Limit Circuit: Typ. 65 mA
- Built-in Fold-Back Circuit
- Built-in Thermal Shutdown Circuit
Applicazioni
- Power source for accessories such as car audios, car navigation systems, and ETC systems
- Power source for ECUs such as EV inverter and battery charge control unit
C3750661 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| R1500H080B-T1-FE | Nisshinbo Micro Devices Inc. | SOT-89-5 | 0 | $ 0.5102 |

