ABLIC S-1165B39MC-N6YTFU
| Producent | |
| Nr części prod. | S-1165B39MC-N6YTFU |
| Nr LCSC | C3750361 |
| Opak. | SOT-23-5 |
| Numer Klienta | |
| Klucz. cechy | 3.9V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Karta Katalogowa | ABLIC S-1165B39MC-N6YTFU |
| Części alternatywne | 10 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | ABLIC | |
| Opak. | SOT-23-5 | |
| Output Voltage | 3.9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 65uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 6.5V | |
| Features | Over Current Protection | |
| Output Type | Fixed |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | ABLIC | |
| Opak. | SOT-23-5 | |
| Output Voltage | 3.9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 65uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 6.5V | |
| Features | Over Current Protection | |
| Output Type | Fixed |
Opis
This series is a voltage regulator developed using CMOS process technology, featuring high-accuracy output voltage, low quiescent current, and low dropout voltage. The built-in low on-resistance transistor enables operation from input voltages as low as 1.0V while delivering output currents up to 200mA. The output voltage is selectable from 0.8V to 4.0V in 0.05V increments. Output voltage accuracy is ±1.0%. Quiescent current is typically only 30μA during operation. The built-in overcurrent protection circuit limits excessive current through the output transistor, and the thermal shutdown circuit protects the device under high-temperature conditions. This series comes in compact packages suited for space-constrained applications.
Funkcje
- Output voltage: selectable from 0.8V to 4.0V in 0.05V steps
- High output voltage accuracy: ±1.0%
- Low quiescent current: 30μA typical in operation
- Low dropout: 200mV typical (at IOUT=200mA, VOUT(S)=1.5V)
- High ripple rejection ratio: 70dB typical (f=1kHz)
- Maximum output current: 200mA (when VIN≥VOUT(S)+1.0V)
- Built-in overcurrent protection circuit: limits output transistor overcurrent
- Built-in thermal shutdown circuit: provides thermal protection
- Compact package: SNT-6A
Zastosowania
- Infotainment systems
- Advanced driver assistance systems
- Body electronics systems
- Industrial equipment
- Consumer electronics
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.3597 | $ 0.36 |
| 200+ | $ 0.1392 | $ 27.84 |
| 500+ | $ 0.1343 | $ 67.15 |
| 1,000+ | $ 0.1319 | $ 131.90 |
Standardowa Obudowa3000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | ABLIC | |
| Opak. | SOT-23-5 | |
| Output Voltage | 3.9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 65uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 6.5V | |
| Features | Over Current Protection | |
| Output Type | Fixed |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | ABLIC | |
| Opak. | SOT-23-5 | |
| Output Voltage | 3.9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 65uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 6.5V | |
| Features | Over Current Protection | |
| Output Type | Fixed |
Opis
This series is a voltage regulator developed using CMOS process technology, featuring high-accuracy output voltage, low quiescent current, and low dropout voltage. The built-in low on-resistance transistor enables operation from input voltages as low as 1.0V while delivering output currents up to 200mA. The output voltage is selectable from 0.8V to 4.0V in 0.05V increments. Output voltage accuracy is ±1.0%. Quiescent current is typically only 30μA during operation. The built-in overcurrent protection circuit limits excessive current through the output transistor, and the thermal shutdown circuit protects the device under high-temperature conditions. This series comes in compact packages suited for space-constrained applications.
Funkcje
- Output voltage: selectable from 0.8V to 4.0V in 0.05V steps
- High output voltage accuracy: ±1.0%
- Low quiescent current: 30μA typical in operation
- Low dropout: 200mV typical (at IOUT=200mA, VOUT(S)=1.5V)
- High ripple rejection ratio: 70dB typical (f=1kHz)
- Maximum output current: 200mA (when VIN≥VOUT(S)+1.0V)
- Built-in overcurrent protection circuit: limits output transistor overcurrent
- Built-in thermal shutdown circuit: provides thermal protection
- Compact package: SNT-6A
Zastosowania
- Infotainment systems
- Advanced driver assistance systems
- Body electronics systems
- Industrial equipment
- Consumer electronics
C3750361 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| S-1132B39-M5T1G | ABLIC | SOT-23-5 | 0 | $ 1.0986 | ||
| AP7335-39WG-7 | DIODES | SOT-25 | 0 | $ 0.2625 | ||
| XC6221B392MR-G | TOREX | SOT-25 | 0 | $ 0.4277 | ||
| S-816A39AMC-BAOT2G | ABLIC | SOT-23-5 | 0 | $ 1.2497 | ||
| S-816A39AMC-BAOT2U | ABLIC | SOT-23-5 | 0 | $ 1.2497 | ||
| S-818A39AMC-BGTT2G | ABLIC | SOT-23-5 | 0 | $ 1.2775 | ||
| XC6217D39AMR-G | TOREX | SOT-25 | 0 | $ 0.3393 | ||
| XC6217C392MR-G | TOREX | SOT-25 | 0 | $ 0.6698 | ||
| S-1165B39MC-N6YTFG | ABLIC | SOT-23-5 | 0 | $ 0.9517 | ||
| XC6216B392MR-G | TOREX | SOT-25 | 0 | $ 1.0275 |

